ADC 12BIT 105MSPS 32-LLP - ADC12C105CISQ/NOPB - Integrated Circuits (ICs)
National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Single ADC12C105CISQ/NOPB
| Digi-Key Part Number | ADC12C105CISQ-ND |
1000 |
24.80000 |
Extended Price
24800.00 |
| Manufacturer Part Number | ADC12C105CISQ/NOPB | |||
| Description | ADC 12BIT 105MSPS 32-LLP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADC12C105CISQ/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 32-LLP |
| Data Interface | Parallel |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 105M |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 1 Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 400mW |
| Drawing Number | 14; SQA32A; ; 32 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADC12C105CISQ NOPB ADC12C105CISQNOPB ADC12C105CISQ ND ADC12C105CISQND ADC12C105CISQ |
ADC12C105CISQ/NOPB Specification Sheet
ADC 12BIT 105MSPS 32-LLP - ADC12C105CISQ/NOPB (ADC12C105CISQ-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Single ADC12C105CISQ/NOPBADC 12BIT 105MSPS 32-LLP - ADC12C105CISQ/NOPB
Order 'adc 12bit 105msps 32-llp - ADC12C105CISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12C105CISQ-ND.
ADC 12BIT 80MSPS 32-LLP - ADC12C080CISQ/NOPB
Order 'adc 12bit 80msps 32-llp - ADC12C080CISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12C080CISQ-ND.
ADC 12BIT 105MSPS 32-LLP - ADC12C105CISQX
Order 'adc 12bit 105msps 32-llp - ADC12C105CISQX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12C105CISQX-ND.
ADC 14BIT 95/105MSPS 32-LLP - ADC14C105CISQ/NOPB
Order 'adc 14bit 95/105msps 32-llp - ADC14C105CISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC14C105CISQ-ND.
IC ADC 12BIT 105MSPS 32LLP - ADC12C105CISQE/NOPB
Order 'ic adc 12bit 105msps 32llp - ADC12C105CISQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC12C105CISQECT-ND.
IC ADC 12BIT 105MSPS 32LLP - ADC12C105CISQE/NOPB
Order 'ic adc 12bit 105msps 32llp - ADC12C105CISQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC12C105CISQEDKR-ND.
IC ADC 12BIT 105MSPS 32LLP - ADC12C105CISQE/NOPB
Order 'ic adc 12bit 105msps 32llp - ADC12C105CISQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12C105CISQETR-ND.
ADC 14BIT 65/80MSPS 32-LLP - ADC14C080CISQ/NOPB
Order 'adc 14bit 65/80msps 32-llp - ADC14C080CISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC14C080CISQ-ND.
IC ADC 12BIT 10MSPS 32-LQFP - ADC12010CIVY/NOPB
Order 'ic adc 12bit 10msps 32-lqfp - ADC12010CIVY/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12010CIVY-ND.
IC ADC 12BIT 20MSPS 32-LQFP - ADC12020CIVY/NOPB
Order 'ic adc 12bit 20msps 32-lqfp - ADC12020CIVY/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12020CIVY-ND.
IC ADC 12BIT 80MSPS 32-LQFP - ADC12L080CIVY/NOPB
Order 'ic adc 12bit 80msps 32-lqfp - ADC12L080CIVY/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12L080CIVY-ND.
IC BUFFER LVDS 4CN 3.6V 32-LLP - DS15BR400TSQ/NOPB
Order 'ic buffer lvds 4cn 3.6v 32-llp - DS15BR400TSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS15BR400TSQTR-ND.
IC BUFFER LVDS 4CN 3.6V 32-LLP - DS15BR401TSQ/NOPB
Order 'ic buffer lvds 4cn 3.6v 32-llp - DS15BR401TSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS15BR401TSQTR-ND.
IC MOBILE I/O COMPANION 32-LLP - LM8333FLQ8Y/NOPB
Order 'ic mobile i/o companion 32-llp - LM8333FLQ8Y/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM8333FLQ8YCT-ND.
IC MOBILE I/O COMPANION 32-LLP - LM8333FLQ8Y/NOPB
Order 'ic mobile i/o companion 32-llp - LM8333FLQ8Y/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM8333FLQ8YDKR-ND.
Options for National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Single ADC12C105CISQ/NOPB
Send this link via E-Mail
Help With This Screen
