ADC 12BIT 80MSPS 32-LLP - ADC12C080CISQ/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | ADC12C080CISQ-ND |
1000 |
22.44400 |
Extended Price
22444.00 |
| Manufacturer Part Number | ADC12C080CISQ/NOPB | |||
| Description | ADC 12BIT 80MSPS 32-LLP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADC12C080CISQ/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 32-LLP |
| Data Interface | - |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 80M |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADC12C080CISQ NOPB ADC12C080CISQNOPB ADC12C080CISQ ND ADC12C080CISQND ADC12C080CISQ |
ADC12C080CISQ/NOPB Specification Sheet
ADC 12BIT 80MSPS 32-LLP - ADC12C080CISQ/NOPB (ADC12C080CISQ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :ADC 12BIT 80MSPS 32-LLP - ADC12C080CISQ/NOPB
Order 'adc 12bit 80msps 32-llp - ADC12C080CISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12C080CISQ-ND.
ADC 12BIT 105MSPS 32-LLP - ADC12C105CISQ/NOPB
Order 'adc 12bit 105msps 32-llp - ADC12C105CISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12C105CISQ-ND.
ADC 14BIT 65/80MSPS 32-LLP - ADC14C080CISQ/NOPB
Order 'adc 14bit 65/80msps 32-llp - ADC14C080CISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC14C080CISQ-ND.
IC ADC 12BIT 10MSPS 32-LQFP - ADC12010CIVY/NOPB
Order 'ic adc 12bit 10msps 32-lqfp - ADC12010CIVY/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12010CIVY-ND.
IC ADC 12BIT 80MSPS 32-LQFP - ADC12L080CIVY
Order 'ic adc 12bit 80msps 32-lqfp - ADC12L080CIVY' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12L080CIVY-ND.
ADC 12BIT 105MSPS 32-LLP - ADC12C105CISQX
Order 'adc 12bit 105msps 32-llp - ADC12C105CISQX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12C105CISQX-ND.
IC ADC 12BIT 80MSPS 32LLP - ADC12C080CISQE/NOPB
Order 'ic adc 12bit 80msps 32llp - ADC12C080CISQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC12C080CISQECT-ND.
IC ADC 12BIT 80MSPS 32LLP - ADC12C080CISQE/NOPB
Order 'ic adc 12bit 80msps 32llp - ADC12C080CISQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC12C080CISQEDKR-ND.
IC ADC 12BIT 80MSPS 32LLP - ADC12C080CISQE/NOPB
Order 'ic adc 12bit 80msps 32llp - ADC12C080CISQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12C080CISQETR-ND.
IC ADC 12BIT 80MSPS LVDS 60-LLP - ADC12DS080CISQ/NOPB
Order 'ic adc 12bit 80msps lvds 60-llp - ADC12DS080CISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC12DS080CISQCT-ND.
IC ADC 12BIT 80MSPS LVDS 60-LLP - ADC12DS080CISQ/NOPB
Order 'ic adc 12bit 80msps lvds 60-llp - ADC12DS080CISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC12DS080CISQDKR-ND.
IC ADC 12BIT 80MSPS LVDS 60-LLP - ADC12DS080CISQ/NOPB
Order 'ic adc 12bit 80msps lvds 60-llp - ADC12DS080CISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12DS080CISQTR-ND.
IC ADC 12BIT 80MSPS DUAL 64-TQFP - ADC12DL080CIVS/NOPB
Order 'ic adc 12bit 80msps dual 64-tqfp - ADC12DL080CIVS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12DL080CIVS-ND.
ADC 14BIT 95/105MSPS 32-LLP - ADC14C105CISQ/NOPB
Order 'adc 14bit 95/105msps 32-llp - ADC14C105CISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC14C105CISQ-ND.
IC ADC 11BIT 66MSPS 32-LQFP - ADC11L066CIVY/NOPB
Order 'ic adc 11bit 66msps 32-lqfp - ADC11L066CIVY/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC11L066CIVY-ND.
Send this link via E-Mail
Help With This Screen