National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADC128S102CIMTX/NOPB
ADC 12BIT 8CH 0.5-1MSPS 16-TSSOP - ADC128S102CIMTX/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | ADC128S102CIMTX-ND |
2500 |
3.18420 |
Extended Price
7960.50 |
| Manufacturer Part Number | ADC128S102CIMTX/NOPB | |||
| Description | ADC 12BIT 8CH 0.5-1MSPS 16-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADC128S102CIMTX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 16-TSSOP |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 1M |
| Operating Temperature | -40°C ~ 105°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 8 Single-Ended, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 10.7mW |
| Drawing Number | 14; MTC16; ; 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADC128S102CIMTX NOPB ADC128S102CIMTXNOPB ADC128S102CIMTX ND ADC128S102CIMTXND ADC128S102CIMTX |
ADC128S102CIMTX/NOPB Specification Sheet
ADC 12BIT 8CH 0.5-1MSPS 16-TSSOP - ADC128S102CIMTX/NOPB (ADC128S102CIMTX-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADC128S102CIMTX/NOPBNational Semiconductor Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADC128S102CIMTX/NOPB
Order 'adc 12bit 8ch 0.5-1msps 16-tssop - ADC128S102CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC128S102CIMTX-ND.
National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADC088S102CIMTX/NOPB
Order 'adc 8bit 8ch 0.5-1msps 16-tssop - ADC088S102CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC088S102CIMTX-ND.
National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 5 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADC108S102CIMTX/NOPB
Order 'adc 10bit 8ch 0.5-1msps 16-tssop - ADC108S102CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC108S102CIMTX-ND.
National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tube Analog and Digital ADC128S102CIMT/NOPB
Order 'adc 12bit 8ch 0.5-1msps - ADC128S102CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC128S102CIMT-ND.
National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADC088S022CIMTX/NOPB
Order 'adc 8bit 8ch 50-200ksps 16-tssop - ADC088S022CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC088S022CIMTX-ND.
National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tube Analog and Digital ADC088S102CIMT/NOPB
Order 'adc 8bit 8ch 0.5-1msps - ADC088S102CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC088S102CIMT-ND.
National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 5 Single-Ended, Unipolar Tube Analog and Digital ADC108S102CIMT/NOPB
Order 'adc 10bit 8ch 0.5-1msps - ADC108S102CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC108S102CIMT-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 16-TSSOP AD7811YRU-REEL
Order 'ic adc 10bit 4-chan srl 16-tssop - AD7811YRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7811YRU-REEL-ND.
National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADC128S052CIMTX/NOPB
Order 'adc 12bit 8ch 500ksps 16-tssop - ADC128S052CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC128S052CIMTX-ND.
National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADC78H90CIMTX/NOPB
Order 'adc 12bit 500ksps 8ch 16-tssop - ADC78H90CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC78H90CIMTX-ND.
National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 5 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADC108S052CIMTX/NOPB
Order 'adc 10bit 8ch 500ksps 16-tssop - ADC108S052CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC108S052CIMTX-ND.
National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 7 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADC78H89CIMTX/NOPB
Order 'adc 12bit 500ksps 7ch 16-tssop - ADC78H89CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC78H89CIMTX-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 16-TSSOP AD7706BRU-REEL
Order 'ic adc 16bit 3ch 16-tssop t/r - AD7706BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7706BRU-REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 16-TSSOP AD7782BRU-REEL7
Order 'ic adc 24bit 2ch 16-tssop t/r - AD7782BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7782BRU-REEL7-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 16-TSSOP AD7792BRU-REEL
Order 'ic adc 16bit 3ch lp 16-tssop - AD7792BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7792BRU-REEL-ND.
Options for National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADC128S102CIMTX/NOPB
Send this link via E-Mail
Help With This Screen
