ADC 12BIT 500KSPS 1CH 8-MSOP - ADC121S655CIMMX/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | ADC121S655CIMMX-ND |
3500 |
2.42500 |
Extended Price
8487.50 |
| Manufacturer Part Number | ADC121S655CIMMX/NOPB | |||
| Description | ADC 12BIT 500KSPS 1CH 8-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADC121S655CIMMX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 8-MSOP |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 500k |
| Operating Temperature | -40°C ~ 105°C |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADC121S655CIMMX NOPB ADC121S655CIMMXNOPB ADC121S655CIMMX ND ADC121S655CIMMXND ADC121S655CIMMX |
ADC121S655CIMMX/NOPB Specification Sheet
ADC 12BIT 500KSPS 1CH 8-MSOP - ADC121S655CIMMX/NOPB (ADC121S655CIMMX-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :ADC 12BIT 500KSPS 1CH 8-MSOP - ADC121S655CIMMX/NOPB
Order 'adc 12bit 500ksps 1ch 8-msop - ADC121S655CIMMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC121S655CIMMX-ND.
ADC 12BIT 500KSPS-1MSPS 8-MSOP - ADC121S705CIMMX/NOPB
Order 'adc 12bit 500ksps-1msps 8-msop - ADC121S705CIMMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC121S705CIMMX-ND.
ADC 12BIT 2CHAN 200KSPS 8-MSOP - ADC122S021CIMMX/NOPB
Order 'adc 12bit 2chan 200ksps 8-msop - ADC122S021CIMMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC122S021CIMMX-ND.
ADC 12BIT 2CHAN 1MSPS 8-MSOP - ADC122S101CIMMX/NOPB
Order 'adc 12bit 2chan 1msps 8-msop - ADC122S101CIMMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC122S101CIMMX-ND.
IC ADC 12BIT 500KSPS 1CH 8MSOP - ADC121S655CIMM/NOPB
Order 'ic adc 12bit 500ksps 1ch 8msop - ADC121S655CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC121S655CIMMCT-ND.
IC ADC 12BIT 500KSPS 1CH 8MSOP - ADC121S655CIMM/NOPB
Order 'ic adc 12bit 500ksps 1ch 8msop - ADC121S655CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC121S655CIMMDKR-ND.
IC ADC 12BIT 500KSPS 1CH 8MSOP - ADC121S655CIMM/NOPB
Order 'ic adc 12bit 500ksps 1ch 8msop - ADC121S655CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC121S655CIMMTR-ND.
IC ADC 8BIT 2CH 200KSPS 8-MSOP - ADC082S021CIMM/NOPB
Order 'ic adc 8bit 2ch 200ksps 8-msop - ADC082S021CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC082S021CIMMCT-ND.
IC ADC 8BIT 2CH 200KSPS 8-MSOP - ADC082S021CIMM/NOPB
Order 'ic adc 8bit 2ch 200ksps 8-msop - ADC082S021CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC082S021CIMMTR-ND.
IC ADC 8BIT 2CH 1MSPS 8-MSOP - ADC082S101CIMM/NOPB
Order 'ic adc 8bit 2ch 1msps 8-msop - ADC082S101CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC082S101CIMMCT-ND.
IC ADC 8BIT 2CH 1MSPS 8-MSOP - ADC082S101CIMM/NOPB
Order 'ic adc 8bit 2ch 1msps 8-msop - ADC082S101CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC082S101CIMMTR-ND.
IC ADC 8BIT 2CH 200KSPS 8-MSOP - ADC082S021CIMM/NOPB
Order 'ic adc 8bit 2ch 200ksps 8-msop - ADC082S021CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC082S021CIMMDKR-ND.
IC ADC 8BIT 2CH 1MSPS 8-MSOP - ADC082S101CIMM/NOPB
Order 'ic adc 8bit 2ch 1msps 8-msop - ADC082S101CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC082S101CIMMDKR-ND.
ADC 8BIT 2CH 200KSPS 8-MSOP - ADC082S021CIMMX/NOPB
Order 'adc 8bit 2ch 200ksps 8-msop - ADC082S021CIMMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC082S021CIMMX-ND.
ADC 8BIT 2CH 1MSPS 8-MSOP - ADC082S101CIMMX/NOPB
Order 'adc 8bit 2ch 1msps 8-msop - ADC082S101CIMMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC082S101CIMMX-ND.
Send this link via E-Mail
Help With This Screen