Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

ADC 12BIT 1CH 1MSPS 6-LLP - ADC121S101CISDX/NOPB - Integrated Circuits (ICs)

Digi-Key Part Number ADC121S101CISDX-ND
Price Break
4500
Unit Price
2.20000
Extended Price
9900.00
Manufacturer Part NumberADC121S101CISDX/NOPB
DescriptionADC 12BIT 1CH 1MSPS 6-LLP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationADC121S101CISDX/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Bits12
Package / Case6-LLP
Data InterfaceSerial
PackagingTape & Reel (TR)
Sampling Rate (Per Second)1M
Operating Temperature-40°C ~ 125°C
Voltage Supply SourceSingle Supply
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADC121S101CISDX NOPB
ADC121S101CISDXNOPB
ADC121S101CISDX ND
ADC121S101CISDXND
ADC121S101CISDX

ADC121S101CISDX/NOPB Specification Sheet

Image of ADC 12BIT 1CH 1MSPS 6-LLP - ADC121S101CISDX/NOPB

ADC 12BIT 1CH 1MSPS 6-LLP - ADC121S101CISDX/NOPB (ADC121S101CISDX-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
ADC 12BIT 1CH 1MSPS 6-LLP - ADC121S101CISDX/NOPB
 Order 'adc 12bit 1ch 1msps 6-llp - ADC121S101CISDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC121S101CISDX-ND.
IC ADC 12BIT 1CH 1MSPS 6-LLP - ADC121S101CISD/NOPB
 Order 'ic adc 12bit 1ch 1msps 6-llp - ADC121S101CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC121S101CISDCT-ND.
IC ADC 12BIT 1CH 1MSPS 6-LLP - ADC121S101CISD/NOPB
 Order 'ic adc 12bit 1ch 1msps 6-llp - ADC121S101CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC121S101CISDTR-ND.
IC ADC 12BIT 1CH 1MSPS 6-LLP - ADC121S101CISD/NOPB
 Order 'ic adc 12bit 1ch 1msps 6-llp - ADC121S101CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC121S101CISDDKR-ND.
IC ADC 10BIT 1CH 1MSPS 6-LLP - ADC101S101CISD/NOPB
 Order 'ic adc 10bit 1ch 1msps 6-llp - ADC101S101CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC101S101CISDCT-ND.
IC ADC 10BIT 1CH 1MSPS 6-LLP - ADC101S101CISD/NOPB
 Order 'ic adc 10bit 1ch 1msps 6-llp - ADC101S101CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC101S101CISDTR-ND.
IC ADC 12BIT 1CH 200KSPS 6-LLP - ADC121S021CISD/NOPB
 Order 'ic adc 12bit 1ch 200ksps 6-llp - ADC121S021CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC121S021CISDCT-ND.
IC ADC 12BIT 1CH 200KSPS 6-LLP - ADC121S021CISD/NOPB
 Order 'ic adc 12bit 1ch 200ksps 6-llp - ADC121S021CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC121S021CISDTR-ND.
IC ADC 12BIT 1CH 500KSPS 6-LLP - ADC121S051CISD/NOPB
 Order 'ic adc 12bit 1ch 500ksps 6-llp - ADC121S051CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC121S051CISDCT-ND.
IC ADC 12BIT 1CH 500KSPS 6-LLP - ADC121S051CISD/NOPB
 Order 'ic adc 12bit 1ch 500ksps 6-llp - ADC121S051CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC121S051CISDTR-ND.
IC ADC 10BIT 1CH 1MSPS 6-LLP - ADC101S101CISD/NOPB
 Order 'ic adc 10bit 1ch 1msps 6-llp - ADC101S101CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC101S101CISDDKR-ND.
IC ADC 12BIT 1CH 200KSPS 6-LLP - ADC121S021CISD/NOPB
 Order 'ic adc 12bit 1ch 200ksps 6-llp - ADC121S021CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC121S021CISDDKR-ND.
IC ADC 12BIT 1CH 500KSPS 6-LLP - ADC121S051CISD/NOPB
 Order 'ic adc 12bit 1ch 500ksps 6-llp - ADC121S051CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC121S051CISDDKR-ND.
ADC 10BIT 1CH 1MSPS 6-LLP - ADC101S101CISDX/NOPB
 Order 'adc 10bit 1ch 1msps 6-llp - ADC101S101CISDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC101S101CISDX-ND.
ADC 12BIT 1CH 200KSPS 6-LLP - ADC121S021CISDX/NOPB
 Order 'adc 12bit 1ch 200ksps 6-llp - ADC121S021CISDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC121S021CISDX-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: ADC 12BIT 170MSPS LVDS 48-LLP - ADC12V170CISQE Next: ADC 12BIT 1CH 1MSPS SOT23-6 - ADC121S101CIMFX/NOPB