ADC 12BIT I2C ALERT TSOT-6 - ADC121C021CIMK/NOPB
| Digi-Key Part Number | ADC121C021CIMK-ND |
1000 |
1.48680 |
Extended Price
1486.80 |
| Manufacturer Part Number | ADC121C021CIMK/NOPB | |||
| Description | ADC 12BIT I2C ALERT TSOT-6 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADC121C021CIMK/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 6-TSOT |
| Data Interface | I²C |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 188k |
| Operating Temperature | -40°C ~ 105°C |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADC121C021CIMK NOPB ADC121C021CIMKNOPB ADC121C021CIMK ND ADC121C021CIMKND ADC121C021CIMK |
ADC121C021CIMK/NOPB Specification Sheet
ADC 12BIT I2C ALERT TSOT-6 - ADC121C021CIMK/NOPB (ADC121C021CIMK-ND)
Related parts :ADC 12BIT I2C ALERT TSOT-6 - ADC121C021CIMK/NOPB
Order 'adc 12bit i2c alert tsot-6 - ADC121C021CIMK/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC121C021CIMK-ND.
IC ADC 12BIT I2C ALERT TSOT-23-6 - ADC121C021CIMKX/NOPB
Order 'ic adc 12bit i2c alert tsot-23-6 - ADC121C021CIMKX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC121C021CIMKX-ND.
IC ADC 12BIT 1MSPS SOT-23-6 - ADCS7476AIMF/NOPB
Order 'ic adc 12bit 1msps sot-23-6 - ADCS7476AIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADCS7476AIMFCT-ND.
IC ADC 12BIT 1MSPS SOT-23-6 - ADCS7476AIMF/NOPB
Order 'ic adc 12bit 1msps sot-23-6 - ADCS7476AIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADCS7476AIMFTR-ND.
IC ADC 12BIT 1MSPS MONO SOT23-6 - ADCS7476AIMFX/NOPB
Order 'ic adc 12bit 1msps mono sot23-6 - ADCS7476AIMFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADCS7476AIMFX-ND.
IC ADC 8BIT I2C 188KSPS TSOT23-6 - ADC081C021CIMK/NOPB
Order 'ic adc 8bit i2c 188ksps tsot23-6 - ADC081C021CIMK/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC081C021CIMKCT-ND.
IC ADC 8BIT I2C 188KSPS TSOT23-6 - ADC081C021CIMK/NOPB
Order 'ic adc 8bit i2c 188ksps tsot23-6 - ADC081C021CIMK/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC081C021CIMKDKR-ND.
IC ADC 8BIT I2C 188KSPS TSOT23-6 - ADC081C021CIMK/NOPB
Order 'ic adc 8bit i2c 188ksps tsot23-6 - ADC081C021CIMK/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC081C021CIMKTR-ND.
IC ADC 8BIT I2C 188KSPS TSOT23-6 - ADC081C021CIMKX/NOPB
Order 'ic adc 8bit i2c 188ksps tsot23-6 - ADC081C021CIMKX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC081C021CIMKX-ND.
IC ADC 12BIT I2C ADDR IN TSOT236 - ADC121C027CIMKX/NOPB
Order 'ic adc 12bit i2c addr in tsot236 - ADC121C027CIMKX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC121C027CIMKX-ND.
IC ADC 12BIT 1MSPS SOT-23-6 - ADCS7476AIMF/NOPB
Order 'ic adc 12bit 1msps sot-23-6 - ADCS7476AIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADCS7476AIMFDKR-ND.
ADC 12BIT 1CH 500KSPS SOT23-6 - ADC121S051CIMFX/NOPB
Order 'adc 12bit 1ch 500ksps sot23-6 - ADC121S051CIMFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC121S051CIMFX-ND.
ADC 12BIT 1CH 1MSPS SOT23-6 - ADC121S101CIMFX/NOPB
Order 'adc 12bit 1ch 1msps sot23-6 - ADC121S101CIMFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC121S101CIMFX-ND.
ADC 12BIT I2C ADDR IN TSOT-6 - ADC121C027CIMK/NOPB
Order 'adc 12bit i2c addr in tsot-6 - ADC121C027CIMK/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC121C027CIMK-ND.
DAC 12BIT MICROPWR I2C TSOT-6 - DAC121C081CIMK/NOPB
Order 'dac 12bit micropwr i2c tsot-6 - DAC121C081CIMK/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DAC121C081CIMK-ND.
Send this link via E-Mail
Help With This Screen