ADC 12BIT 5MSPS SMPL/HLD 32-LQFP - ADC12081CIVTX/NOPB - Integrated Circuits (ICs)
National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADC12081CIVTX/NOPB
| Digi-Key Part Number | ADC12081CIVTX-ND |
1000 |
7.56400 |
Extended Price
7564.00 |
| Manufacturer Part Number | ADC12081CIVTX/NOPB | |||
| Description | ADC 12BIT 5MSPS SMPL/HLD 32-LQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADC12081CIVTX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 32-LQFP |
| Data Interface | Parallel |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 5M |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 1 Single-Ended, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 105mW |
| Drawing Number | 14; VBE32A; ; 32 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADC12081CIVTX NOPB ADC12081CIVTXNOPB ADC12081CIVTX ND ADC12081CIVTXND ADC12081CIVTX |
ADC12081CIVTX/NOPB Specification Sheet
ADC 12BIT 5MSPS SMPL/HLD 32-LQFP - ADC12081CIVTX/NOPB (ADC12081CIVTX-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADC12081CIVTX/NOPBADC 12BIT 5MSPS SMPL/HLD 32-LQFP - ADC12081CIVTX/NOPB
Order 'adc 12bit 5msps smpl/hld 32-lqfp - ADC12081CIVTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12081CIVTX-ND.
IC ADC 12BIT 10MSPS 32-LQFP - ADC12010CIVY/NOPB
Order 'ic adc 12bit 10msps 32-lqfp - ADC12010CIVY/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12010CIVY-ND.
IC ADC 12BIT 20MSPS 32-LQFP - ADC12020CIVY/NOPB
Order 'ic adc 12bit 20msps 32-lqfp - ADC12020CIVY/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12020CIVY-ND.
IC ADC 12BIT 32-LQFP - ADC12L063CIVY/NOPB
Order 'ic adc 12bit 32-lqfp - ADC12L063CIVY/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12L063CIVY-ND.
IC ADC 12BIT 32-LQFP - ADC12L066CIVY/NOPB
Order 'ic adc 12bit 32-lqfp - ADC12L066CIVY/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12L066CIVY-ND.
IC ADC 12BIT 80MSPS 32-LQFP - ADC12L080CIVY/NOPB
Order 'ic adc 12bit 80msps 32-lqfp - ADC12L080CIVY/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12L080CIVY-ND.
IC ADC 10BIT 32-LQFP - ADC10030CIVT/NOPB
Order 'ic adc 10bit 32-lqfp - ADC10030CIVT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC10030CIVT-ND.
IC ADC 10BIT 32-LQFP - ADC10321CIVT/NOPB
Order 'ic adc 10bit 32-lqfp - ADC10321CIVT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC10321CIVT-ND.
IC ADC 11BIT 66MSPS 32-LQFP - ADC11L066CIVY/NOPB
Order 'ic adc 11bit 66msps 32-lqfp - ADC11L066CIVY/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC11L066CIVY-ND.
IC ADC 12BIT 5MSPS 32LQFP - ADC12081CIVT/NOPB
Order 'ic adc 12bit 5msps 32lqfp - ADC12081CIVT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12081CIVT-ND.
IC ADC 14BIT 40MSPS 32-LQFP - ADC14L040CIVY/NOPB
Order 'ic adc 14bit 40msps 32-lqfp - ADC14L040CIVY/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC14L040CIVY-ND.
IC AMP MICROPHONE ARRAY 32-LQFP - LMV1089VY/NOPB
Order 'ic amp microphone array 32-lqfp - LMV1089VY/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV1089VYTR-ND.
IC AMP MICROPHONE ARRAY 32-LQFP - LMV1089VY/NOPB
Order 'ic amp microphone array 32-lqfp - LMV1089VY/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV1089VY-ND.
IC AMP MICROPHONE ARRAY 32-LQFP - LMV1089VY/NOPB
Order 'ic amp microphone array 32-lqfp - LMV1089VY/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV1089VYDKR-ND.
IC ADC 12BIT 10MSPS 160MW 32LQFP - ADC12010CIVYX/NOPB
Order 'ic adc 12bit 10msps 160mw 32lqfp - ADC12010CIVYX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12010CIVYX-ND.
Options for National Semiconductor Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital ADC12081CIVTX/NOPB
Send this link via E-Mail
Help With This Screen
