ADC 10BIT 8CH 0.5-1MSPS 16-TSSOP - ADC108S102CIMTX - Integrated Circuits (ICs)
| Digi-Key Part Number | ADC108S102CIMTX-ND |
2500 |
3.12320 |
Extended Price
7808.00 |
| Manufacturer Part Number | ADC108S102CIMTX | |||
| Description | ADC 10BIT 8CH 0.5-1MSPS 16-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADC108S102CIMTX |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 16-TSSOP |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 1M |
| Operating Temperature | -40°C ~ 105°C |
| Voltage Supply Source | Analog and Digital |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADC108S102CIMTX ADC108S102CIMTX |
ADC108S102CIMTX Specification Sheet
ADC 10BIT 8CH 0.5-1MSPS 16-TSSOP - ADC108S102CIMTX (ADC108S102CIMTX-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :ADC 10BIT 8CH 0.5-1MSPS 16-TSSOP - ADC108S102CIMTX
Order 'adc 10bit 8ch 0.5-1msps 16-tssop - ADC108S102CIMTX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC108S102CIMTX-ND.
ADC 8BIT 8CH 0.5-1MSPS 16-TSSOP - ADC088S102CIMTX/NOPB
Order 'adc 8bit 8ch 0.5-1msps 16-tssop - ADC088S102CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC088S102CIMTX-ND.
ADC 12BIT 8CH 0.5-1MSPS 16-TSSOP - ADC128S102CIMTX/NOPB
Order 'adc 12bit 8ch 0.5-1msps 16-tssop - ADC128S102CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC128S102CIMTX-ND.
ADC 10BIT 8CH 0.5-1MSPS - ADC108S102CIMT/NOPB
Order 'adc 10bit 8ch 0.5-1msps - ADC108S102CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC108S102CIMT-ND.
ADC 8BIT 8CH 0.5-1MSPS - ADC088S102CIMT/NOPB
Order 'adc 8bit 8ch 0.5-1msps - ADC088S102CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC088S102CIMT-ND.
ADC 12BIT 8CH 0.5-1MSPS - ADC128S102CIMT/NOPB
Order 'adc 12bit 8ch 0.5-1msps - ADC128S102CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC128S102CIMT-ND.
ADC 8BIT 8CH 50-200KSPS 16-TSSOP - ADC088S022CIMTX/NOPB
Order 'adc 8bit 8ch 50-200ksps 16-tssop - ADC088S022CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC088S022CIMTX-ND.
ADC 10BIT 8CH 500KSPS 16-TSSOP - ADC108S052CIMTX/NOPB
Order 'adc 10bit 8ch 500ksps 16-tssop - ADC108S052CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC108S052CIMTX-ND.
IC ADC 10BIT 4-CHAN SRL 16-TSSOP - AD7811YRU-REEL
Order 'ic adc 10bit 4-chan srl 16-tssop - AD7811YRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7811YRU-REEL-ND.
IC ADC 10BIT SERIAL I/O 16-SOIC - ADC10731CIWM
Order 'ic adc 10bit serial i/o 16-soic - ADC10731CIWM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC10731CIWM-ND.
ADC 10BIT 8CH 50-200KSPS - ADC108S022CIMT/NOPB
Order 'adc 10bit 8ch 50-200ksps - ADC108S022CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC108S022CIMT-ND.
ADC 10BIT 8CH 200-500KSPS - ADC108S052CIMT/NOPB
Order 'adc 10bit 8ch 200-500ksps - ADC108S052CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC108S052CIMT-ND.
IC DAC 10BIT OCTAL R-R 16-TSSOP - DAC108S085CIMT/NOPB
Order 'ic dac 10bit octal r-r 16-tssop - DAC108S085CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DAC108S085CIMT-ND.
ADC 10BIT 8CH 50-200KSPS 16TSSOP - ADC108S022CIMTX/NOPB
Order 'adc 10bit 8ch 50-200ksps 16tssop - ADC108S022CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC108S022CIMTX-ND.
IC ADC 10BIT 4-CHAN SRL 16-TSSOP - AD7811YRU
Order 'ic adc 10bit 4-chan srl 16-tssop - AD7811YRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7811YRU-ND.
Send this link via E-Mail
Help With This Screen