ADC 10BIT 8CH 500KSPS 16-TSSOP - ADC108S052CIMTX/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | ADC108S052CIMTX-ND |
2500 |
2.73750 |
Extended Price
6843.75 |
| Manufacturer Part Number | ADC108S052CIMTX/NOPB | |||
| Description | ADC 10BIT 8CH 500KSPS 16-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADC108S052CIMTX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 16-TSSOP |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 500k |
| Operating Temperature | -40°C ~ 105°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 5 Single-Ended, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 7.5mW |
| Drawing Number | 14; MTC16; ; 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADC108S052CIMTX NOPB ADC108S052CIMTXNOPB ADC108S052CIMTX ND ADC108S052CIMTXND ADC108S052CIMTX |
ADC108S052CIMTX/NOPB Specification Sheet
ADC 10BIT 8CH 500KSPS 16-TSSOP - ADC108S052CIMTX/NOPB (ADC108S052CIMTX-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :ADC 10BIT 8CH 500KSPS 16-TSSOP - ADC108S052CIMTX/NOPB
Order 'adc 10bit 8ch 500ksps 16-tssop - ADC108S052CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC108S052CIMTX-ND.
ADC 12BIT 8CH 500KSPS 16-TSSOP - ADC128S052CIMTX/NOPB
Order 'adc 12bit 8ch 500ksps 16-tssop - ADC128S052CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC128S052CIMTX-ND.
ADC 10BIT 8CH 50-200KSPS 16TSSOP - ADC108S022CIMTX/NOPB
Order 'adc 10bit 8ch 50-200ksps 16tssop - ADC108S022CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC108S022CIMTX-ND.
ADC 10BIT 8CH 0.5-1MSPS 16-TSSOP - ADC108S102CIMTX/NOPB
Order 'adc 10bit 8ch 0.5-1msps 16-tssop - ADC108S102CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC108S102CIMTX-ND.
ADC 12BIT 500KSPS 8CH 16-TSSOP - ADC78H90CIMTX/NOPB
Order 'adc 12bit 500ksps 8ch 16-tssop - ADC78H90CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC78H90CIMTX-ND.
ADC 10BIT 8CH 200-500KSPS - ADC108S052CIMT/NOPB
Order 'adc 10bit 8ch 200-500ksps - ADC108S052CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC108S052CIMT-ND.
ADC 8BIT 8CH 50-200KSPS 16-TSSOP - ADC088S022CIMTX/NOPB
Order 'adc 8bit 8ch 50-200ksps 16-tssop - ADC088S022CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC088S022CIMTX-ND.
ADC 8BIT 8CH 0.5-1MSPS 16-TSSOP - ADC088S102CIMTX/NOPB
Order 'adc 8bit 8ch 0.5-1msps 16-tssop - ADC088S102CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC088S102CIMTX-ND.
ADC 12BIT 8CH 0.5-1MSPS 16-TSSOP - ADC128S102CIMTX/NOPB
Order 'adc 12bit 8ch 0.5-1msps 16-tssop - ADC128S102CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC128S102CIMTX-ND.
ADC 12BIT 500KSPS 7CH 16-TSSOP - ADC78H89CIMTX/NOPB
Order 'adc 12bit 500ksps 7ch 16-tssop - ADC78H89CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC78H89CIMTX-ND.
ADC 10BIT 8CH 50-200KSPS - ADC108S022CIMT/NOPB
Order 'adc 10bit 8ch 50-200ksps - ADC108S022CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC108S022CIMT-ND.
ADC 10BIT 8CH 0.5-1MSPS - ADC108S102CIMT/NOPB
Order 'adc 10bit 8ch 0.5-1msps - ADC108S102CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC108S102CIMT-ND.
IC DAC 10BIT OCTAL R-R 16-TSSOP - DAC108S085CIMT/NOPB
Order 'ic dac 10bit octal r-r 16-tssop - DAC108S085CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DAC108S085CIMT-ND.
IC DUAL DGTL CABLE DVR 16-TSSOP - LMH0202MT/NOPB
Order 'ic dual dgtl cable dvr 16-tssop - LMH0202MT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH0202MT-ND.
IC ADC 10BIT 40MSPS 3V 28-TSSOP - ADC10040CIMT/NOPB
Order 'ic adc 10bit 40msps 3v 28-tssop - ADC10040CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC10040CIMT-ND.
Send this link via E-Mail
Help With This Screen
