ADC 10BIT 4CH 1MSPS 4CH 8-MSOP - ADC104S101CIMMX/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | ADC104S101CIMMX-ND |
3500 |
2.37500 |
Extended Price
8312.50 |
| Manufacturer Part Number | ADC104S101CIMMX/NOPB | |||
| Description | ADC 10BIT 4CH 1MSPS 4CH 8-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADC104S101CIMMX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 10-MSOP, Micro10, 10-uMAX, 10-uSOP |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 1M |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 4 Single-Ended, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 11.4mW |
| Drawing Number | 14; MUB10A; ; 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADC104S101CIMMX NOPB ADC104S101CIMMXNOPB ADC104S101CIMMX ND ADC104S101CIMMXND ADC104S101CIMMX |
ADC104S101CIMMX/NOPB Specification Sheet
ADC 10BIT 4CH 1MSPS 4CH 8-MSOP - ADC104S101CIMMX/NOPB (ADC104S101CIMMX-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :ADC 10BIT 4CH 1MSPS 4CH 8-MSOP - ADC104S101CIMMX/NOPB
Order 'adc 10bit 4ch 1msps 4ch 8-msop - ADC104S101CIMMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC104S101CIMMX-ND.
IC ADC 8BIT SERIAL I/O 8-MSOP - ADC08831IMM/NOPB
Order 'ic adc 8bit serial i/o 8-msop - ADC08831IMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC08831IMMCT-ND.
IC ADC 8BIT SERIAL I/O 8-MSOP - ADC08831IMM/NOPB
Order 'ic adc 8bit serial i/o 8-msop - ADC08831IMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08831IMMTR-ND.
IC ADC 8BIT SERIAL I/O 8-MSOP - ADC08831IMMX/NOPB
Order 'ic adc 8bit serial i/o 8-msop - ADC08831IMMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08831IMMX-ND.
IC ADC 8BIT SERIAL I/O 8-MSOP - ADC08832IMM/NOPB
Order 'ic adc 8bit serial i/o 8-msop - ADC08832IMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC08832IMMCT-ND.
IC ADC 8BIT SERIAL I/O 8-MSOP - ADC08832IMM/NOPB
Order 'ic adc 8bit serial i/o 8-msop - ADC08832IMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08832IMMTR-ND.
IC ADC 8BIT SERIAL I/O 8-MSOP - ADC08832IMMX/NOPB
Order 'ic adc 8bit serial i/o 8-msop - ADC08832IMMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08832IMMX-ND.
IC ADC 8BIT SERIAL I/O 8-MSOP - ADC08831IMM/NOPB
Order 'ic adc 8bit serial i/o 8-msop - ADC08831IMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC08831IMMDKR-ND.
IC ADC 8BIT SERIAL I/O 8-MSOP - ADC08832IMM/NOPB
Order 'ic adc 8bit serial i/o 8-msop - ADC08832IMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC08832IMMDKR-ND.
DAC 10BIT MICROPWR R-R 8-MSOP - DAC101S101CIMMX/NOPB
Order 'dac 10bit micropwr r-r 8-msop - DAC101S101CIMMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DAC101S101CIMMX-ND.
IC ADC 10BIT W/TEMP SNSR 8-MSOP - AD7818ARM-REEL7
Order 'ic adc 10bit w/temp snsr 8-msop - AD7818ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7818ARM-REEL7-ND.
IC ADC 10BIT 2CN 1MSPS 8-MSOP - ADC102S101CIMM/NOPB
Order 'ic adc 10bit 2cn 1msps 8-msop - ADC102S101CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC102S101CIMMCT-ND.
IC ADC 10BIT 2CN 1MSPS 8-MSOP - ADC102S101CIMM/NOPB
Order 'ic adc 10bit 2cn 1msps 8-msop - ADC102S101CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC102S101CIMMTR-ND.
IC ADC 10BIT 2CN 1MSPS 8-MSOP - ADC102S101CIMM/NOPB
Order 'ic adc 10bit 2cn 1msps 8-msop - ADC102S101CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC102S101CIMMDKR-ND.
IC ADC 8BIT 2CH 1MSPS 8-MSOP - ADC082S101CIMM/NOPB
Order 'ic adc 8bit 2ch 1msps 8-msop - ADC082S101CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC082S101CIMMCT-ND.
Send this link via E-Mail
Help With This Screen
