ADC 10BIT 4CH 500KSPS 10-MSOP - ADC104S051CIMMX/NOPB
| Digi-Key Part Number | ADC104S051CIMMX-ND |
3500 |
2.20000 |
Extended Price
7700.00 |
| Manufacturer Part Number | ADC104S051CIMMX/NOPB | |||
| Description | ADC 10BIT 4CH 500KSPS 10-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADC104S051CIMMX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 10-MSOP, Micro10, 10-uMAX, 10-uSOP |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 500k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 4 Single-Ended, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 8.6mW |
| Drawing Number | 14; MUB10A; ; 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADC104S051CIMMX NOPB ADC104S051CIMMXNOPB ADC104S051CIMMX ND ADC104S051CIMMXND ADC104S051CIMMX |
ADC104S051CIMMX/NOPB Specification Sheet
ADC 10BIT 4CH 500KSPS 10-MSOP - ADC104S051CIMMX/NOPB (ADC104S051CIMMX-ND)
Related parts :ADC 10BIT 4CH 500KSPS 10-MSOP - ADC104S051CIMMX/NOPB
Order 'adc 10bit 4ch 500ksps 10-msop - ADC104S051CIMMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC104S051CIMMX-ND.
IC ADC 8BIT 4CH 500KSPS 10-MSOP - ADC084S051CIMM/NOPB
Order 'ic adc 8bit 4ch 500ksps 10-msop - ADC084S051CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC084S051CIMMCT-ND.
IC ADC 8BIT 4CH 500KSPS 10-MSOP - ADC084S051CIMM/NOPB
Order 'ic adc 8bit 4ch 500ksps 10-msop - ADC084S051CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC084S051CIMMTR-ND.
IC ADC 10BIT 4CH 1MSPS 10-MSOP - ADC104S101CIMM/NOPB
Order 'ic adc 10bit 4ch 1msps 10-msop - ADC104S101CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC104S101CIMMCT-ND.
IC ADC 10BIT 4CH 1MSPS 10-MSOP - ADC104S101CIMM/NOPB
Order 'ic adc 10bit 4ch 1msps 10-msop - ADC104S101CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC104S101CIMMTR-ND.
IC ADC 8BIT 4CH 500KSPS 10-MSOP - ADC084S051CIMM/NOPB
Order 'ic adc 8bit 4ch 500ksps 10-msop - ADC084S051CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC084S051CIMMDKR-ND.
IC ADC 10BIT 4CH 1MSPS 10-MSOP - ADC104S101CIMM/NOPB
Order 'ic adc 10bit 4ch 1msps 10-msop - ADC104S101CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC104S101CIMMDKR-ND.
ADC 8BIT 4CH 500KSPS 10-MSOP - ADC084S051CIMMX/NOPB
Order 'adc 8bit 4ch 500ksps 10-msop - ADC084S051CIMMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC084S051CIMMX-ND.
ADC 10BIT 4CH 200KSPS 10-MSOP - ADC104S021CIMMX/NOPB
Order 'adc 10bit 4ch 200ksps 10-msop - ADC104S021CIMMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC104S021CIMMX-ND.
ADC 12BIT 4CH 500KSPS 10-MSOP - ADC124S051CIMMX/NOPB
Order 'adc 12bit 4ch 500ksps 10-msop - ADC124S051CIMMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC124S051CIMMX-ND.
IC ADC 8BIT 4CH 200KSPS 10-MSOP - ADC084S021CIMM/NOPB
Order 'ic adc 8bit 4ch 200ksps 10-msop - ADC084S021CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC084S021CIMMCT-ND.
IC ADC 8BIT 4CH 200KSPS 10-MSOP - ADC084S021CIMM/NOPB
Order 'ic adc 8bit 4ch 200ksps 10-msop - ADC084S021CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC084S021CIMMTR-ND.
IC ADC 8BIT 4CH 1MSPS 10-MSOP - ADC084S101CIMM/NOPB
Order 'ic adc 8bit 4ch 1msps 10-msop - ADC084S101CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC084S101CIMMCT-ND.
IC ADC 8BIT 4CH 1MSPS 10-MSOP - ADC084S101CIMM/NOPB
Order 'ic adc 8bit 4ch 1msps 10-msop - ADC084S101CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC084S101CIMMTR-ND.
IC ADC 8BIT 4CH 200KSPS 10-MSOP - ADC084S021CIMM/NOPB
Order 'ic adc 8bit 4ch 200ksps 10-msop - ADC084S021CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC084S021CIMMDKR-ND.
Send this link via E-Mail
Help With This Screen
