ADC 10BIT 2CHAN 1MSPS 8MSOP - ADC102S101CIMMX/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | ADC102S101CIMMX-ND |
3500 |
2.02500 |
Extended Price
7087.50 |
| Manufacturer Part Number | ADC102S101CIMMX/NOPB | |||
| Description | ADC 10BIT 2CHAN 1MSPS 8MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADC102S101CIMMX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 1M |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 2 Single-Ended, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 11.4mW |
| Drawing Number | 14; MUA08A; ; 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADC102S101CIMMX NOPB ADC102S101CIMMXNOPB ADC102S101CIMMX ND ADC102S101CIMMXND ADC102S101CIMMX |
ADC102S101CIMMX/NOPB Specification Sheet
ADC 10BIT 2CHAN 1MSPS 8MSOP - ADC102S101CIMMX/NOPB (ADC102S101CIMMX-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :ADC 10BIT 2CHAN 1MSPS 8MSOP - ADC102S101CIMMX/NOPB
Order 'adc 10bit 2chan 1msps 8msop - ADC102S101CIMMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC102S101CIMMX-ND.
IC ADC 12BIT 2CHAN 1MSPS 8MSOP - ADC122S101CIMM/NOPB
Order 'ic adc 12bit 2chan 1msps 8msop - ADC122S101CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC122S101CIMMCT-ND.
IC ADC 12BIT 2CHAN 1MSPS 8MSOP - ADC122S101CIMM/NOPB
Order 'ic adc 12bit 2chan 1msps 8msop - ADC122S101CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC122S101CIMMTR-ND.
IC ADC 12BIT 2CHAN 1MSPS 8MSOP - ADC122S101CIMM/NOPB
Order 'ic adc 12bit 2chan 1msps 8msop - ADC122S101CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC122S101CIMMDKR-ND.
ADC 10BIT 2CHAN 200KSPS 8MSOP - ADC102S021CIMMX/NOPB
Order 'adc 10bit 2chan 200ksps 8msop - ADC102S021CIMMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC102S021CIMMX-ND.
ADC 10BIT 2CHAN 500KSPS 8MSOP - ADC102S051CIMMX/NOPB
Order 'adc 10bit 2chan 500ksps 8msop - ADC102S051CIMMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC102S051CIMMX-ND.
IC ADC 12BIT 2CHAN 200KSPS 8MSOP - ADC122S021CIMM/NOPB
Order 'ic adc 12bit 2chan 200ksps 8msop - ADC122S021CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC122S021CIMMCT-ND.
IC ADC 12BIT 2CHAN 200KSPS 8MSOP - ADC122S021CIMM/NOPB
Order 'ic adc 12bit 2chan 200ksps 8msop - ADC122S021CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC122S021CIMMTR-ND.
IC ADC 12BIT 2CHAN 500KSPS 8MSOP - ADC122S051CIMM/NOPB
Order 'ic adc 12bit 2chan 500ksps 8msop - ADC122S051CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC122S051CIMMCT-ND.
IC ADC 12BIT 2CHAN 500KSPS 8MSOP - ADC122S051CIMM/NOPB
Order 'ic adc 12bit 2chan 500ksps 8msop - ADC122S051CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC122S051CIMMTR-ND.
IC ADC 12BIT 500KSPS-1MSPS 8MSOP - ADC121S705CIMM/NOPB
Order 'ic adc 12bit 500ksps-1msps 8msop - ADC121S705CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC121S705CIMMCT-ND.
IC ADC 12BIT 500KSPS-1MSPS 8MSOP - ADC121S705CIMM/NOPB
Order 'ic adc 12bit 500ksps-1msps 8msop - ADC121S705CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC121S705CIMMTR-ND.
IC ADC 12BIT 2CHAN 200KSPS 8MSOP - ADC122S021CIMM/NOPB
Order 'ic adc 12bit 2chan 200ksps 8msop - ADC122S021CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC122S021CIMMDKR-ND.
IC ADC 12BIT 2CHAN 500KSPS 8MSOP - ADC122S051CIMM/NOPB
Order 'ic adc 12bit 2chan 500ksps 8msop - ADC122S051CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC122S051CIMMDKR-ND.
IC ADC 10BIT 1CH 1MSPS 6-LLP - ADC101S101CISD/NOPB
Order 'ic adc 10bit 1ch 1msps 6-llp - ADC101S101CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC101S101CISDCT-ND.
Send this link via E-Mail
Help With This Screen
