Keywords:





ADC 10BIT 2CHAN 200KSPS 8MSOP - ADC102S021CIMMX/NOPB

Digi-Key Part Number ADC102S021CIMMX-ND
Price Break
3500
Unit Price
1.42500
Extended Price
4987.50
Manufacturer Part NumberADC102S021CIMMX/NOPB
DescriptionADC 10BIT 2CHAN 200KSPS 8MSOP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationADC102S021CIMMX/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Bits10
Package / Case8-MSOP, Micro8™, 8-uMAX, 8-uSOP,
Data InterfaceSerial
PackagingTape & Reel (TR)
Sampling Rate (Per Second)200k
Operating Temperature-40°C ~ 85°C
Voltage Supply SourceSingle
Number of Inputs and Type2 Single-Ended, Unipolar
Number of Converters1
Power Dissipation (Max)6.9mW
Drawing Number14; MUA08A; ; 8
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADC102S021CIMMX NOPB
ADC102S021CIMMXNOPB
ADC102S021CIMMX ND
ADC102S021CIMMXND
ADC102S021CIMMX

ADC102S021CIMMX/NOPB Specification Sheet

Image of ADC 10BIT 2CHAN 200KSPS 8MSOP - ADC102S021CIMMX/NOPB

ADC 10BIT 2CHAN 200KSPS 8MSOP - ADC102S021CIMMX/NOPB (ADC102S021CIMMX-ND)

Related parts :
ADC 10BIT 2CHAN 200KSPS 8MSOP - ADC102S021CIMMX/NOPB
 Order 'adc 10bit 2chan 200ksps 8msop - ADC102S021CIMMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC102S021CIMMX-ND.
IC ADC 12BIT 2CHAN 200KSPS 8MSOP - ADC122S021CIMM/NOPB
 Order 'ic adc 12bit 2chan 200ksps 8msop - ADC122S021CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC122S021CIMMCT-ND.
IC ADC 12BIT 2CHAN 200KSPS 8MSOP - ADC122S021CIMM/NOPB
 Order 'ic adc 12bit 2chan 200ksps 8msop - ADC122S021CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC122S021CIMMTR-ND.
IC ADC 12BIT 2CHAN 200KSPS 8MSOP - ADC122S021CIMM/NOPB
 Order 'ic adc 12bit 2chan 200ksps 8msop - ADC122S021CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC122S021CIMMDKR-ND.
ADC 10BIT 2CHAN 500KSPS 8MSOP - ADC102S051CIMMX/NOPB
 Order 'adc 10bit 2chan 500ksps 8msop - ADC102S051CIMMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC102S051CIMMX-ND.
ADC 10BIT 2CHAN 1MSPS 8MSOP - ADC102S101CIMMX/NOPB
 Order 'adc 10bit 2chan 1msps 8msop - ADC102S101CIMMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC102S101CIMMX-ND.
IC ADC 10BIT 4CH 200KSPS 10MSOP - ADC104S021CIMM/NOPB
 Order 'ic adc 10bit 4ch 200ksps 10msop - ADC104S021CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC104S021CIMMCT-ND.
IC ADC 10BIT 4CH 200KSPS 10MSOP - ADC104S021CIMM/NOPB
 Order 'ic adc 10bit 4ch 200ksps 10msop - ADC104S021CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC104S021CIMMTR-ND.
IC ADC 12BIT 2CHAN 500KSPS 8MSOP - ADC122S051CIMM/NOPB
 Order 'ic adc 12bit 2chan 500ksps 8msop - ADC122S051CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC122S051CIMMCT-ND.
IC ADC 12BIT 2CHAN 500KSPS 8MSOP - ADC122S051CIMM/NOPB
 Order 'ic adc 12bit 2chan 500ksps 8msop - ADC122S051CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC122S051CIMMTR-ND.
IC ADC 12BIT 2CHAN 1MSPS 8MSOP - ADC122S101CIMM/NOPB
 Order 'ic adc 12bit 2chan 1msps 8msop - ADC122S101CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC122S101CIMMCT-ND.
IC ADC 12BIT 2CHAN 1MSPS 8MSOP - ADC122S101CIMM/NOPB
 Order 'ic adc 12bit 2chan 1msps 8msop - ADC122S101CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC122S101CIMMTR-ND.
IC ADC 10BIT 4CH 200KSPS 10MSOP - ADC104S021CIMM/NOPB
 Order 'ic adc 10bit 4ch 200ksps 10msop - ADC104S021CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC104S021CIMMDKR-ND.
IC ADC 12BIT 2CHAN 1MSPS 8MSOP - ADC122S101CIMM/NOPB
 Order 'ic adc 12bit 2chan 1msps 8msop - ADC122S101CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC122S101CIMMDKR-ND.
IC ADC 12BIT 2CHAN 500KSPS 8MSOP - ADC122S051CIMM/NOPB
 Order 'ic adc 12bit 2chan 500ksps 8msop - ADC122S051CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC122S051CIMMDKR-ND.

Send this link via E-Mail
Help With This Screen

ADC 10BIT 2CHAN 200KSPS 8MSOP - ADC102S021CIMMX/NOPB
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ADC 10BIT 2CHAN 1MSPS 8MSOP - ADC102S101CIMMX/NOPB Next: ADC 10BIT 2CHAN 500KSPS 8MSOP - ADC102S051CIMMX/NOPB
ADC 10BIT 2CHAN 200KSPS 8MSOP - ADC102S021CIMMX/NOPB