ADC 10BIT 1CH 1MSPS SOT23-6 - ADC101S101CIMFX/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | ADC101S101CIMFX-ND |
3000 |
1.70000 |
Extended Price
5100.00 |
| Manufacturer Part Number | ADC101S101CIMFX/NOPB | |||
| Description | ADC 10BIT 1CH 1MSPS SOT23-6 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADC101S101CIMFX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | SOT-23-6 |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 1M |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 1 Single-Ended, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 10mW |
| Drawing Number | 14; MF06A; ; 6 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADC101S101CIMFX NOPB ADC101S101CIMFXNOPB ADC101S101CIMFX ND ADC101S101CIMFXND ADC101S101CIMFX |
ADC101S101CIMFX/NOPB Specification Sheet
ADC 10BIT 1CH 1MSPS SOT23-6 - ADC101S101CIMFX/NOPB (ADC101S101CIMFX-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :ADC 10BIT 1CH 1MSPS SOT23-6 - ADC101S101CIMFX/NOPB
Order 'adc 10bit 1ch 1msps sot23-6 - ADC101S101CIMFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC101S101CIMFX-ND.
ADC 10BIT 1CH 200KSPS SOT23-6 - ADC101S021CIMFX/NOPB
Order 'adc 10bit 1ch 200ksps sot23-6 - ADC101S021CIMFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC101S021CIMFX-ND.
ADC 10BIT 1CH 500KSPS SOT23-6 - ADC101S051CIMFX/NOPB
Order 'adc 10bit 1ch 500ksps sot23-6 - ADC101S051CIMFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC101S051CIMFX-ND.
ADC 12BIT 1CH 1MSPS SOT23-6 - ADC121S101CIMFX/NOPB
Order 'adc 12bit 1ch 1msps sot23-6 - ADC121S101CIMFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC121S101CIMFX-ND.
ADC 8BIT 1CH 200KSPS SOT23-6 - ADC081S021CIMFX/NOPB
Order 'adc 8bit 1ch 200ksps sot23-6 - ADC081S021CIMFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC081S021CIMFX-ND.
ADC 8BIT 1CH 500KSPS SOT23-6 - ADC081S051CIMFX/NOPB
Order 'adc 8bit 1ch 500ksps sot23-6 - ADC081S051CIMFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC081S051CIMFX-ND.
ADC 12BIT 1CH 500KSPS SOT23-6 - ADC121S051CIMFX/NOPB
Order 'adc 12bit 1ch 500ksps sot23-6 - ADC121S051CIMFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC121S051CIMFX-ND.
IC ADC 10BIT 1MSPS SOT23-6 - ADC101S101CIMF/NOPB
Order 'ic adc 10bit 1msps sot23-6 - ADC101S101CIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC101S101CIMFCT-ND.
IC ADC 10BIT 1MSPS SOT23-6 - ADC101S101CIMF/NOPB
Order 'ic adc 10bit 1msps sot23-6 - ADC101S101CIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC101S101CIMFTR-ND.
IC ADC 10BIT 1CH 1MSPS 6-LLP - ADC101S101CISD/NOPB
Order 'ic adc 10bit 1ch 1msps 6-llp - ADC101S101CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC101S101CISDCT-ND.
IC ADC 10BIT 1CH 1MSPS 6-LLP - ADC101S101CISD/NOPB
Order 'ic adc 10bit 1ch 1msps 6-llp - ADC101S101CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC101S101CISDTR-ND.
IC ADC 10BIT 1MSPS SOT23-6 - ADC101S101CIMF/NOPB
Order 'ic adc 10bit 1msps sot23-6 - ADC101S101CIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC101S101CIMFDKR-ND.
IC ADC 10BIT 1CH 1MSPS 6-LLP - ADC101S101CISD/NOPB
Order 'ic adc 10bit 1ch 1msps 6-llp - ADC101S101CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC101S101CISDDKR-ND.
ADC 10BIT 1CH 1MSPS 6-LLP - ADC101S101CISDX/NOPB
Order 'adc 10bit 1ch 1msps 6-llp - ADC101S101CISDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC101S101CISDX-ND.
IC ADC 8BIT 1MSPS SOT23-6 - ADC081S101CIMF/NOPB
Order 'ic adc 8bit 1msps sot23-6 - ADC081S101CIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC081S101CIMFCT-ND.
Send this link via E-Mail
Help With This Screen
