Keywords:





ADC 10BIT 1CH 500KSPS SOT23-6 - ADC101S051CIMFX/NOPB - Integrated Circuits (ICs)

Digi-Key Part Number ADC101S051CIMFX-ND
Price Break
3000
Unit Price
1.40000
Extended Price
4200.00
Manufacturer Part NumberADC101S051CIMFX/NOPB
DescriptionADC 10BIT 1CH 500KSPS SOT23-6
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationADC101S051CIMFX/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Bits10
Package / CaseSOT-23-6
Data InterfaceSerial
PackagingTape & Reel (TR)
Sampling Rate (Per Second)500k
Operating Temperature-40°C ~ 85°C
Voltage Supply SourceSingle
Number of Inputs and Type1 Single-Ended, Unipolar
Number of Converters1
Power Dissipation (Max)9.7mW
Drawing Number14; MF06A; ; 6
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADC101S051CIMFX NOPB
ADC101S051CIMFXNOPB
ADC101S051CIMFX ND
ADC101S051CIMFXND
ADC101S051CIMFX

ADC101S051CIMFX/NOPB Specification Sheet

Image of ADC 10BIT 1CH 500KSPS SOT23-6 - ADC101S051CIMFX/NOPB

ADC 10BIT 1CH 500KSPS SOT23-6 - ADC101S051CIMFX/NOPB (ADC101S051CIMFX-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
ADC 10BIT 1CH 500KSPS SOT23-6 - ADC101S051CIMFX/NOPB
 Order 'adc 10bit 1ch 500ksps sot23-6 - ADC101S051CIMFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC101S051CIMFX-ND.
ADC 8BIT 1CH 500KSPS SOT23-6 - ADC081S051CIMFX/NOPB
 Order 'adc 8bit 1ch 500ksps sot23-6 - ADC081S051CIMFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC081S051CIMFX-ND.
ADC 10BIT 1CH 200KSPS SOT23-6 - ADC101S021CIMFX/NOPB
 Order 'adc 10bit 1ch 200ksps sot23-6 - ADC101S021CIMFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC101S021CIMFX-ND.
ADC 10BIT 1CH 1MSPS SOT23-6 - ADC101S101CIMFX/NOPB
 Order 'adc 10bit 1ch 1msps sot23-6 - ADC101S101CIMFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC101S101CIMFX-ND.
ADC 12BIT 1CH 500KSPS SOT23-6 - ADC121S051CIMFX/NOPB
 Order 'adc 12bit 1ch 500ksps sot23-6 - ADC121S051CIMFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC121S051CIMFX-ND.
IC ADC 10BIT 1MSPS MONO SOT23-6 - ADCS7477AIMFX/NOPB
 Order 'ic adc 10bit 1msps mono sot23-6 - ADCS7477AIMFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADCS7477AIMFX-ND.
ADC 8BIT 1CH 200KSPS SOT23-6 - ADC081S021CIMFX/NOPB
 Order 'adc 8bit 1ch 200ksps sot23-6 - ADC081S021CIMFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC081S021CIMFX-ND.
ADC 12BIT 1CH 1MSPS SOT23-6 - ADC121S101CIMFX/NOPB
 Order 'adc 12bit 1ch 1msps sot23-6 - ADC121S101CIMFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC121S101CIMFX-ND.
IC ADC 10BIT 1CH 500KSPS 6-LLP - ADC101S051CISD/NOPB
 Order 'ic adc 10bit 1ch 500ksps 6-llp - ADC101S051CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC101S051CISDCT-ND.
IC ADC 10BIT 1CH 500KSPS 6-LLP - ADC101S051CISD/NOPB
 Order 'ic adc 10bit 1ch 500ksps 6-llp - ADC101S051CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC101S051CISDTR-ND.
IC ADC 10BIT 1CH 500KSPS 6-LLP - ADC101S051CISD/NOPB
 Order 'ic adc 10bit 1ch 500ksps 6-llp - ADC101S051CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC101S051CISDDKR-ND.
ADC 10BIT 1CH 500KSPS 6-LLP - ADC101S051CISDX/NOPB
 Order 'adc 10bit 1ch 500ksps 6-llp - ADC101S051CISDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC101S051CISDX-ND.
IC ADC 12BIT 1MSPS MONO SOT23-6 - ADCS7476AIMFX/NOPB
 Order 'ic adc 12bit 1msps mono sot23-6 - ADCS7476AIMFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADCS7476AIMFX-ND.
IC ADC 10BIT 1MSPS SOT-23-6 - ADCS7477AIMF/NOPB
 Order 'ic adc 10bit 1msps sot-23-6 - ADCS7477AIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADCS7477AIMFCT-ND.
IC ADC 10BIT 1MSPS SOT-23-6 - ADCS7477AIMF/NOPB
 Order 'ic adc 10bit 1msps sot-23-6 - ADCS7477AIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADCS7477AIMFTR-ND.

Send this link via E-Mail
Help With This Screen

ADC 10BIT 1CH 500KSPS SOT23-6 - ADC101S051CIMFX/NOPB
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ADC 10BIT 1CH 500KSPS 6-LLP - ADC101S051CISDX/NOPB Next: ADC 10BIT 2CHAN 1MSPS 8MSOP - ADC102S101CIMMX/NOPB
ADC 10BIT 1CH 500KSPS SOT23-6 - ADC101S051CIMFX/NOPB