ADC 10BIT 1CH 200KSPS 6-LLP - ADC101S021CISDX/NOPB
| Digi-Key Part Number | ADC101S021CISDX-ND |
4500 |
1.18750 |
Extended Price
5343.75 |
| Manufacturer Part Number | ADC101S021CISDX/NOPB | |||
| Description | ADC 10BIT 1CH 200KSPS 6-LLP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADC101S021CISDX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 6-LLP |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 200k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 1 Single-Ended, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 8.9mW |
| Drawing Number | 14; SDB06A; ; 6 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADC101S021CISDX NOPB ADC101S021CISDXNOPB ADC101S021CISDX ND ADC101S021CISDXND ADC101S021CISDX |
ADC101S021CISDX/NOPB Specification Sheet
ADC 10BIT 1CH 200KSPS 6-LLP - ADC101S021CISDX/NOPB (ADC101S021CISDX-ND)
Related parts :ADC 10BIT 1CH 200KSPS 6-LLP - ADC101S021CISDX/NOPB
Order 'adc 10bit 1ch 200ksps 6-llp - ADC101S021CISDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC101S021CISDX-ND.
IC ADC 10BIT 1CH 200KSPS 6-LLP - ADC101S021CISD/NOPB
Order 'ic adc 10bit 1ch 200ksps 6-llp - ADC101S021CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC101S021CISDCT-ND.
IC ADC 10BIT 1CH 200KSPS 6-LLP - ADC101S021CISD/NOPB
Order 'ic adc 10bit 1ch 200ksps 6-llp - ADC101S021CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC101S021CISDTR-ND.
IC ADC 10BIT 1CH 200KSPS 6-LLP - ADC101S021CISD/NOPB
Order 'ic adc 10bit 1ch 200ksps 6-llp - ADC101S021CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC101S021CISDDKR-ND.
IC ADC 8BIT 1CH 200KSPS 6-LLP - ADC081S021CISD/NOPB
Order 'ic adc 8bit 1ch 200ksps 6-llp - ADC081S021CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC081S021CISDCT-ND.
IC ADC 8BIT 1CH 200KSPS 6-LLP - ADC081S021CISD/NOPB
Order 'ic adc 8bit 1ch 200ksps 6-llp - ADC081S021CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC081S021CISDDKR-ND.
IC ADC 8BIT 1CH 200KSPS 6-LLP - ADC081S021CISD/NOPB
Order 'ic adc 8bit 1ch 200ksps 6-llp - ADC081S021CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC081S021CISDTR-ND.
IC ADC 10BIT 1CH 500KSPS 6-LLP - ADC101S051CISD/NOPB
Order 'ic adc 10bit 1ch 500ksps 6-llp - ADC101S051CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC101S051CISDCT-ND.
IC ADC 10BIT 1CH 500KSPS 6-LLP - ADC101S051CISD/NOPB
Order 'ic adc 10bit 1ch 500ksps 6-llp - ADC101S051CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC101S051CISDTR-ND.
IC ADC 10BIT 1CH 1MSPS 6-LLP - ADC101S101CISD/NOPB
Order 'ic adc 10bit 1ch 1msps 6-llp - ADC101S101CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC101S101CISDCT-ND.
IC ADC 10BIT 1CH 1MSPS 6-LLP - ADC101S101CISD/NOPB
Order 'ic adc 10bit 1ch 1msps 6-llp - ADC101S101CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC101S101CISDTR-ND.
IC ADC 12BIT 1CH 200KSPS 6-LLP - ADC121S021CISD/NOPB
Order 'ic adc 12bit 1ch 200ksps 6-llp - ADC121S021CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC121S021CISDCT-ND.
IC ADC 12BIT 1CH 200KSPS 6-LLP - ADC121S021CISD/NOPB
Order 'ic adc 12bit 1ch 200ksps 6-llp - ADC121S021CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC121S021CISDTR-ND.
IC ADC 10BIT 1CH 500KSPS 6-LLP - ADC101S051CISD/NOPB
Order 'ic adc 10bit 1ch 500ksps 6-llp - ADC101S051CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC101S051CISDDKR-ND.
IC ADC 10BIT 1CH 1MSPS 6-LLP - ADC101S101CISD/NOPB
Order 'ic adc 10bit 1ch 1msps 6-llp - ADC101S101CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC101S101CISDDKR-ND.
Send this link via E-Mail
Help With This Screen
