ADC 10BIT 1CH 200KSPS SOT23-6 - ADC101S021CIMFX/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | ADC101S021CIMFX-ND |
3000 |
1.18750 |
Extended Price
3562.50 |
| Manufacturer Part Number | ADC101S021CIMFX/NOPB | |||
| Description | ADC 10BIT 1CH 200KSPS SOT23-6 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADC101S021CIMFX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | SOT-23-6 |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 200k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 1 Single-Ended, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 8.9mW |
| Drawing Number | 14; MF06A; ; 6 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADC101S021CIMFX NOPB ADC101S021CIMFXNOPB ADC101S021CIMFX ND ADC101S021CIMFXND ADC101S021CIMFX |
ADC101S021CIMFX/NOPB Specification Sheet
ADC 10BIT 1CH 200KSPS SOT23-6 - ADC101S021CIMFX/NOPB (ADC101S021CIMFX-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :ADC 10BIT 1CH 200KSPS SOT23-6 - ADC101S021CIMFX/NOPB
Order 'adc 10bit 1ch 200ksps sot23-6 - ADC101S021CIMFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC101S021CIMFX-ND.
ADC 8BIT 1CH 200KSPS SOT23-6 - ADC081S021CIMFX/NOPB
Order 'adc 8bit 1ch 200ksps sot23-6 - ADC081S021CIMFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC081S021CIMFX-ND.
ADC 10BIT 1CH 500KSPS SOT23-6 - ADC101S051CIMFX/NOPB
Order 'adc 10bit 1ch 500ksps sot23-6 - ADC101S051CIMFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC101S051CIMFX-ND.
ADC 10BIT 1CH 1MSPS SOT23-6 - ADC101S101CIMFX/NOPB
Order 'adc 10bit 1ch 1msps sot23-6 - ADC101S101CIMFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC101S101CIMFX-ND.
IC ADC 10BIT 1MSPS MONO SOT23-6 - ADCS7477AIMFX/NOPB
Order 'ic adc 10bit 1msps mono sot23-6 - ADCS7477AIMFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADCS7477AIMFX-ND.
ADC 8BIT 1CH 500KSPS SOT23-6 - ADC081S051CIMFX/NOPB
Order 'adc 8bit 1ch 500ksps sot23-6 - ADC081S051CIMFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC081S051CIMFX-ND.
ADC 12BIT 1CH 500KSPS SOT23-6 - ADC121S051CIMFX/NOPB
Order 'adc 12bit 1ch 500ksps sot23-6 - ADC121S051CIMFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC121S051CIMFX-ND.
ADC 12BIT 1CH 1MSPS SOT23-6 - ADC121S101CIMFX/NOPB
Order 'adc 12bit 1ch 1msps sot23-6 - ADC121S101CIMFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC121S101CIMFX-ND.
IC ADC 10BIT 1CH 200KSPS 6-LLP - ADC101S021CISD/NOPB
Order 'ic adc 10bit 1ch 200ksps 6-llp - ADC101S021CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC101S021CISDCT-ND.
IC ADC 10BIT 1CH 200KSPS 6-LLP - ADC101S021CISD/NOPB
Order 'ic adc 10bit 1ch 200ksps 6-llp - ADC101S021CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC101S021CISDTR-ND.
IC ADC 10BIT 1CH 200KSPS 6-LLP - ADC101S021CISD/NOPB
Order 'ic adc 10bit 1ch 200ksps 6-llp - ADC101S021CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC101S021CISDDKR-ND.
ADC 10BIT 1CH 200KSPS 6-LLP - ADC101S021CISDX/NOPB
Order 'adc 10bit 1ch 200ksps 6-llp - ADC101S021CISDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC101S021CISDX-ND.
ADC 12BIT 1CH 50-200KSPS SOT23-6 - ADC121S021CIMFX/NOPB
Order 'adc 12bit 1ch 50-200ksps sot23-6 - ADC121S021CIMFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC121S021CIMFX-ND.
IC ADC 12BIT 1MSPS MONO SOT23-6 - ADCS7476AIMFX/NOPB
Order 'ic adc 12bit 1msps mono sot23-6 - ADCS7476AIMFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADCS7476AIMFX-ND.
IC ADC 10BIT 1MSPS SOT-23-6 - ADCS7477AIMF/NOPB
Order 'ic adc 10bit 1msps sot-23-6 - ADCS7477AIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADCS7477AIMFCT-ND.
Send this link via E-Mail
Help With This Screen
