ADC 10BIT 80MSPS 3V 28-TSSOP - ADC10080CIMTX/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | ADC10080CIMTX-ND |
2500 |
5.16060 |
Extended Price
12901.50 |
| Manufacturer Part Number | ADC10080CIMTX/NOPB | |||
| Description | ADC 10BIT 80MSPS 3V 28-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADC10080CIMTX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 28-TSSOP |
| Data Interface | Parallel |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 80M |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 2 Single-Ended, Unipolar; 1 Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 78.6mW |
| Drawing Number | 14; MTC28; ; 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADC10080CIMTX NOPB ADC10080CIMTXNOPB ADC10080CIMTX ND ADC10080CIMTXND ADC10080CIMTX |
ADC10080CIMTX/NOPB Specification Sheet
ADC 10BIT 80MSPS 3V 28-TSSOP - ADC10080CIMTX/NOPB (ADC10080CIMTX-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :ADC 10BIT 80MSPS 3V 28-TSSOP - ADC10080CIMTX/NOPB
Order 'adc 10bit 80msps 3v 28-tssop - ADC10080CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC10080CIMTX-ND.
IC ADC 10BIT 80MSPS 3V 28-TSSOP - ADC10080CIMT/NOPB
Order 'ic adc 10bit 80msps 3v 28-tssop - ADC10080CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC10080CIMT-ND.
IC ADC 10BIT 40MSPS 3V 28-TSSOP - ADC10040CIMT/NOPB
Order 'ic adc 10bit 40msps 3v 28-tssop - ADC10040CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC10040CIMT-ND.
IC ADC 10BIT 65MSPS 3V 28-TSSOP - ADC10065CIMT/NOPB
Order 'ic adc 10bit 65msps 3v 28-tssop - ADC10065CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC10065CIMT-ND.
ADC 10BIT 65MSPS 3V 28-TSSOP - ADC10065CIMTX/NOPB
Order 'adc 10bit 65msps 3v 28-tssop - ADC10065CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC10065CIMTX-ND.
IC ADC 10BIT 80MSPS 3V 28-TSSOP - AD9215BRU-80
Order 'ic adc 10bit 80msps 3v 28-tssop - AD9215BRU-80' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9215BRU-80-ND.
ADC 10-BIT 40MSPS 28-TSSOP - ADC10040CIMTX/NOPB
Order 'adc 10-bit 40msps 28-tssop - ADC10040CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC10040CIMTX-ND.
IC ADC 10BIT 40MSPS 3V 28-TSSOP - THS1040IPW
Order 'ic adc 10bit 40msps 3v 28-tssop - THS1040IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13330-5-ND.
IC ADC 10BIT 40MSPS 3V 28-TSSOP - THS1041IPW
Order 'ic adc 10bit 40msps 3v 28-tssop - THS1041IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13332-5-ND.
IC ADC 10BIT 40MSPS 3V 28-TSSOP - AD9203ARU
Order 'ic adc 10bit 40msps 3v 28-tssop - AD9203ARU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9203ARU-ND.
IC ADC 10BIT 40MSPS 3V 28-TSSOP - AD9203ARURL7
Order 'ic adc 10bit 40msps 3v 28-tssop - AD9203ARURL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9203ARURL7-ND.
IC ADC 10BIT 40MSPS 3V 28-TSSOP - AD9203ARUZ
Order 'ic adc 10bit 40msps 3v 28-tssop - AD9203ARUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9203ARUZ-ND.
IC ADC 10BIT 40MSPS 3V 28-TSSOP - AD9203ARUZRL7
Order 'ic adc 10bit 40msps 3v 28-tssop - AD9203ARUZRL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9203ARUZRL7-ND.
IC ADC 10BIT 105MSPS 3V 28-TSSOP - AD9215BRU-105
Order 'ic adc 10bit 105msps 3v 28-tssop - AD9215BRU-105' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9215BRU-105-ND.
IC ADC 10BIT 65MSPS 3V 28-TSSOP - AD9215BRU-65
Order 'ic adc 10bit 65msps 3v 28-tssop - AD9215BRU-65' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9215BRU-65-ND.
Send this link via E-Mail
Help With This Screen
