ADC 10-BIT 40MSPS 28-TSSOP - ADC10040CIMTX/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | ADC10040CIMTX-ND |
2500 |
4.34320 |
Extended Price
10858.00 |
| Manufacturer Part Number | ADC10040CIMTX/NOPB | |||
| Description | ADC 10-BIT 40MSPS 28-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADC10040CIMTX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 28-TSSOP |
| Data Interface | - |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 40M |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 2 Single-Ended, Unipolar; 1 Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 55.5mW |
| Drawing Number | 14; MTC28; ; 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADC10040CIMTX NOPB ADC10040CIMTXNOPB ADC10040CIMTX ND ADC10040CIMTXND ADC10040CIMTX |
ADC10040CIMTX/NOPB Specification Sheet
ADC 10-BIT 40MSPS 28-TSSOP - ADC10040CIMTX/NOPB (ADC10040CIMTX-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :ADC 10-BIT 40MSPS 28-TSSOP - ADC10040CIMTX/NOPB
Order 'adc 10-bit 40msps 28-tssop - ADC10040CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC10040CIMTX-ND.
IC ADC 10BIT 65MSPS 3V 28-TSSOP - ADC10065CIMT/NOPB
Order 'ic adc 10bit 65msps 3v 28-tssop - ADC10065CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC10065CIMT-ND.
IC ADC 10BIT 80MSPS 3V 28-TSSOP - ADC10080CIMT/NOPB
Order 'ic adc 10bit 80msps 3v 28-tssop - ADC10080CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC10080CIMT-ND.
ADC 10BIT 65MSPS 3V 28-TSSOP - ADC10065CIMTX/NOPB
Order 'adc 10bit 65msps 3v 28-tssop - ADC10065CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC10065CIMTX-ND.
ADC 10BIT 80MSPS 3V 28-TSSOP - ADC10080CIMTX/NOPB
Order 'adc 10bit 80msps 3v 28-tssop - ADC10080CIMTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC10080CIMTX-ND.
IC ADC 10BIT 40MSPS 3V 28-TSSOP - ADC10040CIMT/NOPB
Order 'ic adc 10bit 40msps 3v 28-tssop - ADC10040CIMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC10040CIMT-ND.
IC ADC 10-BIT 40MSPS 28-SSOP - HI5746KCA
Order 'ic adc 10-bit 40msps 28-ssop - HI5746KCA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5746KCA-ND.
IC ADC 10-BIT 40MSPS 28-SSOP - HI5767/4CA
Order 'ic adc 10-bit 40msps 28-ssop - HI5767/4CA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5767/4CA-ND.
CONV D/A 10-BIT 125MSPS 28-TSSOP - HI5760IA
Order 'conv d/a 10-bit 125msps 28-tssop - HI5760IA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5760IA-ND.
CONV D/A 10-BIT 125MSPS 28-TSSOP - HI5760IA-T
Order 'conv d/a 10-bit 125msps 28-tssop - HI5760IA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5760IA-T-ND.
CONV D/A 10-BIT 125MSPS 28-TSSOP - HI5760IAZ
Order 'conv d/a 10-bit 125msps 28-tssop - HI5760IAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5760IAZ-ND.
IC LVDS DATA/CLOCK DIST 28-TSSOP - DS90LV110TMTC/NOPB
Order 'ic lvds data/clock dist 28-tssop - DS90LV110TMTC/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV110TMTC-ND.
IC DATA RETIMING PLL 28-TSSOP - CLC016MTC/NOPB
Order 'ic data retiming pll 28-tssop - CLC016MTC/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC016MTC-ND.
IC CONV SYNC DUAL BUCK 28-TSSOP - LM5642MTC/NOPB
Order 'ic conv sync dual buck 28-tssop - LM5642MTC/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5642MTC-ND.
IC CONV SYNC DUAL BUCK 28-TSSOP - LM5642XMT/NOPB
Order 'ic conv sync dual buck 28-tssop - LM5642XMT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5642XMT-ND.
Send this link via E-Mail
Help With This Screen
