ADC 8BIT 1MSPS 6-LLP - ADC081S101CISDX/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | ADC081S101CISDX-ND |
4500 |
1.37500 |
Extended Price
6187.50 |
| Manufacturer Part Number | ADC081S101CISDX/NOPB | |||
| Description | ADC 8BIT 1MSPS 6-LLP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADC081S101CISDX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 8 |
| Package / Case | 6-LLP |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 1M |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADC081S101CISDX NOPB ADC081S101CISDXNOPB ADC081S101CISDX ND ADC081S101CISDXND ADC081S101CISDX |
ADC081S101CISDX/NOPB Specification Sheet
ADC 8BIT 1MSPS 6-LLP - ADC081S101CISDX/NOPB (ADC081S101CISDX-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :ADC 8BIT 1MSPS 6-LLP - ADC081S101CISDX/NOPB
Order 'adc 8bit 1msps 6-llp - ADC081S101CISDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC081S101CISDX-ND.
IC ADC 8BIT 1MSPS 6-LLP - ADC081S101CISD
Order 'ic adc 8bit 1msps 6-llp - ADC081S101CISD' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC081S101CISDCT-ND.
IC ADC 8BIT 1MSPS 6-LLP - ADC081S101CISD
Order 'ic adc 8bit 1msps 6-llp - ADC081S101CISD' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC081S101CISDTR-ND.
IC ADC 8BIT 1MSPS 6-LLP - ADC081S101CISD
Order 'ic adc 8bit 1msps 6-llp - ADC081S101CISD' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC081S101CISDDKR-ND.
IC ADC 10BIT 1CH 1MSPS 6-LLP - ADC101S101CISD/NOPB
Order 'ic adc 10bit 1ch 1msps 6-llp - ADC101S101CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC101S101CISDCT-ND.
IC ADC 10BIT 1CH 1MSPS 6-LLP - ADC101S101CISD/NOPB
Order 'ic adc 10bit 1ch 1msps 6-llp - ADC101S101CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC101S101CISDTR-ND.
IC ADC 12BIT 1CH 1MSPS 6-LLP - ADC121S101CISD/NOPB
Order 'ic adc 12bit 1ch 1msps 6-llp - ADC121S101CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC121S101CISDCT-ND.
IC ADC 12BIT 1CH 1MSPS 6-LLP - ADC121S101CISD/NOPB
Order 'ic adc 12bit 1ch 1msps 6-llp - ADC121S101CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC121S101CISDTR-ND.
IC ADC 10BIT 1CH 1MSPS 6-LLP - ADC101S101CISD/NOPB
Order 'ic adc 10bit 1ch 1msps 6-llp - ADC101S101CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC101S101CISDDKR-ND.
IC ADC 12BIT 1CH 1MSPS 6-LLP - ADC121S101CISD/NOPB
Order 'ic adc 12bit 1ch 1msps 6-llp - ADC121S101CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC121S101CISDDKR-ND.
ADC 10BIT 1CH 1MSPS 6-LLP - ADC101S101CISDX/NOPB
Order 'adc 10bit 1ch 1msps 6-llp - ADC101S101CISDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC101S101CISDX-ND.
ADC 12BIT 1CH 1MSPS 6-LLP - ADC121S101CISDX/NOPB
Order 'adc 12bit 1ch 1msps 6-llp - ADC121S101CISDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC121S101CISDX-ND.
ADC 8BIT 42MSPS 24-LLP - ADC08351CILQX/NOPB
Order 'adc 8bit 42msps 24-llp - ADC08351CILQX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08351CILQX-ND.
IC ADC 8BIT 1CH 200KSPS 6-LLP - ADC081S021CISD/NOPB
Order 'ic adc 8bit 1ch 200ksps 6-llp - ADC081S021CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC081S021CISDCT-ND.
IC ADC 8BIT 1CH 200KSPS 6-LLP - ADC081S021CISD/NOPB
Order 'ic adc 8bit 1ch 200ksps 6-llp - ADC081S021CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC081S021CISDDKR-ND.
Send this link via E-Mail
Help With This Screen