8MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation (VA) ASDM1-8.000MHZ-LC-T
OSC MEMS 8.0000 MHZ 3.0V SMD - ASDM1-8.000MHZ-LC-T - Crystals and Oscillators
| Digi-Key Part Number | 535-9781-1-ND |
1 10 50 100 500 |
2.93000 2.53500 2.22300 1.75500 1.48200 |
Extended Price
2.93 25.35 111.15 175.50 741.00 |
| Manufacturer Part Number | ASDM1-8.000MHZ-LC-T | |||
| Description | OSC MEMS 8.0000 MHZ 3.0V SMD | |||
| Quantity Available | 2242 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASDM1-8.000MHZ-LC-T |
| Vendor | Abracon Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 8MHz |
| Package / Case | SMD 2.50mm x 2.00mm |
| Packaging | Cut Tape (CT) |
| Supply Voltage | 3V |
| Type | MEMS |
| Operating Temperature | -40°C ~ 85°C |
| Frequency Stability | ±50ppm |
| Supply Current | 3mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASDM1 8 000MHZ LC T ASDM18000MHZLCT 535 9781 1 ND 53597811ND 535-9781-1 |
OSC MEMS 8.0000 MHZ 3.0V SMD - ASDM1-8.000MHZ-LC-T (535-9781-1-ND) - Crystals and Oscillators
Related parts 8MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation (VA) ASDM1-8.000MHZ-LC-T8MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation (VA) ASDM1-8.000MHZ-LC-T
Order 'osc mems 8.0000 mhz 3.0v smd - ASDM1-8.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9781-1-ND.
8MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation (VA) ASDM1-8.000MHZ-LC-T
Order 'osc mems 8.0000 mhz 3.0v smd - ASDM1-8.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9781-6-ND.
8MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation ASDM1-8.000MHZ-LC-T
Order 'osc mems 8.0000 mhz 3.0v smd - ASDM1-8.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9781-2-ND.
8MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation (VA) ASEM1-8.000MHZ-LC-T
Order 'osc mems 8.0000 mhz 3.0v smd - ASEM1-8.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9754-1-ND.
8MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation (VA) ASEM1-8.000MHZ-LC-T
Order 'osc mems 8.0000 mhz 3.0v smd - ASEM1-8.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9754-6-ND.
80MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation (VA) ASDM1-80.000MHZ-LC-T
Order 'osc mems 80.000 mhz 3.0v smd - ASDM1-80.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9803-1-ND.
80MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation (VA) ASDM1-80.000MHZ-LC-T
Order 'osc mems 80.000 mhz 3.0v smd - ASDM1-80.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9803-6-ND.
1.8432MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation (VA) ASDM1-1.8432MHZ-LC-T
Order 'osc mems 1.8432 mhz 3.0v smd - ASDM1-1.8432MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9778-1-ND.
1.8432MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation (VA) ASDM1-1.8432MHZ-LC-T
Order 'osc mems 1.8432 mhz 3.0v smd - ASDM1-1.8432MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9778-6-ND.
4MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation (VA) ASDM1-4.000MHZ-LC-T
Order 'osc mems 4.0000 mhz 3.0v smd - ASDM1-4.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9779-1-ND.
4MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation (VA) ASDM1-4.000MHZ-LC-T
Order 'osc mems 4.0000 mhz 3.0v smd - ASDM1-4.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9779-6-ND.
7.3728MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation (VA) ASDM1-7.3728MHZ-LC-T
Order 'osc mems 7.3728 mhz 3.0v smd - ASDM1-7.3728MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9780-1-ND.
7.3728MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation (VA) ASDM1-7.3728MHZ-LC-T
Order 'osc mems 7.3728 mhz 3.0v smd - ASDM1-7.3728MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9780-6-ND.
10MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation (VA) ASDM1-10.000MHZ-LC-T
Order 'osc mems 10.000 mhz 3.0v smd - ASDM1-10.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9782-1-ND.
10MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation (VA) ASDM1-10.000MHZ-LC-T
Order 'osc mems 10.000 mhz 3.0v smd - ASDM1-10.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9782-6-ND.
Options for 8MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation (VA) ASDM1-8.000MHZ-LC-T
Send this link via E-Mail
Help With This Screen
