30MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation (VA) ASEM1-30.000MHZ-LC-T
OSC MEMS 30.000 MHZ 3.0V SMD - ASEM1-30.000MHZ-LC-T
| Digi-Key Part Number | 535-9768-1-ND |
1 10 50 100 500 |
2.59000 2.24300 1.96660 1.55250 1.31100 |
Extended Price
2.59 22.43 98.33 155.25 655.50 |
| Manufacturer Part Number | ASEM1-30.000MHZ-LC-T | |||
| Description | OSC MEMS 30.000 MHZ 3.0V SMD | |||
| Quantity Available | 2299 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASEM1-30.000MHZ-LC-T |
| Vendor | Abracon Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 30MHz |
| Package / Case | SMD 3.20mm x 2.50mm |
| Packaging | Cut Tape (CT) |
| Supply Voltage | 3V |
| Type | MEMS |
| Operating Temperature | -40°C ~ 85°C |
| Frequency Stability | ±50ppm |
| Supply Current | 9mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASEM1 30 000MHZ LC T ASEM130000MHZLCT 535 9768 1 ND 53597681ND 535-9768-1 |
OSC MEMS 30.000 MHZ 3.0V SMD - ASEM1-30.000MHZ-LC-T (535-9768-1-ND)
Related parts 30MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation (VA) ASEM1-30.000MHZ-LC-T30MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation (VA) ASEM1-30.000MHZ-LC-T
Order 'osc mems 30.000 mhz 3.0v smd - ASEM1-30.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9768-1-ND.
30MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation (VA) ASEM1-30.000MHZ-LC-T
Order 'osc mems 30.000 mhz 3.0v smd - ASEM1-30.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9768-6-ND.
30MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation ASEM1-30.000MHZ-LC-T
Order 'osc mems 30.000 mhz 3.0v smd - ASEM1-30.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9768-2-ND.
30MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation (VA) ASDM1-30.000MHZ-LC-T
Order 'osc mems 30.000 mhz 3.0v smd - ASDM1-30.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9795-1-ND.
30MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation (VA) ASDM1-30.000MHZ-LC-T
Order 'osc mems 30.000 mhz 3.0v smd - ASDM1-30.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9795-6-ND.
1.8432MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation (VA) ASEM1-1.8432MHZ-LC-T
Order 'osc mems 1.8432 mhz 3.0v smd - ASEM1-1.8432MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9751-1-ND.
1.8432MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation (VA) ASEM1-1.8432MHZ-LC-T
Order 'osc mems 1.8432 mhz 3.0v smd - ASEM1-1.8432MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9751-6-ND.
4MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation (VA) ASEM1-4.000MHZ-LC-T
Order 'osc mems 4.0000 mhz 3.0v smd - ASEM1-4.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9752-1-ND.
4MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation (VA) ASEM1-4.000MHZ-LC-T
Order 'osc mems 4.0000 mhz 3.0v smd - ASEM1-4.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9752-6-ND.
7.3728MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation (VA) ASEM1-7.3728MHZ-LC-T
Order 'osc mems 7.3728 mhz 3.0v smd - ASEM1-7.3728MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9753-1-ND.
7.3728MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation (VA) ASEM1-7.3728MHZ-LC-T
Order 'osc mems 7.3728 mhz 3.0v smd - ASEM1-7.3728MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9753-6-ND.
8MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation (VA) ASEM1-8.000MHZ-LC-T
Order 'osc mems 8.0000 mhz 3.0v smd - ASEM1-8.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9754-1-ND.
8MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation (VA) ASEM1-8.000MHZ-LC-T
Order 'osc mems 8.0000 mhz 3.0v smd - ASEM1-8.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9754-6-ND.
10MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation (VA) ASEM1-10.000MHZ-LC-T
Order 'osc mems 10.000 mhz 3.0v smd - ASEM1-10.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9755-1-ND.
10MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation (VA) ASEM1-10.000MHZ-LC-T
Order 'osc mems 10.000 mhz 3.0v smd - ASEM1-10.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9755-6-ND.
Options for 30MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation (VA) ASEM1-30.000MHZ-LC-T
Send this link via E-Mail
Help With This Screen
