CRYSTAL 64.0000 MHZ 18PF SMD - ABSM2-64.000MHZ-4F-T - Crystals and Oscillators
| Digi-Key Part Number | 535-9750-6-ND |
1 10 50 100 |
.91000 .74300 .66000 .58170 |
Extended Price
0.91 7.43 33.00 58.17 |
| Manufacturer Part Number | ABSM2-64.000MHZ-4F-T | |||
| Description | CRYSTAL 64.0000 MHZ 18PF SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABSM2-64.000MHZ-4F-T |
| Vendor | Abracon Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 64MHz |
| Load Capacitance | 18pF |
| Package / Case | 12.5mm x 4.6mm |
| Packaging | Digi-Reel® |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -10°C ~ 60°C |
| Series | ABSM2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABSM2 64 000MHZ 4F T ABSM264000MHZ4FT 535 9750 6 ND 53597506ND 535-9750-6 |
ABSM2-64.000MHZ-4F-T Specification Sheet
CRYSTAL 64.0000 MHZ 18PF SMD - ABSM2-64.000MHZ-4F-T (535-9750-6-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CRYSTAL 32.0000 MHZ 18PF SMD - ABSM2-32.000MHZ-4F-T
Order 'crystal 32.0000 mhz 18pf smd - ABSM2-32.000MHZ-4F-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9744-1-ND.
CRYSTAL 32.0000 MHZ 18PF SMD - ABSM2-32.000MHZ-4F-T
Order 'crystal 32.0000 mhz 18pf smd - ABSM2-32.000MHZ-4F-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9744-2-ND.
CRYSTAL 32.0000 MHZ 18PF SMD - ABSM2-32.000MHZ-4F-T
Order 'crystal 32.0000 mhz 18pf smd - ABSM2-32.000MHZ-4F-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9744-6-ND.
CRYSTAL 32.7680 MHZ 18PF SMD - ABSM2-32.768MHZ-4F-T
Order 'crystal 32.7680 mhz 18pf smd - ABSM2-32.768MHZ-4F-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9745-1-ND.
CRYSTAL 32.7680 MHZ 18PF SMD - ABSM2-32.768MHZ-4F-T
Order 'crystal 32.7680 mhz 18pf smd - ABSM2-32.768MHZ-4F-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9745-2-ND.
CRYSTAL 32.7680 MHZ 18PF SMD - ABSM2-32.768MHZ-4F-T
Order 'crystal 32.7680 mhz 18pf smd - ABSM2-32.768MHZ-4F-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9745-6-ND.
CRYSTAL 40.0000 MHZ 18PF SMD - ABSM2-40.000MHZ-4F-T
Order 'crystal 40.0000 mhz 18pf smd - ABSM2-40.000MHZ-4F-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9746-1-ND.
CRYSTAL 40.0000 MHZ 18PF SMD - ABSM2-40.000MHZ-4F-T
Order 'crystal 40.0000 mhz 18pf smd - ABSM2-40.000MHZ-4F-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9746-2-ND.
CRYSTAL 40.0000 MHZ 18PF SMD - ABSM2-40.000MHZ-4F-T
Order 'crystal 40.0000 mhz 18pf smd - ABSM2-40.000MHZ-4F-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9746-6-ND.
CRYSTAL 48.0000 MHZ 18PF SMD - ABSM2-48.000MHZ-4F-T
Order 'crystal 48.0000 mhz 18pf smd - ABSM2-48.000MHZ-4F-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9747-1-ND.
CRYSTAL 48.0000 MHZ 18PF SMD - ABSM2-48.000MHZ-4F-T
Order 'crystal 48.0000 mhz 18pf smd - ABSM2-48.000MHZ-4F-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9747-2-ND.
CRYSTAL 48.0000 MHZ 18PF SMD - ABSM2-48.000MHZ-4F-T
Order 'crystal 48.0000 mhz 18pf smd - ABSM2-48.000MHZ-4F-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9747-6-ND.
CRYSTAL 50.0000 MHZ 18PF SMD - ABSM2-50.000MHZ-4F-T
Order 'crystal 50.0000 mhz 18pf smd - ABSM2-50.000MHZ-4F-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9748-1-ND.
CRYSTAL 50.0000 MHZ 18PF SMD - ABSM2-50.000MHZ-4F-T
Order 'crystal 50.0000 mhz 18pf smd - ABSM2-50.000MHZ-4F-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9748-2-ND.
CRYSTAL 50.0000 MHZ 18PF SMD - ABSM2-50.000MHZ-4F-T
Order 'crystal 50.0000 mhz 18pf smd - ABSM2-50.000MHZ-4F-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9748-6-ND.
Send this link via E-Mail
Help With This Screen