CRYSTAL 10.000 MHZ 18PF SMD - ABSM2-10.000MHZ-4-T - Crystals and Oscillators
| Digi-Key Part Number | 535-9730-1-ND |
1 10 50 100 500 |
1.24000 1.07300 .94060 .74250 .62700 |
Extended Price
1.24 10.73 47.03 74.25 313.50 |
| Manufacturer Part Number | ABSM2-10.000MHZ-4-T | |||
| Description | CRYSTAL 10.000 MHZ 18PF SMD | |||
| Quantity Available | 1779 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABSM2-10.000MHZ-4-T |
| Vendor | Abracon Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 10MHz |
| Load Capacitance | 18pF |
| Package / Case | 12.5mm x 4.6mm |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -10°C ~ 60°C |
| Type | Quartz |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABSM2 10 000MHZ 4 T ABSM210000MHZ4T 535 9730 1 ND 53597301ND 535-9730-1 |
ABSM2-10.000MHZ-4-T Specification Sheet
CRYSTAL 10.000 MHZ 18PF SMD - ABSM2-10.000MHZ-4-T (535-9730-1-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CRYSTAL 10.000 MHZ 18PF SMD - ABSM2-10.000MHZ-4-T
Order 'crystal 10.000 mhz 18pf smd - ABSM2-10.000MHZ-4-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9730-1-ND.
CRYSTAL 10.000 MHZ 18PF SMD - ABSM2-10.000MHZ-4-T
Order 'crystal 10.000 mhz 18pf smd - ABSM2-10.000MHZ-4-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9730-2-ND.
CRYSTAL 10.000 MHZ 18PF SMD - ABSM2-10.000MHZ-4-T
Order 'crystal 10.000 mhz 18pf smd - ABSM2-10.000MHZ-4-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9730-6-ND.
CRYSTAL 10.000 MHZ 18PF SMD - ABMM2-10.000MHZ-E2-T
Order 'crystal 10.000 mhz 18pf smd - ABMM2-10.000MHZ-E2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9629-1-ND.
CRYSTAL 10.000 MHZ 18PF SMD - ABMM2-10.000MHZ-E2-T
Order 'crystal 10.000 mhz 18pf smd - ABMM2-10.000MHZ-E2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9629-2-ND.
CRYSTAL 3.579545 MHZ 18PF SMD - ABSM2-3.579545MHZ-4-T
Order 'crystal 3.579545 mhz 18pf smd - ABSM2-3.579545MHZ-4-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9722-1-ND.
CRYSTAL 3.579545 MHZ 18PF SMD - ABSM2-3.579545MHZ-4-T
Order 'crystal 3.579545 mhz 18pf smd - ABSM2-3.579545MHZ-4-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9722-2-ND.
CRYSTAL 3.579545 MHZ 18PF SMD - ABSM2-3.579545MHZ-4-T
Order 'crystal 3.579545 mhz 18pf smd - ABSM2-3.579545MHZ-4-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9722-6-ND.
CRYSTAL 3.6864 MHZ 18PF SMD - ABSM2-3.6864MHZ-4-T
Order 'crystal 3.6864 mhz 18pf smd - ABSM2-3.6864MHZ-4-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9723-1-ND.
CRYSTAL 3.6864 MHZ 18PF SMD - ABSM2-3.6864MHZ-4-T
Order 'crystal 3.6864 mhz 18pf smd - ABSM2-3.6864MHZ-4-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9723-2-ND.
CRYSTAL 3.6864 MHZ 18PF SMD - ABSM2-3.6864MHZ-4-T
Order 'crystal 3.6864 mhz 18pf smd - ABSM2-3.6864MHZ-4-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9723-6-ND.
CRYSTAL 4.0000 MHZ 18PF SMD - ABSM2-4.000MHZ-4-T
Order 'crystal 4.0000 mhz 18pf smd - ABSM2-4.000MHZ-4-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9724-1-ND.
CRYSTAL 4.0000 MHZ 18PF SMD - ABSM2-4.000MHZ-4-T
Order 'crystal 4.0000 mhz 18pf smd - ABSM2-4.000MHZ-4-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9724-2-ND.
CRYSTAL 4.0000 MHZ 18PF SMD - ABSM2-4.000MHZ-4-T
Order 'crystal 4.0000 mhz 18pf smd - ABSM2-4.000MHZ-4-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9724-6-ND.
CRYSTAL 4.8000 MHZ 18PF SMD - ABSM2-4.800MHZ-4-T
Order 'crystal 4.8000 mhz 18pf smd - ABSM2-4.800MHZ-4-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9725-1-ND.
Send this link via E-Mail
Help With This Screen
