IC REG ULDO 300MA 1.5V DFN-6D - LDS3985PU15R
| Digi-Key Part Number | 497-6850-6-ND |
1 10 100 250 500 1000 |
1.08000 .84000 .72000 .67200 .60000 .48000 |
Extended Price
1.08 8.40 72.00 168.00 300.00 480.00 |
| Manufacturer Part Number | LDS3985PU15R | |||
| Description | IC REG ULDO 300MA 1.5V DFN-6D | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LDS3985PU15R |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 6-DFN |
| Packaging | Digi-ReelĀ® |
| Regulator Topology | Positive Fixed |
| Current - Output | 300mA |
| Voltage - Output | 1.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LDS3985PU15R LDS3985PU15R 497 6850 6 ND 49768506ND 497-6850-6 |
LDS3985PU15R Specification Sheet
IC REG ULDO 300MA 1.5V DFN-6D - LDS3985PU15R (497-6850-6-ND)
Related parts :IC REG ULDO 300MA 0.8V 6-DFN - LD3980PU08R
Order 'ic reg uldo 300ma 0.8v 6-dfn - LD3980PU08R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6876-1-ND.
IC REG ULDO 300MA 1.35V 6-DFN - LD3980PU135R
Order 'ic reg uldo 300ma 1.35v 6-dfn - LD3980PU135R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6877-1-ND.
IC REG ULDO 300MA 1.8V 6-DFN - LD3980PU18R
Order 'ic reg uldo 300ma 1.8v 6-dfn - LD3980PU18R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6878-1-ND.
IC REG ULDO 300MA 0.8V 6-DFN - LD3980PU08R
Order 'ic reg uldo 300ma 0.8v 6-dfn - LD3980PU08R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6876-6-ND.
IC REG ULDO 300MA 1.35V 6-DFN - LD3980PU135R
Order 'ic reg uldo 300ma 1.35v 6-dfn - LD3980PU135R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6877-6-ND.
IC REG ULDO 300MA 1.8V 6-DFN - LD3980PU18R
Order 'ic reg uldo 300ma 1.8v 6-dfn - LD3980PU18R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6878-6-ND.
IC REG ULDO 300MA 1.5V DFN-6D - LDS3985PU15R
Order 'ic reg uldo 300ma 1.5v dfn-6d - LDS3985PU15R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6850-2-ND.
IC REG ULDO 300MA 1.5V DFN-6D - LDS3985PU15R
Order 'ic reg uldo 300ma 1.5v dfn-6d - LDS3985PU15R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6850-1-ND.
IC REG ULDO 300MA 1.5V DFN-6D - LDS3985PU15R
Order 'ic reg uldo 300ma 1.5v dfn-6d - LDS3985PU15R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6850-6-ND.
IC REG ULDO 300MA 3.3V DFN-6D - LDS3985PU33R
Order 'ic reg uldo 300ma 3.3v dfn-6d - LDS3985PU33R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6852-2-ND.
IC REG ULDO 300MA 2.8V DFN-6D - LDS3985PU28R
Order 'ic reg uldo 300ma 2.8v dfn-6d - LDS3985PU28R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6851-2-ND.
IC REG ULDO 300MA 2.8V DFN-6D - LDS3985PU28R
Order 'ic reg uldo 300ma 2.8v dfn-6d - LDS3985PU28R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6851-1-ND.
IC REG ULDO 300MA 2.8V DFN-6D - LDS3985PU28R
Order 'ic reg uldo 300ma 2.8v dfn-6d - LDS3985PU28R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6851-6-ND.
IC REG ULDO 300MA 3.3V DFN-6D - LDS3985PU33R
Order 'ic reg uldo 300ma 3.3v dfn-6d - LDS3985PU33R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6852-1-ND.
IC REG ULDO 300MA 3.3V DFN-6D - LDS3985PU33R
Order 'ic reg uldo 300ma 3.3v dfn-6d - LDS3985PU33R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6852-6-ND.
Send this link via E-Mail
Help With This Screen