Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN STEREO JACK 3.5MM PCB - 2SJ-J5001N13

Digi-Key Part Number 2SJ-J5001N13-ND
Price Break
1
10
100
500
1000
2500
Unit Price
1.24000
1.08000
.84000
.66400
.60000
.53200
Extended Price
1.24
10.80
84.00
332.00
600.00
1330.00
Manufacturer Part Number2SJ-J5001N13
DescriptionCONN STEREO JACK 3.5MM PCB
Quantity Available 3040
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2SJ-J5001N13
VendorSingatron Enterprises Co Ltd
CategoryConnectors
Other Names 2SJ J5001N13
2SJJ5001N13


Image of CONN STEREO JACK 3.5MM PCB - 2SJ-J5001N13

CONN STEREO JACK 3.5MM PCB - 2SJ-J5001N13 (2SJ-J5001N13-ND)

Related parts :
CONN STEREO JACK 3.5MM PCB - 2SJ-J5001N13
 Order 'conn stereo jack 3.5mm pcb - 2SJ-J5001N13' online from Digi-Key. Manufactured by Singatron Enterprises Co Ltd. Digi-Key part number 2SJ-J5001N13-ND.
CONN STEREO JACK 3.5MM 3P PCB - SJ-3533NGS
 Order 'conn stereo jack 3.5mm 3p pcb - SJ-3533NGS' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3533NGS-ND.
CONN STEREO JACK 3.5MM 3P PCB - SJ-3533NS
 Order 'conn stereo jack 3.5mm 3p pcb - SJ-3533NS' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3533NS-ND.
CONN STEREO JACK 3.5MM 4P PCB - SJ-3534NGS
 Order 'conn stereo jack 3.5mm 4p pcb - SJ-3534NGS' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3534NGS-ND.
CONN STEREO JACK 3.5MM 4P PCB - SJ-3534NS
 Order 'conn stereo jack 3.5mm 4p pcb - SJ-3534NS' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3534NS-ND.
CONN STEREO JACK 3.5MM 5P PCB - SJ-3535NGS
 Order 'conn stereo jack 3.5mm 5p pcb - SJ-3535NGS' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3535NGS-ND.
CONN STEREO JACK 3.5MM 5P PCB - SJ-3535NS
 Order 'conn stereo jack 3.5mm 5p pcb - SJ-3535NS' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3535NS-ND.
CONN STEREO JACK 2.5MM 4P PCB - SJ-2504N
 Order 'conn stereo jack 2.5mm 4p pcb - SJ-2504N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-S2504N-ND.
CONN STEREO JACK 2.5MM 3P PCB - SJ-2509N
 Order 'conn stereo jack 2.5mm 3p pcb - SJ-2509N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-S2509N-ND.
CONN STEREO JACK 3.5MM 3/3P PCB - SJD-3510-33
 Order 'conn stereo jack 3.5mm 3/3p pcb - SJD-3510-33' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-351033-ND.
CONN STEREO JACK 3.5MM 3/3P PCB - SJD-3511-33
 Order 'conn stereo jack 3.5mm 3/3p pcb - SJD-3511-33' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-351133-ND.
CONN STEREO JACK 3.5MM 3/3P PCB - SJD-3512-33
 Order 'conn stereo jack 3.5mm 3/3p pcb - SJD-3512-33' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-351233-ND.
CONN MOD JACK 3 PORT 8-8 R/A PCB - 557561-1
 Order 'conn mod jack 3 port 8-8 r/a pcb - 557561-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A9014-ND.
CONN STEREO JACK 3.5MM 4/5P PCB - SJD-3510-45
 Order 'conn stereo jack 3.5mm 4/5p pcb - SJD-3510-45' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-351045-ND.
CONN STEREO JACK 3.5MM 4/5P PCB - SJD-3511-45
 Order 'conn stereo jack 3.5mm 4/5p pcb - SJD-3511-45' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-351145-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN STEREO JACK 3.5MM 5P PCB - SJ-3535NS Next: CONN STK-MAGJACK 12P SH 10/100BT - SI-30006