IC EEPROM 2KBIT 400KHZ 8TDFN - 34VL02T/MNY - Integrated Circuits (ICs)
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.5 V ~ 3.6 V 34VL02T/MNY
| Digi-Key Part Number | 34VL02T/MNYTR-ND |
3300 |
.39000 |
Extended Price
1287.00 |
| Manufacturer Part Number | 34VL02T/MNY | |||
| Description | IC EEPROM 2KBIT 400KHZ 8TDFN | |||
| Quantity Available | 3300 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 34VL02T/MNY |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 2K (256 x 8) |
| Speed | 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-TDFN |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 1.5 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-129; MN; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
34VL02T MNY 34VL02TMNY 34VL02T MNYTR ND 34VL02TMNYTRND 34VL02T/MNYTR |
34VL02T/MNY Specification Sheet
IC EEPROM 2KBIT 400KHZ 8TDFN - 34VL02T/MNY (34VL02T/MNYTR-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.5 V ~ 3.6 V 34VL02T/MNYIC EEPROM 2KBIT 400KHZ 8TDFN - 34VL02T/MNY
Order 'ic eeprom 2kbit 400khz 8tdfn - 34VL02T/MNY' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 34VL02T/MNYTR-ND.
IC EEPROM 2KBIT 400KHZ 8TDFN - 34VL02T/MNY
Order 'ic eeprom 2kbit 400khz 8tdfn - 34VL02T/MNY' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 34VL02T/MNYCT-ND.
IC EEPROM 2KBIT 400KHZ 8TDFN - 24LC024T-E/MNY
Order 'ic eeprom 2kbit 400khz 8tdfn - 24LC024T-E/MNY' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC024T-E/MNY-ND.
IC EEPROM 2KBIT 400KHZ 8TDFN - 24LC025T-E/MNY
Order 'ic eeprom 2kbit 400khz 8tdfn - 24LC025T-E/MNY' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC025T-E/MNY-ND.
IC EEPROM 2KBIT 400KHZ 8TDFN - 24VL024HT/MNY
Order 'ic eeprom 2kbit 400khz 8tdfn - 24VL024HT/MNY' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24VL024HT/MNYTR-ND.
IC EEPROM 2KBIT 400KHZ 8TDFN - 24VL024T/MNY
Order 'ic eeprom 2kbit 400khz 8tdfn - 24VL024T/MNY' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24VL024T/MNYTR-ND.
IC EEPROM 2KBIT 400KHZ 8TDFN - 24VL024HT/MNY
Order 'ic eeprom 2kbit 400khz 8tdfn - 24VL024HT/MNY' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 24VL024HT/MNYCT-ND.
IC EEPROM 2KBIT 400KHZ 8TDFN - 24VL024T/MNY
Order 'ic eeprom 2kbit 400khz 8tdfn - 24VL024T/MNY' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 24VL024T/MNYCT-ND.
IC EEPROM 2KBIT 400KHZ 8TDFN - 24VL024HT/MNY
Order 'ic eeprom 2kbit 400khz 8tdfn - 24VL024HT/MNY' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 24VL024HT/MNYDKR-ND.
IC EEPROM 2KBIT 400KHZ 8TDFN - 24VL024T/MNY
Order 'ic eeprom 2kbit 400khz 8tdfn - 24VL024T/MNY' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 24VL024T/MNYDKR-ND.
IC EEPROM 2KBIT 400KHZ 8TDFN - 24VL025T/MNY
Order 'ic eeprom 2kbit 400khz 8tdfn - 24VL025T/MNY' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24VL025T/MNYCT-ND.
IC EEPROM 2KBIT 400KHZ 8TDFN - 24VL025T/MNY
Order 'ic eeprom 2kbit 400khz 8tdfn - 24VL025T/MNY' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 24VL025T/MNYDKR-ND.
IC EEPROM 2KBIT 400KHZ 8TDFN - 24VL025T/MNY
Order 'ic eeprom 2kbit 400khz 8tdfn - 24VL025T/MNY' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24VL025T/MNYTR-ND.
IC EEPROM 2KBIT 400KHZ 8TDFN - 24AA024HT-I/MNY
Order 'ic eeprom 2kbit 400khz 8tdfn - 24AA024HT-I/MNY' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA024HT-I/MNYCT-ND.
IC EEPROM 2KBIT 400KHZ 8TDFN - 24AA024HT-I/MNY
Order 'ic eeprom 2kbit 400khz 8tdfn - 24AA024HT-I/MNY' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 24AA024HT-I/MNYDKR-ND.
Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.5 V ~ 3.6 V 34VL02T/MNY
Send this link via E-Mail
Help With This Screen
