IC EEPROM 2KBIT 400KHZ 8TSSOP - 34VL02/ST - Integrated Circuits (ICs)
| Digi-Key Part Number | 34VL02/ST-ND |
1 10 25 100 |
.54000 .38000 .37000 .35000 |
Extended Price
0.54 3.80 9.25 35.00 |
| Manufacturer Part Number | 34VL02/ST | |||
| Description | IC EEPROM 2KBIT 400KHZ 8TSSOP | |||
| Quantity Available | 1869 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 34VL02/ST |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 2K (256 x 8) |
| Speed | 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-TSSOP |
| Packaging | Tube |
| Voltage - Supply | 1.5 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-086; ST; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
34VL02 ST 34VL02ST |
34VL02/ST Specification Sheet
IC EEPROM 2KBIT 400KHZ 8TSSOP - 34VL02/ST (34VL02/ST-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EEPROM 2KBIT 400KHZ 8TSSOP - 34VL02/ST
Order 'ic eeprom 2kbit 400khz 8tssop - 34VL02/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 34VL02/ST-ND.
IC EEPROM 2KBIT 400KHZ 8TSSOP - 24AA02/ST
Order 'ic eeprom 2kbit 400khz 8tssop - 24AA02/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA02/ST-ND.
IC EEPROM 2KBIT 400KHZ 8TSSOP - 24AA02T/ST
Order 'ic eeprom 2kbit 400khz 8tssop - 24AA02T/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA02T/ST-ND.
IC EEPROM 2KBIT 400KHZ 8TSSOP - 24C02C/ST
Order 'ic eeprom 2kbit 400khz 8tssop - 24C02C/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C02C/ST-ND.
IC EEPROM 2KBIT 400KHZ 8TSSOP - 24C02CT/ST
Order 'ic eeprom 2kbit 400khz 8tssop - 24C02CT/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C02CT/ST-ND.
IC EEPROM 2KBIT 400KHZ 8TSSOP - 24LC024/ST
Order 'ic eeprom 2kbit 400khz 8tssop - 24LC024/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC024/ST-ND.
IC EEPROM 2KBIT 400KHZ 8TSSOP - 24LC024T/ST
Order 'ic eeprom 2kbit 400khz 8tssop - 24LC024T/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC024T/ST-ND.
IC EEPROM 2KBIT 400KHZ 8TSSOP - 24LC025/ST
Order 'ic eeprom 2kbit 400khz 8tssop - 24LC025/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC025/ST-ND.
IC EEPROM 2KBIT 400KHZ 8TSSOP - 24LC025T/ST
Order 'ic eeprom 2kbit 400khz 8tssop - 24LC025T/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC025T/ST-ND.
IC EEPROM 2KBIT 400KHZ 8TSSOP - 24LC02B/ST
Order 'ic eeprom 2kbit 400khz 8tssop - 24LC02B/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC02B/ST-ND.
IC EEPROM 2KBIT 400KHZ 8TSSOP - 24LC02BT/ST
Order 'ic eeprom 2kbit 400khz 8tssop - 24LC02BT/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC02BT/ST-ND.
IC EEPROM 2KBIT 400KHZ 8TSSOP - 24LCS52/ST
Order 'ic eeprom 2kbit 400khz 8tssop - 24LCS52/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LCS52/ST-ND.
IC EEPROM 2KBIT 400KHZ 8TSSOP - 24LCS52T/ST
Order 'ic eeprom 2kbit 400khz 8tssop - 24LCS52T/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LCS52T/ST-ND.
IC EEPROM 2KBIT 400KHZ 8TSSOP - 24AA024-I/ST
Order 'ic eeprom 2kbit 400khz 8tssop - 24AA024-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA024-I/ST-ND.
IC EEPROM 2KBIT 400KHZ 8TSSOP - 24AA024T-I/ST
Order 'ic eeprom 2kbit 400khz 8tssop - 24AA024T-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA024T-I/ST-ND.
Send this link via E-Mail
Help With This Screen
