IC EEPROM 2KBIT 400KHZ 8MSOP - 34VL02/MS - Integrated Circuits (ICs)
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.5 V ~ 3.6 V 34VL02/MS
| Digi-Key Part Number | 34VL02/MS-ND |
1 10 25 100 |
.54000 .38000 .37000 .35000 |
Extended Price
0.54 3.80 9.25 35.00 |
| Manufacturer Part Number | 34VL02/MS | |||
| Description | IC EEPROM 2KBIT 400KHZ 8MSOP | |||
| Quantity Available | 1765 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 34VL02/MS |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 2K (256 x 8) |
| Speed | 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tube |
| Voltage - Supply | 1.5 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-111; MS; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
34VL02 MS 34VL02MS |
34VL02/MS Specification Sheet
IC EEPROM 2KBIT 400KHZ 8MSOP - 34VL02/MS (34VL02/MS-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.5 V ~ 3.6 V 34VL02/MSIC EEPROM 2KBIT 400KHZ 8MSOP - 34VL02/MS
Order 'ic eeprom 2kbit 400khz 8msop - 34VL02/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 34VL02/MS-ND.
IC EEPROM 2KBIT 400KHZ 8MSOP - 24AA024-I/MS
Order 'ic eeprom 2kbit 400khz 8msop - 24AA024-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA024-I/MS-ND.
IC EEPROM 2KBIT 400KHZ 8MSOP - 24AA024T-I/MS
Order 'ic eeprom 2kbit 400khz 8msop - 24AA024T-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA024T-I/MS-ND.
IC EEPROM 2KBIT 400KHZ 8MSOP - 24AA02-I/MS
Order 'ic eeprom 2kbit 400khz 8msop - 24AA02-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA02-I/MS-ND.
IC EEPROM 2KBIT 400KHZ 8MSOP - 24AA02T-I/MS
Order 'ic eeprom 2kbit 400khz 8msop - 24AA02T-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA02T-I/MS-ND.
IC EEPROM 2KBIT 400KHZ 8MSOP - 24AA52-I/MS
Order 'ic eeprom 2kbit 400khz 8msop - 24AA52-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA52-I/MS-ND.
IC EEPROM 2KBIT 400KHZ 8MSOP - 24AA52T-I/MS
Order 'ic eeprom 2kbit 400khz 8msop - 24AA52T-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA52T-I/MS-ND.
IC EEPROM 2KBIT 400KHZ 8MSOP - 24C02C-E/MS
Order 'ic eeprom 2kbit 400khz 8msop - 24C02C-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C02C-E/MS-ND.
IC EEPROM 2KBIT 400KHZ 8MSOP - 24C02C-I/MS
Order 'ic eeprom 2kbit 400khz 8msop - 24C02C-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C02C-I/MS-ND.
IC EEPROM 2KBIT 400KHZ 8MSOP - 24C02CT-E/MS
Order 'ic eeprom 2kbit 400khz 8msop - 24C02CT-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C02CT-E/MS-ND.
IC EEPROM 2KBIT 400KHZ 8MSOP - 24C02CT-I/MS
Order 'ic eeprom 2kbit 400khz 8msop - 24C02CT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C02CT-I/MS-ND.
IC EEPROM 2KBIT 400KHZ 8MSOP - 24LC024-I/MS
Order 'ic eeprom 2kbit 400khz 8msop - 24LC024-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC024-I/MS-ND.
IC EEPROM 2KBIT 400KHZ 8MSOP - 24LC024T-I/MS
Order 'ic eeprom 2kbit 400khz 8msop - 24LC024T-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC024T-I/MS-ND.
IC EEPROM 2KBIT 400KHZ 8MSOP - 24LC02B-E/MS
Order 'ic eeprom 2kbit 400khz 8msop - 24LC02B-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC02B-E/MS-ND.
IC EEPROM 2KBIT 400KHZ 8MSOP - 24LC02B-I/MS
Order 'ic eeprom 2kbit 400khz 8msop - 24LC02B-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC02B-I/MS-ND.
Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.5 V ~ 3.6 V 34VL02/MS
Send this link via E-Mail
Help With This Screen
