TOOL HAND CRIMP 24-30AWG - 63819-0100
| Digi-Key Part Number | WM9020-ND |
1 |
321.98000 |
Extended Price
321.98 |
| Manufacturer Part Number | 63819-0100 | |||
| Description | TOOL HAND CRIMP 24-30AWG | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 63819-0100 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Tools |
| Tool Type | Contacts - Individual Wire |
| For Use With/Related Products | 24-30 AWG Terminals |
| Names, Registered & Trademark Names | Milli-Grid |
| Features | Side Entry, Ratchet |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
63819 0100 638190100 WM9020 ND WM9020ND WM9020 |
63819-0100 Specification Sheet
TOOL HAND CRIMP 24-30AWG - 63819-0100 (WM9020-ND)
Related parts:TOOL HAND CRIMP 24-30AWG - 63819-0100
Order 'tool hand crimp 24-30awg - 63819-0100' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM9020-ND.
TOOL HAND CRIMP 24-30AWG - 63819-0800
Order 'tool hand crimp 24-30awg - 63819-0800' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM9021-ND.
TOOL HAND CRIMP 24-30AWG - 63819-0500
Order 'tool hand crimp 24-30awg - 63819-0500' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM9027-ND.
TOOL HAND CRIMP 28-30AWG 1.25MM - 57352-5000
Order 'tool hand crimp 28-30awg 1.25mm - 57352-5000' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM9963-ND.
TOOL HAND CRIMP 28-32AWG - 63819-1500
Order 'tool hand crimp 28-32awg - 63819-1500' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM9018-ND.
TOOL HAND CRIMP 14-22AWG - 63819-0900
Order 'tool hand crimp 14-22awg - 63819-0900' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM9026-ND.
TOOL HAND CRIMP 22-28AWG - 63819-0200
Order 'tool hand crimp 22-28awg - 63819-0200' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM9028-ND.
TOOL HAND CRIMP 14-20AWG RATCHET - 63819-1100
Order 'tool hand crimp 14-20awg ratchet - 63819-1100' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM9023-ND.
TOOL HAND CRIMP 16-22AWG RATCHET - 63819-1200
Order 'tool hand crimp 16-22awg ratchet - 63819-1200' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM9024-ND.
TOOL HAND CRIMP 18-24AWG RATCHET - 63819-1300
Order 'tool hand crimp 18-24awg ratchet - 63819-1300' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM9025-ND.
TOOL HAND CRIMP 24-30AWG - 63811-0800
Order 'tool hand crimp 24-30awg - 63811-0800' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 63811-0800-ND.
TOOL HAND CRIMP 24-30AWG - 63811-1200
Order 'tool hand crimp 24-30awg - 63811-1200' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM9973-ND.
TOOL HAND CRIMP 22-28AWG - 63811-8000
Order 'tool hand crimp 22-28awg - 63811-8000' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18997-ND.
TOOL HAND CRIMP MOD PLUG RATCHET - 64016-0044
Order 'tool hand crimp mod plug ratchet - 64016-0044' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18998-ND.
TOOL HAND CRIMP .100 TERM RACHET - 63811-8200
Order 'tool hand crimp .100 term rachet - 63811-8200' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM9019-ND.
Send this link via E-Mail
Help With This Screen