Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC07DRXS
CONN EDGECARD 14POS DIP .100 SLD - ECC07DRXS
| Digi-Key Part Number | ECC07DRXS-ND |
10 |
4.44000 |
Extended Price
44.40 |
| Manufacturer Part Number | ECC07DRXS | |||
| Description | CONN EDGECARD 14POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECC07DRXS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECC07DRXS ECC07DRXS |
ECC07DRXS Specification Sheet
CONN EDGECARD 14POS DIP .100 SLD - ECC07DRXS (ECC07DRXS-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC07DRXSGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC07DRXS
Order 'conn edgecard 14pos dip .100 sld - ECC07DRXS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC07DRXS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC07DRXS-S734
Order 'conn edgecard 14pos dip .100 sld - ECC07DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC07DRXS-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC07DRTF
Order 'conn edgecard 14pos dip .100 sld - GEC07DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTF-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC07DRTH
Order 'conn edgecard 14pos dip .100 sld - GEC07DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTH-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC07DRTH-S734
Order 'conn edgecard 14pos dip .100 sld - GEC07DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC07DRTH-S93
Order 'conn edgecard 14pos dip .100 sld - GEC07DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC07DRTI
Order 'conn edgecard 14pos dip .100 sld - GEC07DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTI-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC07DRTI-S734
Order 'conn edgecard 14pos dip .100 sld - GEC07DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTI-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC07DRTI-S93
Order 'conn edgecard 14pos dip .100 sld - GEC07DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC07DRTN
Order 'conn edgecard 14pos dip .100 sld - GEC07DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTN-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC07DRTN-S734
Order 'conn edgecard 14pos dip .100 sld - GEC07DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC07DRTN-S93
Order 'conn edgecard 14pos dip .100 sld - GEC07DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC07DRTS
Order 'conn edgecard 14pos dip .100 sld - GEC07DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTS-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC07DRTS-S734
Order 'conn edgecard 14pos dip .100 sld - GEC07DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTS-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC07DRTS-S93
Order 'conn edgecard 14pos dip .100 sld - GEC07DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTS-S93-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC07DRXS
Send this link via E-Mail
Help With This Screen
