RES ARRAY 10K/15K OHM 4RES SMD - ACASA100221502P100
| Digi-Key Part Number | ACASA-10K/15K-2CT-ND |
10 50 100 500 |
.82800 .61920 .53280 .43200 |
Extended Price
8.28 30.96 53.28 216.00 |
| Manufacturer Part Number | ACASA100221502P100 | |||
| Description | RES ARRAY 10K/15K OHM 4RES SMD | |||
| Quantity Available | 200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACASA100221502P100 |
| Vendor | Vishay/Beyschlag (VA) |
| Category | Resistors |
| Resistance In Ohms | 10K, 15K |
| Tolerance | ±0.5% |
| Power Per Element | 100mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 4 |
| Package / Case | 0603 x 4 (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 75V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACASA100221502P100 ACASA100221502P100 ACASA 10K 15K 2CT ND ACASA10K15K2CTND ACASA-10K/15K-2CT |
ACASA100221502P100 Specification Sheet
RES ARRAY 10K/15K OHM 4RES SMD - ACASA100221502P100 (ACASA-10K/15K-2CT-ND)
Related parts:RES ARRAY 10K/15K OHM 4RES SMD - ACASA100221502P100
Order 'res array 10k/15k ohm 4res smd - ACASA100221502P100' online from Digi-Key. Manufactured by Vishay/Beyschlag (VA). Digi-Key part number ACASA-10K/15K-2CT-ND.
RES ARRAY 10K/15K OHM 4RES SMD - ACASA100221502P100
Order 'res array 10k/15k ohm 4res smd - ACASA100221502P100' online from Digi-Key. Manufactured by Vishay/Beyschlag (VA). Digi-Key part number ACASA-10K/15K-2DKR-ND.
RES ARRAY 10K/15K OHM 4RES SMD - ACASA100221502P100
Order 'res array 10k/15k ohm 4res smd - ACASA100221502P100' online from Digi-Key. Manufactured by Vishay/Beyschlag. Digi-Key part number ACASA-10K/15K-2TR-ND.
RES ARRAY 10K/15K OHM 4RES SMD - ACASA1002E1502P100
Order 'res array 10k/15k ohm 4res smd - ACASA1002E1502P100' online from Digi-Key. Manufactured by Vishay/Beyschlag (VA). Digi-Key part number ACASA-10K/15K-ECT-ND.
RES ARRAY 10K/15K OHM 4RES SMD - ACASA1002E1502P100
Order 'res array 10k/15k ohm 4res smd - ACASA1002E1502P100' online from Digi-Key. Manufactured by Vishay/Beyschlag (VA). Digi-Key part number ACASA-10K/15K-EDKR-ND.
RES ARRAY 10K/15K OHM 4RES SMD - ACASA1002E1502P100
Order 'res array 10k/15k ohm 4res smd - ACASA1002E1502P100' online from Digi-Key. Manufactured by Vishay/Beyschlag. Digi-Key part number ACASA-10K/15K-ETR-ND.
RES ARRAY 10K/15K OHM 4RES SMD - ACASA1002E1502P1AT
Order 'res array 10k/15k ohm 4res smd - ACASA1002E1502P1AT' online from Digi-Key. Manufactured by Vishay/Beyschlag. Digi-Key part number ACASA1002E1502P1AT-ND.
RES ARRAY 1.0K/2.0K OHM 4RES SMD - ACASA100122001P100
Order 'res array 1.0k/2.0k ohm 4res smd - ACASA100122001P100' online from Digi-Key. Manufactured by Vishay/Beyschlag (VA). Digi-Key part number ACASA-1.0K/2.0K-2CT-ND.
RES ARRAY 1.0K/2.0K OHM 4RES SMD - ACASA100122001P100
Order 'res array 1.0k/2.0k ohm 4res smd - ACASA100122001P100' online from Digi-Key. Manufactured by Vishay/Beyschlag (VA). Digi-Key part number ACASA-1.0K/2.0K-2DKR-ND.
RES ARRAY 1.0K/2.0K OHM 4RES SMD - ACASA100122001P100
Order 'res array 1.0k/2.0k ohm 4res smd - ACASA100122001P100' online from Digi-Key. Manufactured by Vishay/Beyschlag. Digi-Key part number ACASA-1.0K/2.0K-2TR-ND.
RES ARRAY 1.0K/2.0K OHM 4RES SMD - ACASA1001E2001P100
Order 'res array 1.0k/2.0k ohm 4res smd - ACASA1001E2001P100' online from Digi-Key. Manufactured by Vishay/Beyschlag (VA). Digi-Key part number ACASA-1.0K/2.0K-ECT-ND.
RES ARRAY 1.0K/2.0K OHM 4RES SMD - ACASA1001E2001P100
Order 'res array 1.0k/2.0k ohm 4res smd - ACASA1001E2001P100' online from Digi-Key. Manufactured by Vishay/Beyschlag (VA). Digi-Key part number ACASA-1.0K/2.0K-EDKR-ND.
RES ARRAY 1.0K/2.0K OHM 4RES SMD - ACASA1001E2001P100
Order 'res array 1.0k/2.0k ohm 4res smd - ACASA1001E2001P100' online from Digi-Key. Manufactured by Vishay/Beyschlag. Digi-Key part number ACASA-1.0K/2.0K-ETR-ND.
RES ARRAY 1.0K/3.0K OHM 4RES SMD - ACASA100123001P100
Order 'res array 1.0k/3.0k ohm 4res smd - ACASA100123001P100' online from Digi-Key. Manufactured by Vishay/Beyschlag (VA). Digi-Key part number ACASA-1.0K/3.0K-2CT-ND.
RES ARRAY 1.0K/3.0K OHM 4RES SMD - ACASA100123001P100
Order 'res array 1.0k/3.0k ohm 4res smd - ACASA100123001P100' online from Digi-Key. Manufactured by Vishay/Beyschlag (VA). Digi-Key part number ACASA-1.0K/3.0K-2DKR-ND.
Send this link via E-Mail
Help With This Screen