IC FLASH 256MBIT 85NS 64EZBGA - PC28F256P30B85 S LA9E - Integrated Circuits (ICs)
| Digi-Key Part Number | 890210-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PC28F256P30B85 S LA9E | |||
| Description | IC FLASH 256MBIT 85NS 64EZBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PC28F256P30B85 S LA9E |
| Vendor | Numonyx/Intel |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 256M (16Mx16) |
| Speed | 85ns |
| Interface | Parallel |
| Package / Case | 64-EZBGA |
| Packaging | Tray |
| Voltage - Supply | 1.7 V ~ 2 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | FLASH |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PC28F256P30B85 S LA9E PC28F256P30B85 S LA9E 890210 ND 890210ND 890210 |
PC28F256P30B85 S LA9E Specification Sheet
IC FLASH 256MBIT 85NS 64EZBGA - PC28F256P30B85 S LA9E (890210-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLASH 256MBIT 85NS 64EZBGA - PC28F256P30B85 S LA9E
Order 'ic flash 256mbit 85ns 64ezbga - PC28F256P30B85 S LA9E' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 890210-ND.
IC FLASH 256MBIT 85NS 64EZBGA - PC28F256P30B85 873888
Order 'ic flash 256mbit 85ns 64ezbga - PC28F256P30B85 873888' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873888-ND.
IC FLASH 256MBIT 85NS 64EZBGA - PC28F256P30B85 S L9C4
Order 'ic flash 256mbit 85ns 64ezbga - PC28F256P30B85 S L9C4' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 880699CT-ND.
IC FLASH 256MBIT 85NS 64EZBGA - PC28F256P30B85 S L9C4
Order 'ic flash 256mbit 85ns 64ezbga - PC28F256P30B85 S L9C4' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 880699DKR-ND.
IC FLASH 256MBIT 85NS 64EZBGA - PC28F256P30B85 S L9C4
Order 'ic flash 256mbit 85ns 64ezbga - PC28F256P30B85 S L9C4' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 880699TR-ND.
IC FLASH 256MBIT 85NS 64EZBGA - PC28F256P30T85 873900
Order 'ic flash 256mbit 85ns 64ezbga - PC28F256P30T85 873900' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873900-ND.
IC FLASH 256MBIT 85NS 64EZBGA - RC28F256P30T85 873882
Order 'ic flash 256mbit 85ns 64ezbga - RC28F256P30T85 873882' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873882-ND.
IC FLASH 256MBIT 85NS 64EZBGA - RC28F256P30B85 873883
Order 'ic flash 256mbit 85ns 64ezbga - RC28F256P30B85 873883' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873883-ND.
IC FLASH 256MBIT 85NS 64EZBGA - RC28F256P33T85 883591
Order 'ic flash 256mbit 85ns 64ezbga - RC28F256P33T85 883591' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 883591-ND.
IC FLASH 256MBIT 85NS 64EZBGA - PC28F256P33T85 883595
Order 'ic flash 256mbit 85ns 64ezbga - PC28F256P33T85 883595' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 883595-ND.
IC FLASH 256MBIT 85NS 64EZBGA - RC28F256P33B85 884144
Order 'ic flash 256mbit 85ns 64ezbga - RC28F256P33B85 884144' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 884144-ND.
IC FLASH 256MBIT 85NS 64EZBGA - PC28F256P33B85 884145
Order 'ic flash 256mbit 85ns 64ezbga - PC28F256P33B85 884145' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 884145-ND.
IC FLASH 256MBIT 85NS 64EZBGA - PC28F256P33B85 S LA8F
Order 'ic flash 256mbit 85ns 64ezbga - PC28F256P33B85 S LA8F' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 889994-ND.
IC FLASH 256MBIT 85NS 64EZBGA - RC28F256P30T85 873878
Order 'ic flash 256mbit 85ns 64ezbga - RC28F256P30T85 873878' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 873878CT-ND.
IC FLASH 256MBIT 85NS 64EZBGA - RC28F256P30T85 873878
Order 'ic flash 256mbit 85ns 64ezbga - RC28F256P30T85 873878' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 873878DKR-ND.
Send this link via E-Mail
Help With This Screen
