IC FLASH 64MBIT 85NS 64EZBGA - PC28F640P30B85 S LA9D - Integrated Circuits (ICs)
| Digi-Key Part Number | 890209-ND |
1 10 25 100 250 500 1000 |
6.18000 5.66500 5.15000 4.32600 3.50200 2.98700 2.78100 |
Extended Price
6.18 56.65 128.75 432.60 875.50 1493.50 2781.00 |
| Manufacturer Part Number | PC28F640P30B85 S LA9D | |||
| Description | IC FLASH 64MBIT 85NS 64EZBGA | |||
| Quantity Available | 139 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PC28F640P30B85 S LA9D |
| Vendor | Numonyx/Intel |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 64M (4M x 16) |
| Speed | 85ns |
| Interface | Parallel |
| Package / Case | 64-EZBGA |
| Packaging | Tray |
| Voltage - Supply | 1.7 V ~ 2 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | FLASH |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PC28F640P30B85 S LA9D PC28F640P30B85 S LA9D 890209 ND 890209ND 890209 |
PC28F640P30B85 S LA9D Specification Sheet
IC FLASH 64MBIT 85NS 64EZBGA - PC28F640P30B85 S LA9D (890209-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLASH 64MBIT 85NS 64EZBGA - PC28F640P30B85 S LA9D
Order 'ic flash 64mbit 85ns 64ezbga - PC28F640P30B85 S LA9D' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 890209-ND.
IC FLASH 64MBIT 85NS 64EZBGA - PC28F640P30B85 873919
Order 'ic flash 64mbit 85ns 64ezbga - PC28F640P30B85 873919' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873919-ND.
IC FLASH 64MBIT 85NS 64EZBGA - PC28F640P30B85 S L9M2
Order 'ic flash 64mbit 85ns 64ezbga - PC28F640P30B85 S L9M2' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 883222CT-ND.
IC FLASH 64MBIT 85NS 64EZBGA - PC28F640P30B85 S L9M2
Order 'ic flash 64mbit 85ns 64ezbga - PC28F640P30B85 S L9M2' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 883222DKR-ND.
IC FLASH 64MBIT 85NS 64EZBGA - PC28F640P30B85 S L9M2
Order 'ic flash 64mbit 85ns 64ezbga - PC28F640P30B85 S L9M2' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 883222TR-ND.
IC FLASH 64MBIT 85NS 64EZBGA - PC28F640P30T85 873913
Order 'ic flash 64mbit 85ns 64ezbga - PC28F640P30T85 873913' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873913-ND.
IC FLASH 64MBIT 85NS 64EZBGA - PC28F640P33B85 888226
Order 'ic flash 64mbit 85ns 64ezbga - PC28F640P33B85 888226' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 888226-ND.
IC FLASH 64MBIT 85NS 64EZBGA - RC28F640P33T85 888230
Order 'ic flash 64mbit 85ns 64ezbga - RC28F640P33T85 888230' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 888230-ND.
IC FLASH 64MBIT 85NS 64EZBGA - RC28F640P33B85 888237
Order 'ic flash 64mbit 85ns 64ezbga - RC28F640P33B85 888237' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 888237-ND.
IC FLASH 64MBIT 85NS 64EZBGA - PC28F640P33B85 S LA8T
Order 'ic flash 64mbit 85ns 64ezbga - PC28F640P33B85 S LA8T' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 890076-ND.
IC FLASH 64MBIT 85NS 64EZBGA - RC28F640P30T85 873937
Order 'ic flash 64mbit 85ns 64ezbga - RC28F640P30T85 873937' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873937-ND.
IC FLASH 64MBIT 85NS 64EZBGA - RC28F640P30B85 S B48
Order 'ic flash 64mbit 85ns 64ezbga - RC28F640P30B85 S B48' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 873948CT-ND.
IC FLASH 64MBIT 85NS 64EZBGA - RC28F640P30B85 S B48
Order 'ic flash 64mbit 85ns 64ezbga - RC28F640P30B85 S B48' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 873948DKR-ND.
IC FLASH 64MBIT 85NS 64EZBGA - RC28F640P30B85 S B48
Order 'ic flash 64mbit 85ns 64ezbga - RC28F640P30B85 S B48' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873948TR-ND.
IC FLASH 64MBIT 85NS 64EZBGA - PC28F640P30T85 873976
Order 'ic flash 64mbit 85ns 64ezbga - PC28F640P30T85 873976' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 873976CT-ND.
Send this link via E-Mail
Help With This Screen
