IC FLASH 64MBIT 85NS 56TSOP - JS28F640P33B85 888231 - Integrated Circuits (ICs)
| Digi-Key Part Number | 888231-ND |
1 10 25 100 250 500 1000 |
6.18000 5.66500 5.15000 4.32600 3.50200 2.98700 2.78100 |
Extended Price
6.18 56.65 128.75 432.60 875.50 1493.50 2781.00 |
| Manufacturer Part Number | JS28F640P33B85 888231 | |||
| Description | IC FLASH 64MBIT 85NS 56TSOP | |||
| Quantity Available | 64 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JS28F640P33B85 888231 |
| Vendor | Numonyx/Intel |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 64M (4M x 16) |
| Speed | 85ns |
| Interface | Parallel |
| Package / Case | 56-TSOP |
| Packaging | Tray |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | FLASH |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
JS28F640P33B85 888231 JS28F640P33B85 888231 888231 ND 888231ND 888231 |
JS28F640P33B85 888231 Specification Sheet
IC FLASH 64MBIT 85NS 56TSOP - JS28F640P33B85 888231 (888231-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLASH 64MBIT 85NS 56TSOP - JS28F640P33B85 888231
Order 'ic flash 64mbit 85ns 56tsop - JS28F640P33B85 888231' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 888231-ND.
IC FLASH 64MBIT 85NS 56TSOP - JS28F640P30B85 873892
Order 'ic flash 64mbit 85ns 56tsop - JS28F640P30B85 873892' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873892-ND.
IC FLASH 64MBIT 85NS 56TSOP - JS28F640P30T85 873897
Order 'ic flash 64mbit 85ns 56tsop - JS28F640P30T85 873897' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873897-ND.
IC FLASH 64MBIT 85NS 56TSOP - TE28F640P33B85 888137
Order 'ic flash 64mbit 85ns 56tsop - TE28F640P33B85 888137' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 888137-ND.
IC FLASH 64MBIT 85NS 56TSOP - TE28F640P33T85 888162
Order 'ic flash 64mbit 85ns 56tsop - TE28F640P33T85 888162' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 888162-ND.
IC FLASH 64MBIT 85NS 56TSOP - JS28F640P33T85 888232
Order 'ic flash 64mbit 85ns 56tsop - JS28F640P33T85 888232' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 888232-ND.
IC FLASH 64MBIT 85NS 56TSOP - TE28F640P30B85 873903
Order 'ic flash 64mbit 85ns 56tsop - TE28F640P30B85 873903' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873903-ND.
IC FLASH 64MBIT 85NS 56TSOP - TE28F640P30T85 873905
Order 'ic flash 64mbit 85ns 56tsop - TE28F640P30T85 873905' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873905-ND.
IC FLASH 128MBIT 85NS 56TSOP - JS28F128P30B85 873810
Order 'ic flash 128mbit 85ns 56tsop - JS28F128P30B85 873810' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873810-ND.
IC FLASH 128MBIT 85NS 56TSOP - JS28F128P30T85 873824
Order 'ic flash 128mbit 85ns 56tsop - JS28F128P30T85 873824' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873824-ND.
IC FLASH 64MBIT 85NS 64EZBGA - PC28F640P30T85 873913
Order 'ic flash 64mbit 85ns 64ezbga - PC28F640P30T85 873913' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873913-ND.
IC FLASH 64MBIT 85NS 64EZBGA - PC28F640P30B85 873919
Order 'ic flash 64mbit 85ns 64ezbga - PC28F640P30B85 873919' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873919-ND.
IC FLASH 128MBIT 85NS 56TSOP - JS28F128P33B85 888018
Order 'ic flash 128mbit 85ns 56tsop - JS28F128P33B85 888018' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 888018-ND.
IC FLASH 128MBIT 85NS 56TSOP - JS28F128P33T85 888019
Order 'ic flash 128mbit 85ns 56tsop - JS28F128P33T85 888019' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 888019-ND.
IC FLASH 128MBIT 85NS 56TSOP - TE28F128P33B85 888068
Order 'ic flash 128mbit 85ns 56tsop - TE28F128P33B85 888068' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 888068-ND.
Send this link via E-Mail
Help With This Screen
