IC FLASH 128MBIT 85NS 56TSOP - TE28F128P33B85 888068
Numonyx/Intel Memory Integrated Circuit (ics) FLASH Tray 2.3 V ~ 3.6 V TE28F128P33B85 888068
| Digi-Key Part Number | 888068-ND |
1 10 25 100 250 500 1000 |
10.31000 9.55000 9.16800 7.25800 6.11200 5.34800 5.08060 |
Extended Price
10.31 95.50 229.20 725.80 1528.00 2674.00 5080.60 |
| Manufacturer Part Number | TE28F128P33B85 888068 | |||
| Description | IC FLASH 128MBIT 85NS 56TSOP | |||
| Quantity Available | 71 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Numonyx/Intel Memory Integrated Circuit (ics) FLASH Tray 2.3 V ~ 3.6 V TE28F128P33B85 888068
| Technical/Catalog Information | TE28F128P33B85 888068 |
| Vendor | Numonyx/Intel |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 128M (8Mx16) |
| Speed | 85ns |
| Interface | Parallel |
| Package / Case | 56-TSOP |
| Packaging | Tray |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | FLASH |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TE28F128P33B85 888068 TE28F128P33B85 888068 888068 ND 888068ND 888068 |
TE28F128P33B85 888068 Specification Sheet
IC FLASH 128MBIT 85NS 56TSOP - TE28F128P33B85 888068 (888068-ND)
Related parts Numonyx/Intel Memory Integrated Circuit (ics) FLASH Tray 2.3 V ~ 3.6 V TE28F128P33B85 888068IC FLASH 128MBIT 85NS 56TSOP - TE28F128P33B85 888068
Order 'ic flash 128mbit 85ns 56tsop - TE28F128P33B85 888068' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 888068-ND.
IC FLASH 128MBIT 85NS 56TSOP - JS28F128P30B85 873810
Order 'ic flash 128mbit 85ns 56tsop - JS28F128P30B85 873810' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873810-ND.
IC FLASH 128MBIT 85NS 56TSOP - JS28F128P30T85 873824
Order 'ic flash 128mbit 85ns 56tsop - JS28F128P30T85 873824' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873824-ND.
IC FLASH 128MBIT 85NS 56TSOP - JS28F128P33B85 888018
Order 'ic flash 128mbit 85ns 56tsop - JS28F128P33B85 888018' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 888018-ND.
IC FLASH 128MBIT 85NS 56TSOP - JS28F128P33T85 888019
Order 'ic flash 128mbit 85ns 56tsop - JS28F128P33T85 888019' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 888019-ND.
IC FLASH 128MBIT 85NS 56TSOP - TE28F128P33T85 888069
Order 'ic flash 128mbit 85ns 56tsop - TE28F128P33T85 888069' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 888069-ND.
IC FLASH 128MBIT 85NS 56TSOP - TE28F128P30B85 873825
Order 'ic flash 128mbit 85ns 56tsop - TE28F128P30B85 873825' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873825-ND.
IC FLASH 128MBIT 85NS 56TSOP - TE28F128P30T85 873866
Order 'ic flash 128mbit 85ns 56tsop - TE28F128P30T85 873866' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873866-ND.
IC FLASH 128MBIT 85NS 64EZBGA - PC28F128P30B85 873877
Order 'ic flash 128mbit 85ns 64ezbga - PC28F128P30B85 873877' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873877-ND.
IC FLASH 128MBIT 85NS 64EZBGA - PC28F128P30T85 873880
Order 'ic flash 128mbit 85ns 64ezbga - PC28F128P30T85 873880' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873880-ND.
IC FLASH 64MBIT 85NS 56TSOP - JS28F640P30B85 873892
Order 'ic flash 64mbit 85ns 56tsop - JS28F640P30B85 873892' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873892-ND.
IC FLASH 64MBIT 85NS 56TSOP - JS28F640P30T85 873897
Order 'ic flash 64mbit 85ns 56tsop - JS28F640P30T85 873897' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873897-ND.
IC FLASH 128MBIT 85NS 64EZBGA - RC28F128P30T85 873867
Order 'ic flash 128mbit 85ns 64ezbga - RC28F128P30T85 873867' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873867-ND.
IC FLASH 128MBIT 85NS 64EZBGA - RC28F128P30B85 873868
Order 'ic flash 128mbit 85ns 64ezbga - RC28F128P30B85 873868' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873868-ND.
IC FLASH 128MBIT 85NS 64EZBGA - PC28F128P30B85 S L9YQ
Order 'ic flash 128mbit 85ns 64ezbga - PC28F128P30B85 S L9YQ' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 887046-ND.
Options for Numonyx/Intel Memory Integrated Circuit (ics) FLASH Tray 2.3 V ~ 3.6 V TE28F128P33B85 888068
Send this link via E-Mail
Help With This Screen
