IC FLASH 128MBIT 85NS 64EZBGA - RC28F128P33T85 888067 - Integrated Circuits (ICs)
Numonyx/Intel Memory Integrated Circuit (ics) FLASH Tray 2.3 V ~ 3.6 V RC28F128P33T85 888067
| Digi-Key Part Number | 888067-ND |
1 10 25 100 250 500 1000 |
9.75000 9.02500 8.66400 6.85900 5.77600 5.05400 4.80130 |
Extended Price
9.75 90.25 216.60 685.90 1444.00 2527.00 4801.30 |
| Manufacturer Part Number | RC28F128P33T85 888067 | |||
| Description | IC FLASH 128MBIT 85NS 64EZBGA | |||
| Quantity Available | 272 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Numonyx/Intel Memory Integrated Circuit (ics) FLASH Tray 2.3 V ~ 3.6 V RC28F128P33T85 888067
| Technical/Catalog Information | RC28F128P33T85 888067 |
| Vendor | Numonyx/Intel |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 128M (8Mx16) |
| Speed | 85ns |
| Interface | Parallel |
| Package / Case | 64-EZBGA |
| Packaging | Tray |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | FLASH |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RC28F128P33T85 888067 RC28F128P33T85 888067 888067 ND 888067ND 888067 |
RC28F128P33T85 888067 Specification Sheet
IC FLASH 128MBIT 85NS 64EZBGA - RC28F128P33T85 888067 (888067-ND) - Integrated Circuits (ICs)
Related parts Numonyx/Intel Memory Integrated Circuit (ics) FLASH Tray 2.3 V ~ 3.6 V RC28F128P33T85 888067IC FLASH 128MBIT 85NS 64EZBGA - RC28F128P33T85 888067
Order 'ic flash 128mbit 85ns 64ezbga - RC28F128P33T85 888067' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 888067-ND.
IC FLASH 128MBIT 85NS 64EZBGA - PC28F128P30B85 873877
Order 'ic flash 128mbit 85ns 64ezbga - PC28F128P30B85 873877' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873877-ND.
IC FLASH 128MBIT 85NS 64EZBGA - PC28F128P30T85 873880
Order 'ic flash 128mbit 85ns 64ezbga - PC28F128P30T85 873880' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873880-ND.
IC FLASH 128MBIT 85NS 64EZBGA - RC28F128P30T85 873867
Order 'ic flash 128mbit 85ns 64ezbga - RC28F128P30T85 873867' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873867-ND.
IC FLASH 128MBIT 85NS 64EZBGA - RC28F128P30B85 873868
Order 'ic flash 128mbit 85ns 64ezbga - RC28F128P30B85 873868' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873868-ND.
IC FLASH 128MBIT 85NS 64EZBGA - PC28F128P30B85 S L9YQ
Order 'ic flash 128mbit 85ns 64ezbga - PC28F128P30B85 S L9YQ' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 887046-ND.
IC FLASH 128MBIT 85NS 64EZBGA - PC28F128P33B85 S LA37
Order 'ic flash 128mbit 85ns 64ezbga - PC28F128P33B85 S LA37' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 888020-ND.
IC FLASH 128MBIT 85NS 64EZBGA - PC28F128P33B85 888064
Order 'ic flash 128mbit 85ns 64ezbga - PC28F128P33B85 888064' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 888064-ND.
IC FLASH 128MBIT 85NS 64EZBGA - RC28F128P33B85 888066
Order 'ic flash 128mbit 85ns 64ezbga - RC28F128P33B85 888066' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 888066-ND.
IC FLASH 128MBIT 85NS 64EZBGA - PC28F128P33T85 S LALM
Order 'ic flash 128mbit 85ns 64ezbga - PC28F128P33T85 S LALM' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 892798-ND.
IC FLASH 128MBIT 85NS 64EZBGA - PC28F128P30T85 873881
Order 'ic flash 128mbit 85ns 64ezbga - PC28F128P30T85 873881' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 873881CT-ND.
IC FLASH 128MBIT 85NS 64EZBGA - PC28F128P30T85 873881
Order 'ic flash 128mbit 85ns 64ezbga - PC28F128P30T85 873881' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 873881DKR-ND.
IC FLASH 128MBIT 85NS 64EZBGA - PC28F128P30T85 873881
Order 'ic flash 128mbit 85ns 64ezbga - PC28F128P30T85 873881' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873881TR-ND.
IC FLASH 128MBIT 85NS 64EZBGA - PC28F128P30B85 S L9M6
Order 'ic flash 128mbit 85ns 64ezbga - PC28F128P30B85 S L9M6' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 883232CT-ND.
IC FLASH 128MBIT 85NS 64EZBGA - PC28F128P30B85 S L9M6
Order 'ic flash 128mbit 85ns 64ezbga - PC28F128P30B85 S L9M6' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 883232DKR-ND.
Options for Numonyx/Intel Memory Integrated Circuit (ics) FLASH Tray 2.3 V ~ 3.6 V RC28F128P33T85 888067
Send this link via E-Mail
Help With This Screen
