Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC FLSH 128MB 3V 85NS BB 64EZBGA - PC28F128P33B85 888064

Digi-Key Part Number 888064-ND
Price Break
1
10
25
100
250
500
1000
Unit Price
10.51000
8.40400
6.68520
5.53900
5.15700
5.08060
4.96600
Extended Price
10.51
84.04
167.13
553.90
1289.25
2540.30
4966.00
Manufacturer Part NumberPC28F128P33B85 888064
DescriptionIC FLSH 128MB 3V 85NS BB 64EZBGA
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPC28F128P33B85 888064
VendorNumonyx/Intel
CategoryIntegrated Circuits (ICs)
Memory TypeFLASH
Memory Size128M (8Mx16)
Speed85nS
InterfaceParallel
Package / Case64-EZBGA
PackagingTray
Voltage - Supply2.3 V ~ 3.6 V
Operating Temperature-40°C ~ 85°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PC28F128P33B85 888064
PC28F128P33B85 888064
888064 ND
888064ND
888064

PC28F128P33B85 888064 Specification Sheet

Image of IC FLSH 128MB 3V 85NS BB 64EZBGA - PC28F128P33B85 888064

IC FLSH 128MB 3V 85NS BB 64EZBGA - PC28F128P33B85 888064 (888064-ND)

Related parts:
IC FLSH 128MB 3V 85NS BB 64EZBGA - PC28F128P33B85 888064
 Order 'ic flsh 128mb 3v 85ns bb 64ezbga - PC28F128P33B85 888064' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 888064-ND.
IC FLSH 128MB 3V 85NS BB 64EZBGA - PC28F128P33B85 S LA37
 Order 'ic flsh 128mb 3v 85ns bb 64ezbga - PC28F128P33B85 S LA37' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 888020-ND.
IC FLSH 128MB 3V 85NS BB 64EZBGA - RC28F128P33B85 888066
 Order 'ic flsh 128mb 3v 85ns bb 64ezbga - RC28F128P33B85 888066' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 888066-ND.
IC FLSH 128MB LV 85NS BB 64EZBGA - RC28F128P30B85 873868
 Order 'ic flsh 128mb lv 85ns bb 64ezbga - RC28F128P30B85 873868' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873868-ND.
IC FLSH 256MB 3V 85NS BB 64EZBGA - RC28F256P33B85 884144
 Order 'ic flsh 256mb 3v 85ns bb 64ezbga - RC28F256P33B85 884144' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 884144-ND.
IC FLSH 256MB 3V 85NS BB 64EZBGA - PC28F256P33B85 884145
 Order 'ic flsh 256mb 3v 85ns bb 64ezbga - PC28F256P33B85 884145' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 884145-ND.
IC FLSH 128MB LV 85NS BB 64EZBGA - PC28F128P30B85 S L9YQ
 Order 'ic flsh 128mb lv 85ns bb 64ezbga - PC28F128P30B85 S L9YQ' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 887046-ND.
IC FLSH 128MB 3V 85NS BB 56-TSOP - JS28F128P33B85 888018
 Order 'ic flsh 128mb 3v 85ns bb 56-tsop - JS28F128P33B85 888018' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 888018-ND.
IC FLSH 128MB 3V 85NS TB 64EZBGA - RC28F128P33T85 888067
 Order 'ic flsh 128mb 3v 85ns tb 64ezbga - RC28F128P33T85 888067' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 888067-ND.
IC FLSH 128MB 3V 85NS BB 56-TSOP - TE28F128P33B85 888068
 Order 'ic flsh 128mb 3v 85ns bb 56-tsop - TE28F128P33B85 888068' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 888068-ND.
IC FLSH 64MB 3V 85NS BB 64EZBGA - PC28F640P33B85 888226
 Order 'ic flsh 64mb 3v 85ns bb 64ezbga - PC28F640P33B85 888226' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 888226-ND.
IC FLSH 64MB 3V 85NS BB 64EZBGA - RC28F640P33B85 888237
 Order 'ic flsh 64mb 3v 85ns bb 64ezbga - RC28F640P33B85 888237' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 888237-ND.
IC FLSH 256MB 3V 85NS BB 64EZBGA - PC28F256P33B85 S LA8F
 Order 'ic flsh 256mb 3v 85ns bb 64ezbga - PC28F256P33B85 S LA8F' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 889994-ND.
IC FLSH 64MB 3V 85NS BB 64EZBGA - PC28F640P33B85 S LA8T
 Order 'ic flsh 64mb 3v 85ns bb 64ezbga - PC28F640P33B85 S LA8T' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 890076-ND.
IC FLSH 128MB 3V 85NS TB 64EZBGA - PC28F128P33T85 S LALM
 Order 'ic flsh 128mb 3v 85ns tb 64ezbga - PC28F128P33T85 S LALM' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 892798-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC FLSH 128MB 3V 85NS BB 56-TSOP - TE28F128P33B85 888068 Next: IC FLSH 128MB 3V 85NS BB 64EZBGA - PC28F128P33B85 S LA37