IC FLASH 128MBIT 85NS 56TSOP - JS28F128P33T85 888019
| Digi-Key Part Number | 888019-ND |
1 10 25 100 250 500 1000 |
9.75000 9.02500 8.66400 6.85900 5.77600 5.05400 4.80130 |
Extended Price
9.75 90.25 216.60 685.90 1444.00 2527.00 4801.30 |
| Manufacturer Part Number | JS28F128P33T85 888019 | |||
| Description | IC FLASH 128MBIT 85NS 56TSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JS28F128P33T85 888019 |
| Vendor | Numonyx/Intel |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 128M (8Mx16) |
| Speed | 85ns |
| Interface | Parallel |
| Package / Case | 56-TSOP |
| Packaging | Tray |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | FLASH |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
JS28F128P33T85 888019 JS28F128P33T85 888019 888019 ND 888019ND 888019 |
JS28F128P33T85 888019 Specification Sheet
IC FLASH 128MBIT 85NS 56TSOP - JS28F128P33T85 888019 (888019-ND)
Related parts :IC FLASH 128MBIT 85NS 56TSOP - JS28F128P33T85 888019
Order 'ic flash 128mbit 85ns 56tsop - JS28F128P33T85 888019' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 888019-ND.
IC FLASH 128MBIT 85NS 56TSOP - JS28F128P30B85 873810
Order 'ic flash 128mbit 85ns 56tsop - JS28F128P30B85 873810' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873810-ND.
IC FLASH 128MBIT 85NS 56TSOP - JS28F128P30T85 873824
Order 'ic flash 128mbit 85ns 56tsop - JS28F128P30T85 873824' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873824-ND.
IC FLASH 128MBIT 85NS 56TSOP - JS28F128P33B85 888018
Order 'ic flash 128mbit 85ns 56tsop - JS28F128P33B85 888018' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 888018-ND.
IC FLASH 128MBIT 85NS 56TSOP - TE28F128P33B85 888068
Order 'ic flash 128mbit 85ns 56tsop - TE28F128P33B85 888068' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 888068-ND.
IC FLASH 128MBIT 85NS 56TSOP - TE28F128P33T85 888069
Order 'ic flash 128mbit 85ns 56tsop - TE28F128P33T85 888069' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 888069-ND.
IC FLASH 128MBIT 85NS 56TSOP - TE28F128P30B85 873825
Order 'ic flash 128mbit 85ns 56tsop - TE28F128P30B85 873825' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873825-ND.
IC FLASH 128MBIT 85NS 56TSOP - TE28F128P30T85 873866
Order 'ic flash 128mbit 85ns 56tsop - TE28F128P30T85 873866' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873866-ND.
IC FLASH 128MBIT 85NS 64EZBGA - PC28F128P30B85 873877
Order 'ic flash 128mbit 85ns 64ezbga - PC28F128P30B85 873877' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873877-ND.
IC FLASH 128MBIT 85NS 64EZBGA - PC28F128P30T85 873880
Order 'ic flash 128mbit 85ns 64ezbga - PC28F128P30T85 873880' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873880-ND.
IC FLASH 64MBIT 85NS 56TSOP - JS28F640P30B85 873892
Order 'ic flash 64mbit 85ns 56tsop - JS28F640P30B85 873892' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873892-ND.
IC FLASH 64MBIT 85NS 56TSOP - JS28F640P30T85 873897
Order 'ic flash 64mbit 85ns 56tsop - JS28F640P30T85 873897' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873897-ND.
IC FLASH 128MBIT 85NS 64EZBGA - RC28F128P30T85 873867
Order 'ic flash 128mbit 85ns 64ezbga - RC28F128P30T85 873867' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873867-ND.
IC FLASH 128MBIT 85NS 64EZBGA - RC28F128P30B85 873868
Order 'ic flash 128mbit 85ns 64ezbga - RC28F128P30B85 873868' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873868-ND.
IC FLASH 128MBIT 85NS 64EZBGA - PC28F128P30B85 S L9YQ
Order 'ic flash 128mbit 85ns 64ezbga - PC28F128P30B85 S L9YQ' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 887046-ND.
Send this link via E-Mail
Help With This Screen
