IC FLASH 256MBIT 85NS 64EZBGA - RC28F256P33T85 883591 - Integrated Circuits (ICs)
| Digi-Key Part Number | 883591-ND |
1 10 25 100 250 500 1000 |
12.85000 12.07900 11.56520 8.99500 7.71000 6.93900 6.68200 |
Extended Price
12.85 120.79 289.13 899.50 1927.50 3469.50 6682.00 |
| Manufacturer Part Number | RC28F256P33T85 883591 | |||
| Description | IC FLASH 256MBIT 85NS 64EZBGA | |||
| Quantity Available | 288 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | RC28F256P33T85 883591 |
| Vendor | Numonyx/Intel |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 256M (16Mx16) |
| Speed | 85ns |
| Interface | Parallel |
| Package / Case | 64-EZBGA |
| Packaging | Tray |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | FLASH |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RC28F256P33T85 883591 RC28F256P33T85 883591 883591 ND 883591ND 883591 |
RC28F256P33T85 883591 Specification Sheet
IC FLASH 256MBIT 85NS 64EZBGA - RC28F256P33T85 883591 (883591-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLASH 256MBIT 85NS 64EZBGA - RC28F256P33T85 883591
Order 'ic flash 256mbit 85ns 64ezbga - RC28F256P33T85 883591' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 883591-ND.
IC FLASH 256MBIT 85NS 64EZBGA - PC28F256P30B85 873888
Order 'ic flash 256mbit 85ns 64ezbga - PC28F256P30B85 873888' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873888-ND.
IC FLASH 256MBIT 85NS 64EZBGA - PC28F256P30T85 873900
Order 'ic flash 256mbit 85ns 64ezbga - PC28F256P30T85 873900' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873900-ND.
IC FLASH 256MBIT 85NS 64EZBGA - RC28F256P30T85 873882
Order 'ic flash 256mbit 85ns 64ezbga - RC28F256P30T85 873882' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873882-ND.
IC FLASH 256MBIT 85NS 64EZBGA - RC28F256P30B85 873883
Order 'ic flash 256mbit 85ns 64ezbga - RC28F256P30B85 873883' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873883-ND.
IC FLASH 256MBIT 85NS 64EZBGA - PC28F256P33T85 883595
Order 'ic flash 256mbit 85ns 64ezbga - PC28F256P33T85 883595' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 883595-ND.
IC FLASH 256MBIT 85NS 64EZBGA - RC28F256P33B85 884144
Order 'ic flash 256mbit 85ns 64ezbga - RC28F256P33B85 884144' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 884144-ND.
IC FLASH 256MBIT 85NS 64EZBGA - PC28F256P33B85 884145
Order 'ic flash 256mbit 85ns 64ezbga - PC28F256P33B85 884145' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 884145-ND.
IC FLASH 256MBIT 85NS 64EZBGA - PC28F256P33B85 S LA8F
Order 'ic flash 256mbit 85ns 64ezbga - PC28F256P33B85 S LA8F' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 889994-ND.
IC FLASH 256MBIT 85NS 64EZBGA - PC28F256P30B85 S LA9E
Order 'ic flash 256mbit 85ns 64ezbga - PC28F256P30B85 S LA9E' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 890210-ND.
IC FLASH 256MBIT 85NS 64EZBGA - RC28F256P30T85 873878
Order 'ic flash 256mbit 85ns 64ezbga - RC28F256P30T85 873878' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 873878CT-ND.
IC FLASH 256MBIT 85NS 64EZBGA - RC28F256P30T85 873878
Order 'ic flash 256mbit 85ns 64ezbga - RC28F256P30T85 873878' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 873878DKR-ND.
IC FLASH 256MBIT 85NS 64EZBGA - RC28F256P30T85 873878
Order 'ic flash 256mbit 85ns 64ezbga - RC28F256P30T85 873878' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873878TR-ND.
IC FLASH 256MBIT 85NS 64EZBGA - PC28F256P30T85 873898
Order 'ic flash 256mbit 85ns 64ezbga - PC28F256P30T85 873898' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 873898CT-ND.
IC FLASH 256MBIT 85NS 64EZBGA - PC28F256P30T85 873898
Order 'ic flash 256mbit 85ns 64ezbga - PC28F256P30T85 873898' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 873898DKR-ND.
Send this link via E-Mail
Help With This Screen
