IC FLASH 32MB 3V 75NS 64-EZBGA - PC28F320J3D75 S L8ZS - Integrated Circuits (ICs)
| Digi-Key Part Number | 877053-ND |
1 10 25 100 250 500 1000 |
4.24000 3.38800 2.69520 2.23300 2.07900 2.04820 2.00200 |
Extended Price
4.24 33.88 67.38 223.30 519.75 1024.10 2002.00 |
| Manufacturer Part Number | PC28F320J3D75 S L8ZS | |||
| Description | IC FLASH 32MB 3V 75NS 64-EZBGA | |||
| Quantity Available | 84 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PC28F320J3D75 S L8ZS |
| Vendor | Numonyx/Intel |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 32M (4Mx8, 2Mx16) |
| Speed | 75nS |
| Interface | Parallel |
| Package / Case | 64-EZBGA |
| Packaging | Tray |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PC28F320J3D75 S L8ZS PC28F320J3D75 S L8ZS 877053 ND 877053ND 877053 |
PC28F320J3D75 S L8ZS Specification Sheet
IC FLASH 32MB 3V 75NS 64-EZBGA - PC28F320J3D75 S L8ZS (877053-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLASH 32MB 3V 75NS 64-EZBGA - PC28F320J3D75 S L8ZS
Order 'ic flash 32mb 3v 75ns 64-ezbga - PC28F320J3D75 S L8ZS' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 877053-ND.
IC FLASH 64MB 3V 75NS 64-EZBGA - RC28F640J3D75 875775
Order 'ic flash 64mb 3v 75ns 64-ezbga - RC28F640J3D75 875775' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 875775-ND.
IC FLASH 64MB 3V 75NS 64-EZBGA - PC28F640J3D75 S L8ZT
Order 'ic flash 64mb 3v 75ns 64-ezbga - PC28F640J3D75 S L8ZT' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 877116-ND.
IC FLSH 128MBIT 3V 75NS 64-EZBGA - RC28F128J3D75 872765
Order 'ic flsh 128mbit 3v 75ns 64-ezbga - RC28F128J3D75 872765' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 872765-ND.
IC FLSH 128MBIT 3V 75NS 64-EZBGA - PC28F128J3D75 872865
Order 'ic flsh 128mbit 3v 75ns 64-ezbga - PC28F128J3D75 872865' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 872865-ND.
IC FLASH 32MB 3V 75NS 56-TSOP - JS28F320J3D75 S L8YM
Order 'ic flash 32mb 3v 75ns 56-tsop - JS28F320J3D75 S L8YM' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 877042-ND.
IC FLASH 256MB 3V 95NS 64-EZBGA - RC28F256J3D95 S LA2T
Order 'ic flash 256mb 3v 95ns 64-ezbga - RC28F256J3D95 S LA2T' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 887794-ND.
IC FLASH MEM 3V 32MBIT 64-BGA - RC28F320C3TD70
Order 'ic flash mem 3v 32mbit 64-bga - RC28F320C3TD70' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 851145-ND.
IC FLASH MEM 3V 32MBIT 64-BGA - RC28F320C3BD70
Order 'ic flash mem 3v 32mbit 64-bga - RC28F320C3BD70' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 851192-ND.
IC FLASH MEM 3V 16MBIT 64-BGA - RC28F160C3TD70
Order 'ic flash mem 3v 16mbit 64-bga - RC28F160C3TD70' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 853933-ND.
IC FLASH MEM 3V 16MBIT 64-BGA - RC28F160C3BD70
Order 'ic flash mem 3v 16mbit 64-bga - RC28F160C3BD70' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 853981-ND.
IC FLASH MEM 3V 32MBIT 64-BGA - PC28F320C3BD70
Order 'ic flash mem 3v 32mbit 64-bga - PC28F320C3BD70' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 865363-ND.
IC FLASH MEM 3V 16MBIT 64-BGA - PC28F160C3BD70
Order 'ic flash mem 3v 16mbit 64-bga - PC28F160C3BD70' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 865397-ND.
IC FLASH MEM 3V 16MBIT 64-BGA - PC28F160C3TD70
Order 'ic flash mem 3v 16mbit 64-bga - PC28F160C3TD70' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 865400-ND.
IC FLASH 64MBIT 3V 75NS 56-TSOP - TE28F640J3D75 872333
Order 'ic flash 64mbit 3v 75ns 56-tsop - TE28F640J3D75 872333' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 872333-ND.
Send this link via E-Mail
Help With This Screen