IC FLASH 64MBIT 75NS 56TSOP - JS28F640J3D75 S L8YQ - Integrated Circuits (ICs)
| Digi-Key Part Number | 876760-ND |
1 10 25 100 250 500 1000 |
7.64000 7.07500 6.79200 5.37700 4.52800 3.96200 3.76390 |
Extended Price
7.64 70.75 169.80 537.70 1132.00 1981.00 3763.90 |
| Manufacturer Part Number | JS28F640J3D75 S L8YQ | |||
| Description | IC FLASH 64MBIT 75NS 56TSOP | |||
| Quantity Available | 63 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JS28F640J3D75 S L8YQ |
| Vendor | Numonyx/Intel |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 64M (8Mx8, 4Mx16) |
| Speed | 75ns |
| Interface | Parallel |
| Package / Case | 56-TSOP |
| Packaging | Tray |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | FLASH |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
JS28F640J3D75 S L8YQ JS28F640J3D75 S L8YQ 876760 ND 876760ND 876760 |
JS28F640J3D75 S L8YQ Specification Sheet
IC FLASH 64MBIT 75NS 56TSOP - JS28F640J3D75 S L8YQ (876760-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLASH 64MBIT 75NS 56TSOP - JS28F640J3D75 S L8YQ
Order 'ic flash 64mbit 75ns 56tsop - JS28F640J3D75 S L8YQ' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 876760-ND.
IC FLASH 64MBIT 75NS 56TSOP - JS28F640J3D75 872336
Order 'ic flash 64mbit 75ns 56tsop - JS28F640J3D75 872336' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 872336-ND.
IC FLASH 64MBIT 75NS 56TSOP - JS28F640J3D75 872338
Order 'ic flash 64mbit 75ns 56tsop - JS28F640J3D75 872338' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 872338CT-ND.
IC FLASH 64MBIT 75NS 56TSOP - JS28F640J3D75 872338
Order 'ic flash 64mbit 75ns 56tsop - JS28F640J3D75 872338' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 872338DKR-ND.
IC FLASH 64MBIT 75NS 56TSOP - JS28F640J3D75 872338
Order 'ic flash 64mbit 75ns 56tsop - JS28F640J3D75 872338' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 872338TR-ND.
IC FLASH 64MBIT 75NS 56TSOP - JS28F640J3D75 S L8YP
Order 'ic flash 64mbit 75ns 56tsop - JS28F640J3D75 S L8YP' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 876722CT-ND.
IC FLASH 64MBIT 75NS 56TSOP - JS28F640J3D75 S L8YP
Order 'ic flash 64mbit 75ns 56tsop - JS28F640J3D75 S L8YP' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 876722DKR-ND.
IC FLASH 64MBIT 75NS 56TSOP - JS28F640J3D75 S L8YP
Order 'ic flash 64mbit 75ns 56tsop - JS28F640J3D75 S L8YP' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 876722TR-ND.
IC FLASH 64MBIT 75NS 56TSOP - TE28F640J3D75 872333
Order 'ic flash 64mbit 75ns 56tsop - TE28F640J3D75 872333' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 872333-ND.
IC FLASH 64MBIT 75NS 56TSOP - TE28F640J3D75 872332
Order 'ic flash 64mbit 75ns 56tsop - TE28F640J3D75 872332' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 872332CT-ND.
IC FLASH 64MBIT 75NS 56TSOP - TE28F640J3D75 872332
Order 'ic flash 64mbit 75ns 56tsop - TE28F640J3D75 872332' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 872332DKR-ND.
IC FLASH 64MBIT 75NS 56TSOP - TE28F640J3D75 872332
Order 'ic flash 64mbit 75ns 56tsop - TE28F640J3D75 872332' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 872332TR-ND.
IC FLASH 32MBIT 75NS 56TSOP - JS28F320J3D75 872337
Order 'ic flash 32mbit 75ns 56tsop - JS28F320J3D75 872337' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 872337-ND.
IC FLASH 128MBIT 75NS 56TSOP - TE28F128J3D75 872764
Order 'ic flash 128mbit 75ns 56tsop - TE28F128J3D75 872764' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 872764-ND.
IC FLASH 128MBIT 75NS 56TSOP - JS28F128J3D75 872766
Order 'ic flash 128mbit 75ns 56tsop - JS28F128J3D75 872766' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 872766-ND.
Send this link via E-Mail
Help With This Screen
