IC FLSH 128MBIT 3V 75NS 64-EZBGA - PC28F128J3D75 872865 - Integrated Circuits (ICs)
| Digi-Key Part Number | 872865-ND |
1 10 25 100 250 500 1000 |
13.48000 10.78000 8.57520 7.10500 6.61500 6.51700 6.37000 |
Extended Price
13.48 107.80 214.38 710.50 1653.75 3258.50 6370.00 |
| Manufacturer Part Number | PC28F128J3D75 872865 | |||
| Description | IC FLSH 128MBIT 3V 75NS 64-EZBGA | |||
| Quantity Available | 52 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PC28F128J3D75 872865 |
| Vendor | Numonyx/Intel |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 128M (16Mx8, 8Mx16) |
| Speed | 75nS |
| Interface | Parallel |
| Package / Case | 64-EZBGA |
| Packaging | Tray |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PC28F128J3D75 872865 PC28F128J3D75 872865 872865 ND 872865ND 872865 |
PC28F128J3D75 872865 Specification Sheet
IC FLSH 128MBIT 3V 75NS 64-EZBGA - PC28F128J3D75 872865 (872865-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLSH 128MBIT 3V 75NS 64-EZBGA - PC28F128J3D75 872865
Order 'ic flsh 128mbit 3v 75ns 64-ezbga - PC28F128J3D75 872865' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 872865-ND.
IC FLSH 128MBIT 3V 75NS 64-EZBGA - RC28F128J3D75 872765
Order 'ic flsh 128mbit 3v 75ns 64-ezbga - RC28F128J3D75 872765' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 872765-ND.
IC FLASH 64MB 3V 75NS 64-EZBGA - RC28F640J3D75 875775
Order 'ic flash 64mb 3v 75ns 64-ezbga - RC28F640J3D75 875775' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 875775-ND.
IC FLASH 32MB 3V 75NS 64-EZBGA - PC28F320J3D75 S L8ZS
Order 'ic flash 32mb 3v 75ns 64-ezbga - PC28F320J3D75 S L8ZS' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 877053-ND.
IC FLASH 64MB 3V 75NS 64-EZBGA - PC28F640J3D75 S L8ZT
Order 'ic flash 64mb 3v 75ns 64-ezbga - PC28F640J3D75 S L8ZT' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 877116-ND.
IC FLSH 128MB 3V 75NS 64EZBGA - PC28F128J3D75 S LAQ7
Order 'ic flsh 128mb 3v 75ns 64ezbga - PC28F128J3D75 S LAQ7' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 893635-ND.
IC FLASH 128MBIT 3V 75NS 56-TSOP - TE28F128J3D75 872764
Order 'ic flash 128mbit 3v 75ns 56-tsop - TE28F128J3D75 872764' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 872764-ND.
IC FLASH 128MBIT 3V 75NS 56-TSOP - JS28F128J3D75 872766
Order 'ic flash 128mbit 3v 75ns 56-tsop - JS28F128J3D75 872766' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 872766-ND.
IC FLASH 256MB 3V 95NS 64-EZBGA - RC28F256J3D95 S LA2T
Order 'ic flash 256mb 3v 95ns 64-ezbga - RC28F256J3D95 S LA2T' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 887794-ND.
IC FLSH 16MBIT 3V 70NS BB 48TSOP - M29W160EB70N6E
Order 'ic flsh 16mbit 3v 70ns bb 48tsop - M29W160EB70N6E' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M29W160EB70N6E-ND.
IC FLSH 32MBIT 3V 70NS BB 48TSOP - M29W320EB70N6E
Order 'ic flsh 32mbit 3v 70ns bb 48tsop - M29W320EB70N6E' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M29W320EB70N6E-ND.
IC FLSH 32MBIT 3V 70NS TB 48TSOP - M29W320ET70N6E
Order 'ic flsh 32mbit 3v 70ns tb 48tsop - M29W320ET70N6E' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M29W320ET70N6E-ND.
IC FLSH 64MBIT 3V 70NS TB 48TSOP - M29W640FT70N6E
Order 'ic flsh 64mbit 3v 70ns tb 48tsop - M29W640FT70N6E' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M29W640FT70N6E-ND.
IC FLASH MEM 3V 32MBIT 64-BGA - RC28F320C3TD70
Order 'ic flash mem 3v 32mbit 64-bga - RC28F320C3TD70' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 851145-ND.
IC FLASH MEM 3V 32MBIT 64-BGA - RC28F320C3BD70
Order 'ic flash mem 3v 32mbit 64-bga - RC28F320C3BD70' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 851192-ND.
Send this link via E-Mail
Help With This Screen