IC FLASH 128MBIT 3V 75NS 56-TSOP - JS28F128J3D75 872766 - Integrated Circuits (ICs)
| Digi-Key Part Number | 872766-ND |
1 10 25 100 250 500 1000 |
13.48000 10.78000 8.57520 7.10500 6.61500 6.51700 6.37000 |
Extended Price
13.48 107.80 214.38 710.50 1653.75 3258.50 6370.00 |
| Manufacturer Part Number | JS28F128J3D75 872766 | |||
| Description | IC FLASH 128MBIT 3V 75NS 56-TSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JS28F128J3D75 872766 |
| Vendor | Numonyx/Intel |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 128M (16Mx8, 8Mx16) |
| Speed | 75nS |
| Interface | Parallel |
| Package / Case | 56-TSOP |
| Packaging | Tray |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
JS28F128J3D75 872766 JS28F128J3D75 872766 872766 ND 872766ND 872766 |
JS28F128J3D75 872766 Specification Sheet
IC FLASH 128MBIT 3V 75NS 56-TSOP - JS28F128J3D75 872766 (872766-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLASH 128MBIT 3V 75NS 56-TSOP - JS28F128J3D75 872766
Order 'ic flash 128mbit 3v 75ns 56-tsop - JS28F128J3D75 872766' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 872766-ND.
IC FLASH 128MBIT 3V 75NS 56-TSOP - TE28F128J3D75 872764
Order 'ic flash 128mbit 3v 75ns 56-tsop - TE28F128J3D75 872764' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 872764-ND.
IC FLASH 64MBIT 3V 75NS 56-TSOP - TE28F640J3D75 872333
Order 'ic flash 64mbit 3v 75ns 56-tsop - TE28F640J3D75 872333' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 872333-ND.
IC FLASH 64MBIT 3V 75NS 56-TSOP - JS28F640J3D75 872336
Order 'ic flash 64mbit 3v 75ns 56-tsop - JS28F640J3D75 872336' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 872336-ND.
IC FLASH 32MBIT 3V 75NS 56-TSOP - JS28F320J3D75 872337
Order 'ic flash 32mbit 3v 75ns 56-tsop - JS28F320J3D75 872337' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 872337-ND.
IC FLASH 64MB 3V 75NS 56-TSOP - JS28F640J3D75 S L8YQ
Order 'ic flash 64mb 3v 75ns 56-tsop - JS28F640J3D75 S L8YQ' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 876760-ND.
IC FLASH 32MB 3V 75NS 56-TSOP - JS28F320J3D75 S L8YM
Order 'ic flash 32mb 3v 75ns 56-tsop - JS28F320J3D75 S L8YM' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 877042-ND.
IC FLASH 256MB 3V 95NS 56-TSOP - TE28F256J3D95 S LA2S
Order 'ic flash 256mb 3v 95ns 56-tsop - TE28F256J3D95 S LA2S' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 887793-ND.
IC FLASH MEM 3V 64MBIT 56-TSOP - E28F640J3A120SL4AX
Order 'ic flash mem 3v 64mbit 56-tsop - E28F640J3A120SL4AX' online from Digi-Key. Manufactured by Intel. Digi-Key part number 829867-ND.
IC FLASH MEM 3V 64MBIT 56-TSOP - E28F640J3A120SL5AR
Order 'ic flash mem 3v 64mbit 56-tsop - E28F640J3A120SL5AR' online from Digi-Key. Manufactured by Intel. Digi-Key part number 834161-ND.
IC FLASH MEM 3V 64MBIT 56-TSOP - E28F640J3A120SL5AQ
Order 'ic flash mem 3v 64mbit 56-tsop - E28F640J3A120SL5AQ' online from Digi-Key. Manufactured by Intel. Digi-Key part number 834162-ND.
IC FLASH MEM 3V 32MBIT 56-TSOP - E28F320J3A110
Order 'ic flash mem 3v 32mbit 56-tsop - E28F320J3A110' online from Digi-Key. Manufactured by Intel. Digi-Key part number 834996-ND.
IC FLASH MEM 3V 32MBIT 56-TSOP - E28F320J3A110SB93
Order 'ic flash mem 3v 32mbit 56-tsop - E28F320J3A110SB93' online from Digi-Key. Manufactured by Intel. Digi-Key part number 834999-ND.
IC FLASH MEM 3V 32MBIT 56-TSOP - E28F320J3A110SL5FS
Order 'ic flash mem 3v 32mbit 56-tsop - E28F320J3A110SL5FS' online from Digi-Key. Manufactured by Intel. Digi-Key part number 835065-ND.
IC FLASH 8MBIT 3V 70NS 48-TSOP - M29W800DB70N6E
Order 'ic flash 8mbit 3v 70ns 48-tsop - M29W800DB70N6E' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M29W800DB70N6E-ND.
Send this link via E-Mail
Help With This Screen