SW SLIDE SP3T 6VDC 0.3A SMT - PCM13SMTR - Switches
| Digi-Key Part Number | 401-2017-6-ND |
1 25 100 250 500 1000 |
1.33000 1.23000 1.12750 1.02500 .92250 .82000 |
Extended Price
1.33 30.75 112.75 256.25 461.25 820.00 |
| Manufacturer Part Number | PCM13SMTR | |||
| Description | SW SLIDE SP3T 6VDC 0.3A SMT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCM13SMTR |
| Vendor | C&K Components (VA) |
| Category | Switches |
| Mounting Type | Surface Mount |
| Circuit | SP3T |
| Switch Function | On-On-On |
| Contact Rating @ Voltage | 0.3A @ 6VDC |
| Termination Style | Gull Wing |
| Orientation | Right Angle |
| Actuator Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCM13SMTR PCM13SMTR 401 2017 6 ND 40120176ND 401-2017-6 |
SW SLIDE SP3T 6VDC 0.3A SMT - PCM13SMTR (401-2017-6-ND) - Switches
Related parts Switches :SW SLIDE SP3T 6VDC 0.3A SMT - PCM13SMTR
Order 'sw slide sp3t 6vdc 0.3a smt - PCM13SMTR' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-2017-1-ND.
SW SLIDE SP3T 6VDC 0.3A SMT - PCM13SMTR
Order 'sw slide sp3t 6vdc 0.3a smt - PCM13SMTR' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-2017-6-ND.
SW SLIDE SP3T 6VDC 0.3A SMT - PCM13SMTR
Order 'sw slide sp3t 6vdc 0.3a smt - PCM13SMTR' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-2017-2-ND.
SW SLIDE SP2T 6VDC 0.3A SMT - PCM12SMTR
Order 'sw slide sp2t 6vdc 0.3a smt - PCM12SMTR' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-2016-1-ND.
SW SLIDE SP3T 12VDC 100MA SMT - AYZ0103AGRLC
Order 'sw slide sp3t 12vdc 100ma smt - AYZ0103AGRLC' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-2014-6-ND.
SW SLIDE SP2T 6VDC 0.3A SMT - PCM12SMTR
Order 'sw slide sp2t 6vdc 0.3a smt - PCM12SMTR' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-2016-6-ND.
SWITCH SLIDE 1PDT 6VDC 0.3A SMT - JS102011SAQN
Order 'switch slide 1pdt 6vdc 0.3a smt - JS102011SAQN' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1999-1-ND.
SWITCH SLIDE SPDT 6VDC 0.3A SMT - JS102000SAQN
Order 'switch slide spdt 6vdc 0.3a smt - JS102000SAQN' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-2005-1-ND.
SWITCH SLIDE SP3T 4VDC 0.3A SMT - JSM07011SAQN
Order 'switch slide sp3t 4vdc 0.3a smt - JSM07011SAQN' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-2010-1-ND.
SW SLIDE SP2T 6VDC 0.3A SMT - PCM12SMTR
Order 'sw slide sp2t 6vdc 0.3a smt - PCM12SMTR' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-2016-2-ND.
SWITCH SLIDE 1PDT 6VDC 0.3A SMT - JS102011SAQN
Order 'switch slide 1pdt 6vdc 0.3a smt - JS102011SAQN' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1999-6-ND.
SWITCH SLIDE SP3T 4VDC 0.3A SMT - JSM07011SAQN
Order 'switch slide sp3t 4vdc 0.3a smt - JSM07011SAQN' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-2010-6-ND.
SWITCH SLIDE SP3T 4VDC 0.3A SMT - JSM05000SAQN
Order 'switch slide sp3t 4vdc 0.3a smt - JSM05000SAQN' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-2011-6-ND.
SW SLIDE DP3T 12VDC 100MA SMT - AYZ0203AGRLC
Order 'sw slide dp3t 12vdc 100ma smt - AYZ0203AGRLC' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-2015-6-ND.
SW SLIDE DPDT 6VDC 0.3A PCMNT - JS202011AQN
Order 'sw slide dpdt 6vdc 0.3a pcmnt - JS202011AQN' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-2000-ND.
Send this link via E-Mail
Help With This Screen