SWITCH TACT SILVR 120GF GULLWING - KSC201GLFS - Switches
| Digi-Key Part Number | 401-1755-6-ND |
1 25 100 250 500 |
.43000 .39920 .36580 .33252 .29926 |
Extended Price
0.43 9.98 36.58 83.13 149.63 |
| Manufacturer Part Number | KSC201GLFS | |||
| Description | SWITCH TACT SILVR 120GF GULLWING | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KSC201GLFS |
| Vendor | C&K Components (VA) |
| Category | Switches |
| Actuator Type | Standard |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.05A @ 32VDC |
| Mounting Type | Surface Mount |
| Operating Force | 120gf |
| Orientation | Vertical |
| Outline L x W | 6.20mm x 6.20mm |
| Switch Function | Off-Mom |
| Illumination | Non-Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KSC201GLFS KSC201GLFS 401 1755 6 ND 40117556ND 401-1755-6 |
SWITCH TACT SILVR 120GF GULLWING - KSC201GLFS (401-1755-6-ND) - Switches
Related parts Switches :SWITCH TACT SILVR 120GF GULLWING - KSC201GLFS
Order 'switch tact silvr 120gf gullwing - KSC201GLFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1755-1-ND.
SWITCH TACT SILVR 120GF GULLWING - KSC201GLFS
Order 'switch tact silvr 120gf gullwing - KSC201GLFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1755-6-ND.
SWITCH TACT SILVR 120GF GULLWING - KSC201GLFS
Order 'switch tact silvr 120gf gullwing - KSC201GLFS' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1755-2-ND.
SWITCH TACT SILVR 200GF GULLWING - KSS221GLFS
Order 'switch tact silvr 200gf gullwing - KSS221GLFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1097-1-ND.
SWITCH TACT SILVR 200GF GULLWING - KSS221GLFS
Order 'switch tact silvr 200gf gullwing - KSS221GLFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1097-6-ND.
SWITCH TACT SILVR 250GF GULLWING - KSS231GLFS
Order 'switch tact silvr 250gf gullwing - KSS231GLFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1098-1-ND.
SWITCH TACT SILVR 250GF GULLWING - KSS231GLFS
Order 'switch tact silvr 250gf gullwing - KSS231GLFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1098-6-ND.
SWITCH TACT SILVR 400GF GULLWING - KSS241GLFS
Order 'switch tact silvr 400gf gullwing - KSS241GLFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1099-1-ND.
SWITCH TACT SILVR 400GF GULLWING - KSS241GLFS
Order 'switch tact silvr 400gf gullwing - KSS241GLFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1099-6-ND.
SWITCH TACT SILVR 200GF GULLWING - KSS321GLFS
Order 'switch tact silvr 200gf gullwing - KSS321GLFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1100-1-ND.
SWITCH TACT SILVR 200GF GULLWING - KSS321GLFS
Order 'switch tact silvr 200gf gullwing - KSS321GLFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1100-6-ND.
SWITCH TACT SILVR 250GF GULLWING - KSS331GLFS
Order 'switch tact silvr 250gf gullwing - KSS331GLFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1101-1-ND.
SWITCH TACT SILVR 250GF GULLWING - KSS331GLFS
Order 'switch tact silvr 250gf gullwing - KSS331GLFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1101-6-ND.
SWITCH TACT SILVR 400GF GULLWING - KSS341GLFS
Order 'switch tact silvr 400gf gullwing - KSS341GLFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1102-1-ND.
SWITCH TACT SILVR 400GF GULLWING - KSS341GLFS
Order 'switch tact silvr 400gf gullwing - KSS341GLFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1102-6-ND.
Send this link via E-Mail
Help With This Screen