MIC CONDENSER ELECT N/C -47DB - CMR-2747PB-A - Audio Products
Microphone CUI Inc Electret Condenser 2 ~ 10V -47dB ±3dB CMR-2747PB-A
| Digi-Key Part Number | 102-1731-ND |
1 10 100 500 1000 2500 |
2.22000 1.92400 1.48000 1.23026 1.11000 .98050 |
Extended Price
2.22 19.24 148.00 615.13 1110.00 2451.25 |
| Manufacturer Part Number | CMR-2747PB-A | |||
| Description | MIC CONDENSER ELECT N/C -47DB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CMR-2747PB-A |
| Vendor | CUI Inc |
| Category | Audio Products |
| Sensitivity | -47dB ±3dB |
| Voltage - Rated | 2 ~ 10V |
| Current | 500µA |
| Type | Electret Condenser |
| Size / Dimension | Circular - 6mm Dia x 2.7mm H |
| Frequency | 100Hz ~ 20kHz |
| S/N Ratio | 56dB |
| Filter Type | - |
| Impedance | 2.2K Ohm |
| Termination | Solder Pins/Posts |
| Direction | Noise Cancelling |
| Port Location | Top |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CMR 2747PB A CMR2747PBA 102 1731 ND 1021731ND 102-1731 |
CMR-2747PB-A Specification Sheet
MIC CONDENSER ELECT N/C -47DB - CMR-2747PB-A (102-1731-ND) - Audio Products
Related parts Microphone CUI Inc Electret Condenser 2 ~ 10V -47dB ±3dB CMR-2747PB-AMIC CONDENSER ELECT N/C -47DB - CMR-2747PB-A
Order 'mic condenser elect n/c -47db - CMR-2747PB-A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1731-ND.
MIC CONDENSER ELECT N/C -47DB - CMP-5247TF-K
Order 'mic condenser elect n/c -47db - CMP-5247TF-K' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1729-ND.
MIC CONDENSER ELECT N/C -54DB - CMR-5054TB-A
Order 'mic condenser elect n/c -54db - CMR-5054TB-A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1730-ND.
MIC CONDENSER ELECT UNI -47DB - CMI-5247TF-K
Order 'mic condenser elect uni -47db - CMI-5247TF-K' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1728-ND.
MIC CONDENSER ELECT OMNI -42DB - CMA-6542TF-K
Order 'mic condenser elect omni -42db - CMA-6542TF-K' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1719-ND.
MIC CONDENSER ELECT OMNI -42DB - CMA-6542PF
Order 'mic condenser elect omni -42db - CMA-6542PF' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1720-ND.
MIC CONDENSER ELECT OMNI -44DB - CMA-4544PF-W
Order 'mic condenser elect omni -44db - CMA-4544PF-W' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1721-ND.
MIC CONDENSER ELECT OMNI -44DB - CMB-6544PF
Order 'mic condenser elect omni -44db - CMB-6544PF' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1722-ND.
MIC CONDENSER ELECT OMNI -44DB - CMC-5044TF-A
Order 'mic condenser elect omni -44db - CMC-5044TF-A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1723-ND.
MIC CONDENSER ELECT OMNI -42DB - CMC-5042PF-AC
Order 'mic condenser elect omni -42db - CMC-5042PF-AC' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1724-ND.
MIC CONDENSER ELECT OMNI -44DB - CMC-5044PF-A
Order 'mic condenser elect omni -44db - CMC-5044PF-A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1725-ND.
MIC CONDENSER ELECT OMNI -42DB - CMC-2742PBJ-A
Order 'mic condenser elect omni -42db - CMC-2742PBJ-A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1726-ND.
MIC CONDENSER ELECT OMNI -42DB - CMC-2242PBL-A
Order 'mic condenser elect omni -42db - CMC-2242PBL-A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1727-ND.
MIC CONDENSER ELECT OMNI -42DB - CMC-2742WBL-25L
Order 'mic condenser elect omni -42db - CMC-2742WBL-25L' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1732-ND.
MIC CONDENSER ELECT OMNI -44DB - CMC-1844TBL-A
Order 'mic condenser elect omni -44db - CMC-1844TBL-A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CMC-1844TBL-A-ND.
Options for Microphone CUI Inc Electret Condenser 2 ~ 10V -47dB ±3dB CMR-2747PB-A
Send this link via E-Mail
Help With This Screen
