Keywords:





MIC CONDENSER ELECT OMNI -42DB - CMC-5042PF-AC - Audio Products

Digi-Key Part Number 102-1724-ND
Price Break
1
10
100
500
1000
2500
Unit Price
.96000
.82800
.64000
.52706
.48000
.42353
Extended Price
0.96
8.28
64.00
263.53
480.00
1058.83
Manufacturer Part NumberCMC-5042PF-AC
DescriptionMIC CONDENSER ELECT OMNI -42DB
Quantity Available 374
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCMC-5042PF-AC
VendorCUI Inc
CategoryAudio Products
Sensitivity-42dB ±3dB
Voltage - Rated 2 ~ 10V
Current 500µA
TypeElectret Condenser
Size / DimensionCircular - 6mm Dia x 5mm H
Frequency100Hz ~ 20kHz
S/N Ratio56dB
Filter Type-
Impedance2.2K Ohm
TerminationSolder Pins/Posts
DirectionOmnidirectional
Port LocationTop
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CMC 5042PF AC
CMC5042PFAC
102 1724 ND
1021724ND
102-1724

CMC-5042PF-AC Specification Sheet

Image of MIC CONDENSER ELECT OMNI -42DB - CMC-5042PF-AC

MIC CONDENSER ELECT OMNI -42DB - CMC-5042PF-AC (102-1724-ND) - Audio Products

Related parts Audio Products:
MIC CONDENSER ELECT OMNI -42DB - CMC-5042PF-AC
 Order 'mic condenser elect omni -42db - CMC-5042PF-AC' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1724-ND.
MIC CONDENSER ELECT OMNI -42DB - CMC-2742PBJ-A
 Order 'mic condenser elect omni -42db - CMC-2742PBJ-A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1726-ND.
MIC CONDENSER ELECT OMNI -42DB - CMC-2242PBL-A
 Order 'mic condenser elect omni -42db - CMC-2242PBL-A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1727-ND.
MIC CONDENSER ELECT OMNI -42DB - CMC-2742WBL-25L
 Order 'mic condenser elect omni -42db - CMC-2742WBL-25L' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1732-ND.
MIC CONDENSER ELECT OMNI -42DB - CMA-6542TF-K
 Order 'mic condenser elect omni -42db - CMA-6542TF-K' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1719-ND.
MIC CONDENSER ELECT OMNI -42DB - CMA-6542PF
 Order 'mic condenser elect omni -42db - CMA-6542PF' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1720-ND.
MIC CONDENSER ELECT OMNI -44DB - CMC-5044TF-A
 Order 'mic condenser elect omni -44db - CMC-5044TF-A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1723-ND.
MIC CONDENSER ELECT OMNI -44DB - CMC-5044PF-A
 Order 'mic condenser elect omni -44db - CMC-5044PF-A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1725-ND.
MIC CONDENSER ELECT OMNI -44DB - CMC-1844TBL-A
 Order 'mic condenser elect omni -44db - CMC-1844TBL-A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CMC-1844TBL-A-ND.
MIC CONDENSER ELECT OMNI -44DB - CMA-4544PF-W
 Order 'mic condenser elect omni -44db - CMA-4544PF-W' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1721-ND.
MIC CONDENSER ELECT OMNI -44DB - CMB-6544PF
 Order 'mic condenser elect omni -44db - CMB-6544PF' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1722-ND.
MIC CONDENSER ELECT OMNI -42DB - AOM-6742L-R
 Order 'mic condenser elect omni -42db - AOM-6742L-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1195-ND.
MIC CONDENSER ELECT OMNI -42DB - AOM-6742P-2-R
 Order 'mic condenser elect omni -42db - AOM-6742P-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1196-ND.
MIC CONDENSER ELECT OMNI -42DB - AOM-4542L-R
 Order 'mic condenser elect omni -42db - AOM-4542L-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AOM-4542L-R-ND.
MIC CONDENSER ELECT OMNI -42DB - AOM-4542P-R
 Order 'mic condenser elect omni -42db - AOM-4542P-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AOM-4542P-R-ND.

Send this link via E-Mail
Help With This Screen

MIC CONDENSER ELECT OMNI -42DB - CMC-5042PF-AC
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MIC CONDENSER ELECT OMNI -42DB - CMC-2742WBL-25L Next: MIC CONDENSER ELECT OMNI -42DB - DOM-5242L
MIC CONDENSER ELECT OMNI -42DB - CMC-5042PF-AC