TVS BIDIRECT 400W 10V 5% SMA - SMAJ10CA-E3/61
| Digi-Key Part Number | SMAJ10CA-E3/61GIDKR-ND |
1 10 100 500 1000 |
.31000 .28300 .23550 .19626 .15700 |
Extended Price
0.31 2.83 23.55 98.13 157.00 |
| Manufacturer Part Number | SMAJ10CA-E3/61 | |||
| Description | TVS BIDIRECT 400W 10V 5% SMA | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMAJ10CA-E3/61 |
| Vendor | Vishay/General Semiconductor (VA) |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | DO-214AC (SMA) |
| Packaging | Digi-ReelĀ® |
| Polarization | Bidirectional |
| Power (Watts) | 400W |
| Voltage - Reverse Standoff (Typ) | 10V |
| Voltage - Breakdown | 11.1V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMAJ10CA E3 61 SMAJ10CAE361 SMAJ10CA E3 61GIDKR ND SMAJ10CAE361GIDKRND SMAJ10CA-E3/61GIDKR |
SMAJ10CA-E3/61 Specification Sheet
TVS BIDIRECT 400W 10V 5% SMA - SMAJ10CA-E3/61 (SMAJ10CA-E3/61GIDKR-ND)
Related parts :TVS BIDIRECT 400W 10V 5% SMA - SMAJ10CA-E3/61
Order 'tvs bidirect 400w 10v 5% sma - SMAJ10CA-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SMAJ10CA-E3/61GICT-ND.
TVS BIDIRECT 400W 10V 5% SMA - SMAJ10CA-E3/61
Order 'tvs bidirect 400w 10v 5% sma - SMAJ10CA-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ10CA-E3/61GITR-ND.
TVS BIDIRECT 400W 10V 5% SMA - SMAJ10CA-E3/61
Order 'tvs bidirect 400w 10v 5% sma - SMAJ10CA-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SMAJ10CA-E3/61GIDKR-ND.
TVS UNIDIRECT 400W 10V 5% SMA - SMAJ10A-E3/61
Order 'tvs unidirect 400w 10v 5% sma - SMAJ10A-E3/61' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMAJ10A-E3/61GICT-ND.
TVS UNIDIRECT 400W 10V 5% SMA - SMAJ10A-E3/61
Order 'tvs unidirect 400w 10v 5% sma - SMAJ10A-E3/61' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMAJ10A-E3/61GITR-ND.
TVS BIDIRECT 400W 10V 10% SMA - SMAJ10C-E3/61
Order 'tvs bidirect 400w 10v 10% sma - SMAJ10C-E3/61' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMAJ10C-E3/61-ND.
TVS BIDIRECT 400W 12V 5% SMA - SMAJ12CA-E3/61
Order 'tvs bidirect 400w 12v 5% sma - SMAJ12CA-E3/61' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMAJ12CA-E3/61GICT-ND.
TVS BIDIRECT 400W 12V 5% SMA - SMAJ12CA-E3/61
Order 'tvs bidirect 400w 12v 5% sma - SMAJ12CA-E3/61' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMAJ12CA-E3/61GITR-ND.
TVS BIDIRECT 400W 14V 5% SMA - SMAJ14CA-E3/61
Order 'tvs bidirect 400w 14v 5% sma - SMAJ14CA-E3/61' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMAJ14CA-E3/61-ND.
TVS BIDIRECT 400W 16V 5% SMA - SMAJ16CA-E3/61
Order 'tvs bidirect 400w 16v 5% sma - SMAJ16CA-E3/61' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMAJ16CA-E3/61-ND.
TVS BIDIRECT 400W 17V 5% SMA - SMAJ17CA-E3/61
Order 'tvs bidirect 400w 17v 5% sma - SMAJ17CA-E3/61' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMAJ17CA-E3/61-ND.
TVS BIDIRECT 400W 18V 5% SMA - SMAJ18CA-E3/61
Order 'tvs bidirect 400w 18v 5% sma - SMAJ18CA-E3/61' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMAJ18CA-E3/61GICT-ND.
TVS BIDIRECT 400W 18V 5% SMA - SMAJ18CA-E3/61
Order 'tvs bidirect 400w 18v 5% sma - SMAJ18CA-E3/61' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMAJ18CA-E3/61GITR-ND.
TVS BIDIRECT 400W 22V 5% SMA - SMAJ22CA-E3/61
Order 'tvs bidirect 400w 22v 5% sma - SMAJ22CA-E3/61' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMAJ22CA-E3/61GICT-ND.
TVS BIDIRECT 400W 22V 5% SMA - SMAJ22CA-E3/61
Order 'tvs bidirect 400w 22v 5% sma - SMAJ22CA-E3/61' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMAJ22CA-E3/61GITR-ND.
Send this link via E-Mail
Help With This Screen