DMM AUTO-RANGING POCKET W/CASE - DM78C - Test Equipment
| Digi-Key Part Number | DM78C-ND |
1 |
34.95000 |
Extended Price
34.95 |
| Manufacturer Part Number | DM78C | |||
| Description | DMM AUTO-RANGING POCKET W/CASE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DM78C |
| Vendor | Amprobe |
| Category | Test Equipment |
| Display Count | 3400 |
| Display Digits | 3.75 |
| Display Type | LCD, Bar Graph |
| Features | Auto Off, Hold |
| Function | Voltage, Resistance |
| Functions, Extra | Continuity, Diode Test |
| Includes | Battery, Case, Test Leads |
| Ranging | Auto/Manual |
| Response | Average |
| Style | |
| Type | Digital (DMM), Tester |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
DM78C DM78C |
DM78C Specification Sheet
DMM AUTO-RANGING POCKET W/CASE - DM78C (DM78C-ND) - Test Equipment
Related parts Test Equipment :DMM AUTO-RANGING POCKET W/CASE - DM78C
Order 'dmm auto-ranging pocket w/case - DM78C' online from Digi-Key. Manufactured by Amprobe. Digi-Key part number DM78C-ND.
DMM AUTO-RANGE W/BOOT IND HVAC - 190
Order 'dmm auto-range w/boot ind hvac - 190' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 190TPI-ND.
DMM AUTO-RANGE 4DIGIT - TPI 153
Order 'dmm auto-range 4digit - TPI 153' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1153-ND.
DMM AUTO-RANGE 4DIGIT - TPI 163
Order 'dmm auto-range 4digit - TPI 163' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1163-ND.
DMM AUTO-RANGE 4 DIGIT+2X41 SEG - TPI 183
Order 'dmm auto-range 4 digit+2x41 seg - TPI 183' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1183-ND.
DMM AUTO-RANGE W/INDUCTANCE - 192
Order 'dmm auto-range w/inductance - 192' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1423-ND.
DMM AUTO-RANGE IND 600V CAT IV - 194
Order 'dmm auto-range ind 600v cat iv - 194' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1424-ND.
DMM AUTO-RANGE 0-24MA OUTPUT - 196
Order 'dmm auto-range 0-24ma output - 196' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1425-ND.
DMM AUTO RANGE W/BOOT - 100
Order 'dmm auto range w/boot - 100' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1920-ND.
DMM AUTO-RANGE/HOLD - 2708
Order 'dmm auto-range/hold - 2708' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2708-ND.
DMM AUTO RANGING TOOL - 2705B
Order 'dmm auto ranging tool - 2705B' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2705B-ND.
DMM AUTO RANGING TRUE RMS TOOL - 2708B
Order 'dmm auto ranging true rms tool - 2708B' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2708B-ND.
DMM AUTO RANGING TRUE RMS TOOL - 2709B
Order 'dmm auto ranging true rms tool - 2709B' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2709B-ND.
DMM POCKET AUTO-RANGE 4DIGIT - TPI 126
Order 'dmm pocket auto-range 4digit - TPI 126' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1126-ND.
DMM COMPACT AUTO RANGING - DM9C
Order 'dmm compact auto ranging - DM9C' online from Digi-Key. Manufactured by Amprobe. Digi-Key part number DM9C-ND.
Send this link via E-Mail
Help With This Screen
